IC OPAMP HS LN 8-SOIC - AD8007AR-REEL - Integrated Circuits (ICs)
Analog Devices Inc Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) Current Feedback Tape & Reel (TR) 1 5 V ~ 12 V, ±2.5 V ~ 6 V AD8007AR-REEL
| Digi-Key Part Number | AD8007AR-REEL-ND |
2500 |
1.78920 |
Extended Price
4473.00 |
| Manufacturer Part Number | AD8007AR-REEL | |||
| Description | IC OPAMP HS LN 8-SOIC | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant SubstitutesSpecifications for Analog Devices Inc Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) Current Feedback Tape & Reel (TR) 1 5 V ~ 12 V, ±2.5 V ~ 6 V AD8007AR-REEL
| Technical/Catalog Information | AD8007AR-REEL |
| Vendor | Analog Devices Inc |
| Category | Integrated Circuits (ICs) |
| Packaging | Tape & Reel (TR) |
| Amplifier Type | Current Feedback |
| Number of Circuits | 1 |
| Package / Case | 8-SOIC (3.9mm Width) |
| Slew Rate | 1000 V/µs |
| Gain Bandwidth Product | - |
| Current - Supply | 9mA |
| Current - Output / Channel | 130mA |
| Voltage - Supply, Single/Dual (±) | 5 V ~ 12 V, ±2.5 V ~ 6 V |
| Output Type | - |
| -3db Bandwidth | 650MHz |
| Current - Input Bias | 4µA |
| Operating Temperature | -40°C ~ 85°C |
| Voltage - Input Offset | 500µV |
| Drawing Number | 505; R-8; R; 8 |
| Mfr Reel Diameter | 13" (330mm) |
| Mfr Reel Tape Material | Plastic |
| Mfr Reel Tape Width | 12mm |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
AD8007AR REEL AD8007ARREEL |
AD8007AR-REEL Specification Sheet
IC OPAMP HS LN 8-SOIC - AD8007AR-REEL (AD8007AR-REEL-ND) - Integrated Circuits (ICs)
Related parts Analog Devices Inc Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) Current Feedback Tape & Reel (TR) 1 5 V ~ 12 V, ±2.5 V ~ 6 V AD8007AR-REELIC OPAMP HS LN 8-SOIC - AD8007AR-REEL
Order 'ic opamp hs ln 8-soic - AD8007AR-REEL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD8007AR-REEL-ND.
IC OPAMP HS LN 8-SOIC - AD8007AR-REEL7
Order 'ic opamp hs ln 8-soic - AD8007AR-REEL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD8007AR-REEL7-ND.
IC VIDEO OPAMP HS LN 8-SOIC - AD829AR-REEL
Order 'ic video opamp hs ln 8-soic - AD829AR-REEL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD829AR-REEL-ND.
IC ADC 12BIT SRL T/H HS 8-SOIC - AD7896JR-REEL
Order 'ic adc 12bit srl t/h hs 8-soic - AD7896JR-REEL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD7896JR-REEL-ND.
IC OPAMP DUAL HS LN 8-SOIC - AD8008AR-REEL
Order 'ic opamp dual hs ln 8-soic - AD8008AR-REEL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD8008AR-REEL-ND.
IC VIDEO OPAMP HS LN 8-SOIC T/R - AD829ARZ-REEL
Order 'ic video opamp hs ln 8-soic t/r - AD829ARZ-REEL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD829ARZ-REEL-ND.
IC VIDEO OPAMP HS LN 8-SOIC T/R - AD829JR-REEL
Order 'ic video opamp hs ln 8-soic t/r - AD829JR-REEL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD829JR-REEL-ND.
IC ADC 12BIT W/DIFF INP 8-SOIC - AD7450AR-REEL
Order 'ic adc 12bit w/diff inp 8-soic - AD7450AR-REEL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD7450AR-REEL-ND.
IC VIDEO OPAMP HS LN 8-SOIC - AD829AR-REEL7
Order 'ic video opamp hs ln 8-soic - AD829AR-REEL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD829AR-REEL7-ND.
IC VIDEO OPAMP HS LN 8-SOIC T/R - AD829ARZ-REEL7
Order 'ic video opamp hs ln 8-soic t/r - AD829ARZ-REEL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD829ARZ-REEL7-ND.
IC OPAMP 5MHZ LN 8-SOIC TR - OP183GS-REEL
Order 'ic opamp 5mhz ln 8-soic tr - OP183GS-REEL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number OP183GS-REEL-ND.
IC OPAMP VIDEO HP 8-SOIC - AD811JR-REEL
Order 'ic opamp video hp 8-soic - AD811JR-REEL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD811JR-REEL-ND.
IC OPAMP VOLT-FEEDBACK 8-SOIC - AD9631AR-REEL
Order 'ic opamp volt-feedback 8-soic - AD9631AR-REEL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD9631AR-REEL-ND.
IC OPAMP VOLT-FEEDBACK 8-SOIC - AD9631ARZ-REEL
Order 'ic opamp volt-feedback 8-soic - AD9631ARZ-REEL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD9631ARZ-REEL-ND.
IC OPAMP VOLT-FEEDBACK 8-SOIC - AD9632AR-REEL
Order 'ic opamp volt-feedback 8-soic - AD9632AR-REEL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD9632AR-REEL-ND.
Options for Analog Devices Inc Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) Current Feedback Tape & Reel (TR) 1 5 V ~ 12 V, ±2.5 V ~ 6 V AD8007AR-REEL
Send this link via E-Mail
Help With This Screen
