IC OPAMP SINGLE HS LN SC70-5 - AD8007AKSZ-REEL7 - Integrated Circuits (ICs)
| Digi-Key Part Number | AD8007AKSZ-REEL7TR-ND |
3000 6000 |
1.67580 1.66250 |
Extended Price
5027.40 9975.00 |
| Manufacturer Part Number | AD8007AKSZ-REEL7 | |||
| Description | IC OPAMP SINGLE HS LN SC70-5 | |||
| Quantity Available | 6000 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | AD8007AKSZ-REEL7 |
| Vendor | Analog Devices Inc |
| Category | Integrated Circuits (ICs) |
| Packaging | Tape & Reel (TR) |
| Amplifier Type | Current Feedback |
| Number of Circuits | 1 |
| Package / Case | SC-70-5, SC-88A, SOT-323-5, SOT-353, 5-TSSOP |
| Slew Rate | 1000 V/µs |
| Gain Bandwidth Product | - |
| Current - Supply | 9mA |
| Current - Output / Channel | 130mA |
| Voltage - Supply, Single/Dual (±) | 5 V ~ 12 V, ±2.5 V ~ 6 V |
| Output Type | - |
| -3db Bandwidth | 650MHz |
| Current - Input Bias | 4µA |
| Operating Temperature | -40°C ~ 85°C |
| Voltage - Input Offset | 500µV |
| Drawing Number | 505; KS-5; KS; 5 |
| Mfr Reel Diameter | 7" (178mm) |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
AD8007AKSZ REEL7 AD8007AKSZREEL7 AD8007AKSZ REEL7TR ND AD8007AKSZREEL7TRND AD8007AKSZ-REEL7TR |
AD8007AKSZ-REEL7 Specification Sheet
IC OPAMP SINGLE HS LN SC70-5 - AD8007AKSZ-REEL7 (AD8007AKSZ-REEL7TR-ND) - Integrated Circuits (ICs)
Related parts Integrated Circuits (ICs) :IC OPAMP SINGLE HS LN SC70-5 - AD8007AKSZ-REEL7
Order 'ic opamp single hs ln sc70-5 - AD8007AKSZ-REEL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD8007AKSZ-REEL7TR-ND.
IC OPAMP SINGLE HS LN SC70-5 - AD8007AKSZ-REEL7
Order 'ic opamp single hs ln sc70-5 - AD8007AKSZ-REEL7' online from Digi-Key. Manufactured by Analog Devices Inc (VA). Digi-Key part number AD8007AKSZ-REEL7CT-ND.
IC OPAMP SINGLE HS LN SC70-5 - AD8007AKSZ-REEL7
Order 'ic opamp single hs ln sc70-5 - AD8007AKSZ-REEL7' online from Digi-Key. Manufactured by Analog Devices Inc (VA). Digi-Key part number AD8007AKSZ-REEL7DKR-ND.
IC OPAMP SINGLE HS LN SC70-5 - AD8007AKSZ-R2
Order 'ic opamp single hs ln sc70-5 - AD8007AKSZ-R2' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD8007AKSZ-R2-ND.
IC OPAMP SINGLE HS LN SC70-5 - AD8007AKSZ-REEL
Order 'ic opamp single hs ln sc70-5 - AD8007AKSZ-REEL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD8007AKSZ-REEL-ND.
IC OPAMP HS LN SC70-5 - AD8007AKS-REEL7
Order 'ic opamp hs ln sc70-5 - AD8007AKS-REEL7' online from Digi-Key. Manufactured by Analog Devices Inc (VA). Digi-Key part number AD8007AKS-REEL7CT-ND.
IC OPAMP HS LN SC70-5 - AD8007AKS-REEL7
Order 'ic opamp hs ln sc70-5 - AD8007AKS-REEL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD8007AKS-REEL7TR-ND.
IC OPAMP DUAL HS LN 8-MSOP - AD8008ARM-REEL7
Order 'ic opamp dual hs ln 8-msop - AD8008ARM-REEL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD8008ARM-REEL7-ND.
IC OPAMP DUAL HS LN 8-SOIC - AD8008AR-REEL7
Order 'ic opamp dual hs ln 8-soic - AD8008AR-REEL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD8008AR-REEL7-ND.
IC OPAMP FET-IN VFB SC70-5 - AD8033AKS-REEL7
Order 'ic opamp fet-in vfb sc70-5 - AD8033AKS-REEL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD8033AKS-REEL7-ND.
IC OPAMP FET-IN VFB SC70-5 - AD8033AKSZ-REEL7
Order 'ic opamp fet-in vfb sc70-5 - AD8033AKSZ-REEL7' online from Digi-Key. Manufactured by Analog Devices Inc (VA). Digi-Key part number AD8033AKSZ-REEL7CT-ND.
IC OPAMP FET-IN VFB SC70-5 - AD8033AKSZ-REEL7
Order 'ic opamp fet-in vfb sc70-5 - AD8033AKSZ-REEL7' online from Digi-Key. Manufactured by Analog Devices Inc (VA). Digi-Key part number AD8033AKSZ-REEL7DKR-ND.
IC OPAMP FET-IN VFB SC70-5 - AD8033AKSZ-REEL7
Order 'ic opamp fet-in vfb sc70-5 - AD8033AKSZ-REEL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD8033AKSZ-REEL7TR-ND.
IC OPAMP VFA 350MHZ LP SC70-5 - AD8038AKSZ-REEL7
Order 'ic opamp vfa 350mhz lp sc70-5 - AD8038AKSZ-REEL7' online from Digi-Key. Manufactured by Analog Devices Inc (VA). Digi-Key part number AD8038AKSZ-REEL7CT-ND.
IC OPAMP VFA 350MHZ LP SC70-5 - AD8038AKSZ-REEL7
Order 'ic opamp vfa 350mhz lp sc70-5 - AD8038AKSZ-REEL7' online from Digi-Key. Manufactured by Analog Devices Inc (VA). Digi-Key part number AD8038AKSZ-REEL7DKR-ND.
Send this link via E-Mail
Help With This Screen
