IC OPAMP SINGLE HS LN SC70-5 - AD8007AKSZ-R2 - Integrated Circuits (ICs)
Analog Devices Inc Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) Current Feedback Tape & Reel (TR) 1 5 V ~ 12 V, ±2.5 V ~ 6 V AD8007AKSZ-R2
| Digi-Key Part Number | AD8007AKSZ-R2-ND |
250 |
2.48712 |
Extended Price
621.78 |
| Manufacturer Part Number | AD8007AKSZ-R2 | |||
| Description | IC OPAMP SINGLE HS LN SC70-5 | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | AD8007AKSZ-R2 |
| Vendor | Analog Devices Inc |
| Category | Integrated Circuits (ICs) |
| Packaging | Tape & Reel (TR) |
| Amplifier Type | Current Feedback |
| Number of Circuits | 1 |
| Package / Case | SC-70-5, SC-88A, SOT-323-5, SOT-353, 5-TSSOP |
| Slew Rate | 1000 V/µs |
| Gain Bandwidth Product | - |
| Current - Supply | 9mA |
| Current - Output / Channel | 130mA |
| Voltage - Supply, Single/Dual (±) | 5 V ~ 12 V, ±2.5 V ~ 6 V |
| Output Type | - |
| -3db Bandwidth | 650MHz |
| Current - Input Bias | 4µA |
| Operating Temperature | -40°C ~ 85°C |
| Voltage - Input Offset | 500µV |
| Drawing Number | 505; KS-5; KS; 5 |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | Plastic |
| Mfr Reel Tape Width | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
AD8007AKSZ R2 AD8007AKSZR2 |
AD8007AKSZ-R2 Specification Sheet
IC OPAMP SINGLE HS LN SC70-5 - AD8007AKSZ-R2 (AD8007AKSZ-R2-ND) - Integrated Circuits (ICs)
Related parts Analog Devices Inc Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) Current Feedback Tape & Reel (TR) 1 5 V ~ 12 V, ±2.5 V ~ 6 V AD8007AKSZ-R2IC OPAMP SINGLE HS LN SC70-5 - AD8007AKSZ-R2
Order 'ic opamp single hs ln sc70-5 - AD8007AKSZ-R2' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD8007AKSZ-R2-ND.
IC OPAMP SINGLE HS LN SC70-5 - AD8007AKSZ-REEL7
Order 'ic opamp single hs ln sc70-5 - AD8007AKSZ-REEL7' online from Digi-Key. Manufactured by Analog Devices Inc (VA). Digi-Key part number AD8007AKSZ-REEL7DKR-ND.
IC OPAMP SINGLE HS LN SC70-5 - AD8007AKSZ-REEL7
Order 'ic opamp single hs ln sc70-5 - AD8007AKSZ-REEL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD8007AKSZ-REEL7TR-ND.
IC OPAMP SINGLE HS LN SC70-5 - AD8007AKSZ-REEL
Order 'ic opamp single hs ln sc70-5 - AD8007AKSZ-REEL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD8007AKSZ-REEL-ND.
IC OPAMP SINGLE HS LN SC70-5 - AD8007AKSZ-REEL7
Order 'ic opamp single hs ln sc70-5 - AD8007AKSZ-REEL7' online from Digi-Key. Manufactured by Analog Devices Inc (VA). Digi-Key part number AD8007AKSZ-REEL7CT-ND.
IC OPAMP HS LN SC70-5 - AD8007AKS-R2
Order 'ic opamp hs ln sc70-5 - AD8007AKS-R2' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD8007AKS-R2-ND.
IC OPAMP CURR FEEDBK LP SC70-5 - AD8613AKSZ-R2
Order 'ic opamp curr feedbk lp sc70-5 - AD8613AKSZ-R2' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD8613AKSZ-R2-ND.
IC OPAMP SNGL JFET LP SC70-5 - AD8627AKS-R2
Order 'ic opamp sngl jfet lp sc70-5 - AD8627AKS-R2' online from Digi-Key. Manufactured by Analog Devices Inc (VA). Digi-Key part number AD8627AKS-R2CT-ND.
IC OPAMP SNGL JFET LP SC70-5 - AD8627AKS-R2
Order 'ic opamp sngl jfet lp sc70-5 - AD8627AKS-R2' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD8627AKS-R2TR-ND.
IC OPAMP SNGL JFET LP SC70-5 - AD8627AKSZ-R2
Order 'ic opamp sngl jfet lp sc70-5 - AD8627AKSZ-R2' online from Digi-Key. Manufactured by Analog Devices Inc (VA). Digi-Key part number AD8627AKSZ-R2CT-ND.
IC OPAMP SNGL JFET LP SC70-5 - AD8627AKSZ-R2
Order 'ic opamp sngl jfet lp sc70-5 - AD8627AKSZ-R2' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD8627AKSZ-R2TR-ND.
IC OPAMP FET-IN VFB SC70-5 - AD8033AKS-R2
Order 'ic opamp fet-in vfb sc70-5 - AD8033AKS-R2' online from Digi-Key. Manufactured by Analog Devices Inc (VA). Digi-Key part number AD8033AKS-R2CT-ND.
IC OPAMP FET-IN VFB SC70-5 - AD8033AKS-R2
Order 'ic opamp fet-in vfb sc70-5 - AD8033AKS-R2' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD8033AKS-R2TR-ND.
IC OPAMP FET-IN VFB SC70-5 - AD8033AKSZ-R2
Order 'ic opamp fet-in vfb sc70-5 - AD8033AKSZ-R2' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD8033AKSZ-R2-ND.
IC VREF PREC 2.5V 10MA SC70-5 - ADR03AKS-R2
Order 'ic vref prec 2.5v 10ma sc70-5 - ADR03AKS-R2' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADR03AKS-R2TR-ND.
Options for Analog Devices Inc Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) Current Feedback Tape & Reel (TR) 1 5 V ~ 12 V, ±2.5 V ~ 6 V AD8007AKSZ-R2
Send this link via E-Mail
Help With This Screen
