IC OPAMP HS LN SC70-5 - AD8007AKS-REEL
| Digi-Key Part Number | AD8007AKS-REEL-ND |
Call |
Call |
Extended Price
Call |
| Manufacturer Part Number | AD8007AKS-REEL | |||
| Description | IC OPAMP HS LN SC70-5 | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | AD8007AKS-REEL |
| Vendor | Analog Devices Inc |
| Category | Integrated Circuits (ICs) |
| Packaging | Tape & Reel (TR) |
| Amplifier Type | Current Feedback |
| Number of Circuits | 1 |
| Package / Case | SC-70-5, SC-88A, SOT-323-5, SOT-353, 5-TSSOP |
| Slew Rate | 1000 V/µs |
| Gain Bandwidth Product | - |
| Current - Supply | 9mA |
| Current - Output / Channel | 130mA |
| Voltage - Supply, Single/Dual (±) | 5 V ~ 12 V, ±2.5 V ~ 6 V |
| Output Type | - |
| -3db Bandwidth | 650MHz |
| Current - Input Bias | 4µA |
| Operating Temperature | -40°C ~ 85°C |
| Voltage - Input Offset | 500µV |
| Drawing Number | 505; KS-5; KS; 5 |
| Mfr Reel Diameter | 13" (330mm) |
| Mfr Reel Tape Material | Plastic |
| Mfr Reel Tape Width | 8mm |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
AD8007AKS REEL AD8007AKSREEL |
AD8007AKS-REEL Specification Sheet
IC OPAMP HS LN SC70-5 - AD8007AKS-REEL (AD8007AKS-REEL-ND)
Related parts :IC OPAMP HS LN SC70-5 - AD8007AKS-REEL
Order 'ic opamp hs ln sc70-5 - AD8007AKS-REEL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD8007AKS-REEL-ND.
IC OPAMP HS LN SC70-5 - AD8007AKS-R2
Order 'ic opamp hs ln sc70-5 - AD8007AKS-R2' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD8007AKS-R2-ND.
IC OPAMP HS LN SC70-5 - AD8007AKS-REEL7
Order 'ic opamp hs ln sc70-5 - AD8007AKS-REEL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD8007AKS-REEL7TR-ND.
IC OPAMP HS LN SC70-5 - AD8007AKS-REEL7
Order 'ic opamp hs ln sc70-5 - AD8007AKS-REEL7' online from Digi-Key. Manufactured by Analog Devices Inc (VA). Digi-Key part number AD8007AKS-REEL7CT-ND.
IC OPAMP SINGLE HS LN SC70-5 - AD8007AKSZ-REEL
Order 'ic opamp single hs ln sc70-5 - AD8007AKSZ-REEL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD8007AKSZ-REEL-ND.
IC OPAMP HS LN 8-SOIC - AD8007AR-REEL
Order 'ic opamp hs ln 8-soic - AD8007AR-REEL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD8007AR-REEL-ND.
IC OPAMP 1GHZ LN SOT23-5 - AD8009JRTZ-REEL
Order 'ic opamp 1ghz ln sot23-5 - AD8009JRTZ-REEL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD8009JRTZ-REEL-ND.
IC OPAMP SINGLE HS LN SC70-5 - AD8007AKSZ-R2
Order 'ic opamp single hs ln sc70-5 - AD8007AKSZ-R2' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD8007AKSZ-R2-ND.
IC OPAMP SINGLE HS LN SC70-5 - AD8007AKSZ-REEL7
Order 'ic opamp single hs ln sc70-5 - AD8007AKSZ-REEL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD8007AKSZ-REEL7TR-ND.
IC OPAMP VOLT FDBK HS LP SC70-5 - AD8038AKSZ-REEL
Order 'ic opamp volt fdbk hs lp sc70-5 - AD8038AKSZ-REEL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD8038AKSZ-REEL-ND.
IC OPAMP SINGLE HS LN SC70-5 - AD8007AKSZ-REEL7
Order 'ic opamp single hs ln sc70-5 - AD8007AKSZ-REEL7' online from Digi-Key. Manufactured by Analog Devices Inc (VA). Digi-Key part number AD8007AKSZ-REEL7DKR-ND.
IC OPAMP SINGLE HS LN SC70-5 - AD8007AKSZ-REEL7
Order 'ic opamp single hs ln sc70-5 - AD8007AKSZ-REEL7' online from Digi-Key. Manufactured by Analog Devices Inc (VA). Digi-Key part number AD8007AKSZ-REEL7CT-ND.
IC COMPARATOR OPEN DRAIN SC70-5 - ADCMP370AKS-REEL
Order 'ic comparator open drain sc70-5 - ADCMP370AKS-REEL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADCMP370AKS-REEL-ND.
IC COMPARATOR OPEN DRAIN SC70-5 - ADCMP370AKSZ-REEL
Order 'ic comparator open drain sc70-5 - ADCMP370AKSZ-REEL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADCMP370AKSZ-REEL-ND.
IC COMPARATOR PUSH-PULL SC70-5 - ADCMP371AKS-REEL
Order 'ic comparator push-pull sc70-5 - ADCMP371AKS-REEL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADCMP371AKS-REEL-ND.
Send this link via E-Mail
Help With This Screen
