Analog Devices Inc Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) Current Feedback Tape & Reel (TR) 1 5 V ~ 12 V, ±2.5 V ~ 6 V AD8007AKS-R2
IC OPAMP HS LN SC70-5 - AD8007AKS-R2 - Integrated Circuits (ICs)
| Digi-Key Part Number | AD8007AKS-R2-ND |
250 |
2.59352 |
Extended Price
648.38 |
| Manufacturer Part Number | AD8007AKS-R2 | |||
| Description | IC OPAMP HS LN SC70-5 | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant SubstitutesSpecifications for Analog Devices Inc Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) Current Feedback Tape & Reel (TR) 1 5 V ~ 12 V, ±2.5 V ~ 6 V AD8007AKS-R2
| Technical/Catalog Information | AD8007AKS-R2 |
| Vendor | Analog Devices Inc |
| Category | Integrated Circuits (ICs) |
| Packaging | Tape & Reel (TR) |
| Amplifier Type | Current Feedback |
| Number of Circuits | 1 |
| Package / Case | SC-70-5, SC-88A, SOT-323-5, SOT-353, 5-TSSOP |
| Slew Rate | 1000 V/µs |
| Gain Bandwidth Product | - |
| Current - Supply | 9mA |
| Current - Output / Channel | 130mA |
| Voltage - Supply, Single/Dual (±) | 5 V ~ 12 V, ±2.5 V ~ 6 V |
| Output Type | - |
| -3db Bandwidth | 650MHz |
| Current - Input Bias | 4µA |
| Operating Temperature | -40°C ~ 85°C |
| Voltage - Input Offset | 500µV |
| Drawing Number | 505; KS-5; KS; 5 |
| Mfr Reel Diameter | 7" (178mm) |
| Mfr Reel Tape Material | Plastic |
| Mfr Reel Tape Width | 8mm |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
AD8007AKS R2 AD8007AKSR2 |
AD8007AKS-R2 Specification Sheet
IC OPAMP HS LN SC70-5 - AD8007AKS-R2 (AD8007AKS-R2-ND) - Integrated Circuits (ICs)
Related parts Analog Devices Inc Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) Current Feedback Tape & Reel (TR) 1 5 V ~ 12 V, ±2.5 V ~ 6 V AD8007AKS-R2Analog Devices Inc Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) Current Feedback Tape & Reel (TR) 1 5 V ~ 12 V, ±2.5 V ~ 6 V AD8007AKS-R2
Order 'ic opamp hs ln sc70-5 - AD8007AKS-R2' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD8007AKS-R2-ND.
Analog Devices Inc (VA) Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) Current Feedback Cut Tape (CT) 1 5 V ~ 12 V, ±2.5 V ~ 6 V AD8007AKS-REEL7
Order 'ic opamp hs ln sc70-5 - AD8007AKS-REEL7' online from Digi-Key. Manufactured by Analog Devices Inc (VA). Digi-Key part number AD8007AKS-REEL7CT-ND.
Analog Devices Inc Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) Current Feedback Tape & Reel (TR) 1 5 V ~ 12 V, ±2.5 V ~ 6 V AD8007AKS-REEL7
Order 'ic opamp hs ln sc70-5 - AD8007AKS-REEL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD8007AKS-REEL7TR-ND.
Analog Devices Inc Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) Current Feedback Tape & Reel (TR) 1 5 V ~ 12 V, ±2.5 V ~ 6 V AD8007AKS-REEL
Order 'ic opamp hs ln sc70-5 - AD8007AKS-REEL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD8007AKS-REEL-ND.
Analog Devices Inc Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) Current Feedback Tape & Reel (TR) 1 5 V ~ 12 V, ±2.5 V ~ 6 V AD8007AKSZ-R2
Order 'ic opamp single hs ln sc70-5 - AD8007AKSZ-R2' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD8007AKSZ-R2-ND.
Analog Devices Inc Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) Current Feedback Tape & Reel (TR) 1 5 V ~ 12 V, ±2.5 V ~ 6 V AD8007AKSZ-REEL7
Order 'ic opamp single hs ln sc70-5 - AD8007AKSZ-REEL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD8007AKSZ-REEL7TR-ND.
Analog Devices Inc Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) Current Feedback Tape & Reel (TR) 1 5 V ~ 12 V, ±2.5 V ~ 6 V AD8007AKSZ-REEL
Order 'ic opamp single hs ln sc70-5 - AD8007AKSZ-REEL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD8007AKSZ-REEL-ND.
Analog Devices Inc Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) Voltage Feedback Tape & Reel (TR) 1mA 1 AD8038AKSZ-R2
Order 'ic opamp volt fdbk hs lp sc70-5 - AD8038AKSZ-R2' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD8038AKSZ-R2-ND.
Analog Devices Inc (VA) Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) Current Feedback Cut Tape (CT) 1 5 V ~ 12 V, ±2.5 V ~ 6 V AD8007AKSZ-REEL7
Order 'ic opamp single hs ln sc70-5 - AD8007AKSZ-REEL7' online from Digi-Key. Manufactured by Analog Devices Inc (VA). Digi-Key part number AD8007AKSZ-REEL7CT-ND.
Analog Devices Inc (VA) Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) Current Feedback Digi-Reel® 1 5 V ~ 12 V, ±2.5 V ~ 6 V AD8007AKSZ-REEL7
Order 'ic opamp single hs ln sc70-5 - AD8007AKSZ-REEL7' online from Digi-Key. Manufactured by Analog Devices Inc (VA). Digi-Key part number AD8007AKSZ-REEL7DKR-ND.
Analog Devices Inc Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) Current Feedback Tape & Reel (TR) 1 5 V ~ 12 V, ±2.5 V ~ 6 V AD8007AR-REEL7
Order 'ic opamp hs ln 8-soic - AD8007AR-REEL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD8007AR-REEL7-ND.
Analog Devices Inc Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) Current Feedback Tape & Reel (TR) 1 5 V ~ 12 V, ±2.5 V ~ 6 V AD8007AR-REEL
Order 'ic opamp hs ln 8-soic - AD8007AR-REEL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD8007AR-REEL-ND.
Analog Devices Inc (VA) Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) Current Feedback Cut Tape (CT) 1 5 V ~ 12 V, ±2.5 V ~ 6 V AD8009JRTZ-REEL7
Order 'ic opamp 1ghz ln sot23-5 - AD8009JRTZ-REEL7' online from Digi-Key. Manufactured by Analog Devices Inc (VA). Digi-Key part number AD8009JRTZ-REEL7CT-ND.
Analog Devices Inc (VA) Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) Current Feedback Digi-Reel® 1 5 V ~ 12 V, ±2.5 V ~ 6 V AD8009JRTZ-REEL7
Order 'ic opamp 1ghz ln sot23-5 - AD8009JRTZ-REEL7' online from Digi-Key. Manufactured by Analog Devices Inc (VA). Digi-Key part number AD8009JRTZ-REEL7DKR-ND.
Analog Devices Inc Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) Current Feedback Tape & Reel (TR) 1 5 V ~ 12 V, ±2.5 V ~ 6 V AD8009JRTZ-REEL7
Order 'ic opamp 1ghz ln sot23-5 - AD8009JRTZ-REEL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD8009JRTZ-REEL7TR-ND.
Options for Analog Devices Inc Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) Current Feedback Tape & Reel (TR) 1 5 V ~ 12 V, ±2.5 V ~ 6 V AD8007AKS-R2
Send this link via E-Mail
Help With This Screen
