IC OPAMP CURR FEEDBK LP SOT-23-5 - AD8005ART-REEL
| Digi-Key Part Number | AD8005ART-REEL-ND |
10000 |
1.77625 |
Extended Price
17762.50 |
| Manufacturer Part Number | AD8005ART-REEL | |||
| Description | IC OPAMP CURR FEEDBK LP SOT-23-5 | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | AD8005ART-REEL |
| Vendor | Analog Devices Inc. |
| Category | ICs, Integrated Circuits, Semiconductors |
| Mounting Type | Surface (SMD, SMT) |
| Package Name | SOT-23-5 |
| Amplifier Type | Current Feedback |
| Number of Channels | 1 [Nom] |
| Bandwidth | 270.0 MHz @ 1 |
| Bandwidth | 170.0 MHz @ 2 |
| Slew Rate | 1500.000 V/µs [Typ] |
| Supply Current | 560.000 µA [Max] |
| Single Supply Voltage Typical | 5V |
| Dual Supply Voltage Typical (±) | 5.00 V [Typ] |
| Packaging | Tape & Reel |
| Dual Supply Voltage (±) | 6.000 V [Max] |
| Voltage Supply Source | Single Supply |
| Voltage Supply Source | Dual Supply (±) |
| Operating Temperature | -40 °C [Min] |
| Operating Temperature | 85 °C [Max] |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
AD8005ART REEL AD8005ARTREEL |
AD8005ART-REEL Specification Sheet
IC OPAMP CURR FEEDBK LP SOT-23-5 - AD8005ART-REEL (AD8005ART-REEL-ND)
Related parts:IC OPAMP CURR FEEDBK LP SOT-23-5 - AD8005ART-REEL
Order 'ic opamp curr feedbk lp sot-23-5 - AD8005ART-REEL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD8005ART-REEL-ND.
IC OPAMP CURR FEEDBK LP SOT-23-5 - AD8001ART-REEL
Order 'ic opamp curr feedbk lp sot-23-5 - AD8001ART-REEL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD8001ART-REEL-ND.
IC OPAMP CURR FEEDBK LP SOT-23-5 - AD8005ART-R2
Order 'ic opamp curr feedbk lp sot-23-5 - AD8005ART-R2' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD8005ART-R2-ND.
IC OPAMP CURR FEEDBK LP SOT-23-5 - AD8005ARTZ-REEL
Order 'ic opamp curr feedbk lp sot-23-5 - AD8005ARTZ-REEL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD8005ARTZ-REEL-ND.
IC OPAMP CURR FEEDBK LP SOT-23-5 - AD8001ART-REEL7
Order 'ic opamp curr feedbk lp sot-23-5 - AD8001ART-REEL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD8001ART-REEL7CT-ND.
IC OPAMP CURR FEEDBK LP SOT-23-5 - AD8001ART-REEL7
Order 'ic opamp curr feedbk lp sot-23-5 - AD8001ART-REEL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD8001ART-REEL7TR-ND.
IC OPAMP CURR FEEDBK LP SOT-23-5 - AD8005ARTZ-R2
Order 'ic opamp curr feedbk lp sot-23-5 - AD8005ARTZ-R2' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD8005ARTZ-R2-ND.
IC OPAMP CURR FEEDBK LP SOT-23-5 - AD8005ARTZ-REEL7
Order 'ic opamp curr feedbk lp sot-23-5 - AD8005ARTZ-REEL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD8005ARTZ-REEL7CT-ND.
IC OPAMP CURR FEEDBK LP SOT-23-5 - AD8005ARTZ-REEL7
Order 'ic opamp curr feedbk lp sot-23-5 - AD8005ARTZ-REEL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD8005ARTZ-REEL7TR-ND.
IC OPAMP CURR FDBK LP SOT-23-5 - AD8014ART-REEL
Order 'ic opamp curr fdbk lp sot-23-5 - AD8014ART-REEL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD8014ART-REEL-ND.
IC OPAMP CURR FEEDBK LP SOT-23-5 - AD8005ARTZ-REEL7
Order 'ic opamp curr feedbk lp sot-23-5 - AD8005ARTZ-REEL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD8005ARTZ-REEL7DKR-ND.
IC OPAMP CURR FEEDBK LP SOT-23 - AD8005ART-REEL7
Order 'ic opamp curr feedbk lp sot-23 - AD8005ART-REEL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD8005ART-REEL7CT-ND.
IC OPAMP CURR FEEDBK LP SOT-23 - AD8005ART-REEL7
Order 'ic opamp curr feedbk lp sot-23 - AD8005ART-REEL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD8005ART-REEL7TR-ND.
IC OPAMP CURR FDBK LP SOT-23-5 - AD8014ART-R2
Order 'ic opamp curr fdbk lp sot-23-5 - AD8014ART-R2' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD8014ART-R2-ND.
IC OPAMP CURR FDBK LP SOT-23 - AD8014ART-REEL7
Order 'ic opamp curr fdbk lp sot-23 - AD8014ART-REEL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD8014ART-REEL7CT-ND.
Send this link via E-Mail
Help With This Screen