IC OPAMP CURNT FEEDBK QUAD 14DIP - AD8004AN
| Digi-Key Part Number | AD8004AN-ND |
25 |
8.02520 |
Extended Price
200.63 |
| Manufacturer Part Number | AD8004AN | |||
| Description | IC OPAMP CURNT FEEDBK QUAD 14DIP | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | AD8004AN |
| Vendor | Analog Devices Inc. |
| Category | ICs, Integrated Circuits, Semiconductors |
| Mounting Type | Through Hole |
| Package Name | 14-DIP |
| Package Name | * 14-DIP, 7.62mm (.3") LS |
| Amplifier Type | Current Feedback |
| Number of Channels | 4 [Nom] |
| Bandwidth | 185.0 MHz @ 2 |
| Bandwidth | 250.0 MHz @ 1 |
| Slew Rate | 3000.000 V/µs [Typ] |
| Supply Current | 17.000 mA [Max] |
| Single Supply Voltage Typical | 12V |
| Single Supply Voltage Typical | 5V |
| Dual Supply Voltage Typical (±) | 2.50 V [Typ] |
| Dual Supply Voltage Typical (±) | 2.70 V [Typ] |
| Dual Supply Voltage Typical (±) | 3.00 V [Typ] |
| Dual Supply Voltage Typical (±) | 3.30 V [Typ] |
| Dual Supply Voltage Typical (±) | 5.00 V [Typ] |
| Packaging | Tube |
| Dual Supply Voltage (±) | 2.000 V [Min] |
| Dual Supply Voltage (±) | 6.000 V [Max] |
| Single Supply Voltage | 4.00 V [Min] |
| Single Supply Voltage | 12.00 V [Max] |
| Voltage Supply Source | Dual Supply (±) |
| Voltage Supply Source | Single Supply |
| Operating Temperature | -40 °C [Min] |
| Operating Temperature | 85 °C [Max] |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
AD8004AN AD8004AN |
AD8004AN Specification Sheet
IC OPAMP CURNT FEEDBK QUAD 14DIP - AD8004AN (AD8004AN-ND)
Related parts:IC OPAMP CURNT FEEDBK QUAD 14DIP - AD8004AN
Order 'ic opamp curnt feedbk quad 14dip - AD8004AN' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD8004AN-ND.
IC OPAMP CURNT FEEDBK QUAD 14DIP - AD8004ANZ
Order 'ic opamp curnt feedbk quad 14dip - AD8004ANZ' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD8004ANZ-ND.
IC OPAMP CURNT FEEDBK DUAL 8MSOP - AD8002ARM
Order 'ic opamp curnt feedbk dual 8msop - AD8002ARM' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD8002ARM-ND.
IC OPAMP CURNT FEEDBK DUAL 8MSOP - AD8002ARM-REEL7
Order 'ic opamp curnt feedbk dual 8msop - AD8002ARM-REEL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD8002ARM-REEL7-ND.
IC OPAMP CURNT FEEDBK DUAL 8MSOP - AD8002ARM-REEL
Order 'ic opamp curnt feedbk dual 8msop - AD8002ARM-REEL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD8002ARM-REEL-ND.
IC OPAMP CURNT FEEDBK DUAL 8SOIC - AD8002AR-REEL7
Order 'ic opamp curnt feedbk dual 8soic - AD8002AR-REEL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD8002AR-REEL7-ND.
IC OPAMP CURR FEEDBK QUAD 14SOIC - AD8004AR-14
Order 'ic opamp curr feedbk quad 14soic - AD8004AR-14' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD8004AR-14-ND.
IC OPAMP CURR FEEDBK QUAD 14SOIC - AD8004AR-14-REEL7
Order 'ic opamp curr feedbk quad 14soic - AD8004AR-14-REEL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD8004AR-14-REEL7-ND.
IC OPAMP CURR FEEDBK QUAD 14SOIC - AD8004AR-14-REEL
Order 'ic opamp curr feedbk quad 14soic - AD8004AR-14-REEL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD8004AR-14-REEL-ND.
IC OPAMP CURR FEEDBK QUAD 14SOIC - AD8004ARZ-14-REEL7
Order 'ic opamp curr feedbk quad 14soic - AD8004ARZ-14-REEL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD8004ARZ-14-REEL7-ND.
IC OPAMP CURR FEEDBK QUAD 14SOIC - AD8004ARZ-14-REEL
Order 'ic opamp curr feedbk quad 14soic - AD8004ARZ-14-REEL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD8004ARZ-14-REEL-ND.
IC OPAMP CURR FEEDBK QUAD 14CDIP - AD8004SQ
Order 'ic opamp curr feedbk quad 14cdip - AD8004SQ' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD8004SQ-ND.
IC OPAMP CURR FEEDBK LP 8-CDIP - AD8001AQ
Order 'ic opamp curr feedbk lp 8-cdip - AD8001AQ' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD8001AQ-ND.
IC OPAMP CURR FEEDBK LP 8-SOIC - AD8001AR-REEL7
Order 'ic opamp curr feedbk lp 8-soic - AD8001AR-REEL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD8001AR-REEL7-ND.
IC OPAMP CURR FEEDBK LP 8-SOIC - AD8001AR-REEL
Order 'ic opamp curr feedbk lp 8-soic - AD8001AR-REEL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD8001AR-REEL-ND.
Send this link via E-Mail
Help With This Screen