IC AMP CFA TRPL 1.5GHZ 24-LFCSP - AD8003ACPZ-REEL
| Digi-Key Part Number | AD8003ACPZ-REEL-ND |
5000 |
3.65000 |
Extended Price
18250.00 |
| Manufacturer Part Number | AD8003ACPZ-REEL | |||
| Description | IC AMP CFA TRPL 1.5GHZ 24-LFCSP | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | AD8003ACPZ-REEL |
| Vendor | Analog Devices Inc. |
| Category | ICs, Integrated Circuits, Semiconductors |
| Mounting Type | Surface (SMD, SMT) |
| Package Name | 24-LFCSP |
| Amplifier Type | General Purpose |
| Number of Channels | 3 [Nom] |
| Bandwidth | 730.0 MHz @ 2 |
| Bandwidth | 1.7 GHz @ 1 |
| Gain Bandwidth Product | 1.5 GHz [Typ] |
| Slew Rate | 3800.000 V/µs [Typ] |
| Supply Current | 10.200 mA [Max] |
| Single Supply Voltage Typical | 5V |
| Single Supply Voltage Typical | 9V |
| Packaging | Tape & Reel |
| Single Supply Voltage | 4.50 V [Min] |
| Single Supply Voltage | 10.00 V [Max] |
| Operating Temperature | -40 °C [Min] |
| Operating Temperature | 85 °C [Max] |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
AD8003ACPZ REEL AD8003ACPZREEL |
AD8003ACPZ-REEL Specification Sheet
IC AMP CFA TRPL 1.5GHZ 24-LFCSP - AD8003ACPZ-REEL (AD8003ACPZ-REEL-ND)
Related parts:IC AMP CFA TRPL 1.5GHZ 24-LFCSP - AD8003ACPZ-REEL
Order 'ic amp cfa trpl 1.5ghz 24-lfcsp - AD8003ACPZ-REEL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD8003ACPZ-REEL-ND.
IC AMP CFA TRPL 1.5GHZ 24-LFCSP - AD8003ACPZ-R2
Order 'ic amp cfa trpl 1.5ghz 24-lfcsp - AD8003ACPZ-R2' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD8003ACPZ-R2-ND.
IC AMP CFA TRPL 1.5GHZ 24-LFCSP - AD8003ACPZ-REEL7
Order 'ic amp cfa trpl 1.5ghz 24-lfcsp - AD8003ACPZ-REEL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD8003ACPZ-REEL7CT-ND.
IC AMP CFA TRPL 1.5GHZ 24-LFCSP - AD8003ACPZ-REEL7
Order 'ic amp cfa trpl 1.5ghz 24-lfcsp - AD8003ACPZ-REEL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD8003ACPZ-REEL7DKR-ND.
IC AMP CFA TRPL 1.5GHZ 24-LFCSP - AD8003ACPZ-REEL7
Order 'ic amp cfa trpl 1.5ghz 24-lfcsp - AD8003ACPZ-REEL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD8003ACPZ-REEL7TR-ND.
IC AMP DUAL ADJ GAIN LIN 24-SOIC - AD604AR-REEL
Order 'ic amp dual adj gain lin 24-soic - AD604AR-REEL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD604AR-REEL-ND.
IC AMP DUAL ADJ GAIN LIN 24-SSOP - AD604ARS-REEL
Order 'ic amp dual adj gain lin 24-ssop - AD604ARS-REEL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD604ARS-REEL-ND.
IC SW ANLG 4X2-1MUX I2C 24-LFCSP - ADG791ABCPZ-REEL
Order 'ic sw anlg 4x2-1mux i2c 24-lfcsp - ADG791ABCPZ-REEL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADG791ABCPZ-REELCT-ND.
IC SW ANLG 4X2-1MUX I2C 24-LFCSP - ADG791ABCPZ-REEL
Order 'ic sw anlg 4x2-1mux i2c 24-lfcsp - ADG791ABCPZ-REEL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADG791ABCPZ-REELDKR-ND.
IC SW ANLG 4X2-1MUX I2C 24-LFCSP - ADG791ABCPZ-REEL
Order 'ic sw anlg 4x2-1mux i2c 24-lfcsp - ADG791ABCPZ-REEL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADG791ABCPZ-REELTR-ND.
IC SW 4X2-1MUX I2C GPIO 24-LFCSP - ADG791GBCPZ-REEL
Order 'ic sw 4x2-1mux i2c gpio 24-lfcsp - ADG791GBCPZ-REEL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADG791GBCPZ-REELCT-ND.
IC SW 4X2-1MUX I2C GPIO 24-LFCSP - ADG791GBCPZ-REEL
Order 'ic sw 4x2-1mux i2c gpio 24-lfcsp - ADG791GBCPZ-REEL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADG791GBCPZ-REELDKR-ND.
IC SW 4X2-1MUX I2C GPIO 24-LFCSP - ADG791GBCPZ-REEL
Order 'ic sw 4x2-1mux i2c gpio 24-lfcsp - ADG791GBCPZ-REEL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADG791GBCPZ-REELTR-ND.
IC SW ANLG 3X4-1MUX I2C 24-LFCSP - ADG792ABCPZ-REEL
Order 'ic sw anlg 3x4-1mux i2c 24-lfcsp - ADG792ABCPZ-REEL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADG792ABCPZ-REELCT-ND.
IC SW ANLG 3X4-1MUX I2C 24-LFCSP - ADG792ABCPZ-REEL
Order 'ic sw anlg 3x4-1mux i2c 24-lfcsp - ADG792ABCPZ-REEL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADG792ABCPZ-REELDKR-ND.
Send this link via E-Mail
Help With This Screen