IC OPAMP CURR FEEDBK DUAL 8-SOIC - AD8002ARZ-RL
| Digi-Key Part Number | AD8002ARZ-RL-ND |
2500 |
4.41440 |
Extended Price
11036.00 |
| Manufacturer Part Number | AD8002ARZ-RL | |||
| Description | IC OPAMP CURR FEEDBK DUAL 8-SOIC | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | AD8002ARZ-RL |
| Vendor | Analog Devices Inc. |
| Category | ICs, Integrated Circuits, Semiconductors |
| Mounting Type | Surface (SMD, SMT) |
| Package Name | 8-SOIC |
| Amplifier Type | Current Feedback |
| Number of Channels | 2 [Nom] |
| Bandwidth | 500.0 MHz @ 2 |
| Bandwidth | 600.0 MHz @ 1 |
| Slew Rate | 700.000 V/µs [Typ] |
| Supply Current | 11.500 mA [Max] |
| Single Supply Voltage Typical | 12V |
| Dual Supply Voltage Typical (±) | 3.00 V [Typ] |
| Dual Supply Voltage Typical (±) | 3.30 V [Typ] |
| Dual Supply Voltage Typical (±) | 5.00 V [Typ] |
| Packaging | Tape & Reel |
| Dual Supply Voltage (±) | 3.000 V [Min] |
| Dual Supply Voltage (±) | 6.000 V [Max] |
| Single Supply Voltage | 6.00 V [Min] |
| Single Supply Voltage | 12.00 V [Max] |
| Voltage Supply Source | Dual Supply (±) |
| Voltage Supply Source | Single Supply |
| Operating Temperature | -40 °C [Min] |
| Operating Temperature | 85 °C [Max] |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
AD8002ARZ RL AD8002ARZRL |
AD8002ARZ-RL Specification Sheet
IC OPAMP CURR FEEDBK DUAL 8-SOIC - AD8002ARZ-RL (AD8002ARZ-RL-ND)
Related parts:IC OPAMP CURR FEEDBK DUAL 8-SOIC - AD8002ARZ-RL
Order 'ic opamp curr feedbk dual 8-soic - AD8002ARZ-RL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD8002ARZ-RL-ND.
IC OPAMP CURR FEEDBK DUAL 8-SOIC - AD8002ARZ-R7
Order 'ic opamp curr feedbk dual 8-soic - AD8002ARZ-R7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD8002ARZ-R7-ND.
IC OPAMP CURR FEEDBK DUAL 8-SOIC - AD8002AR-REEL
Order 'ic opamp curr feedbk dual 8-soic - AD8002AR-REEL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD8002AR-REEL-ND.
IC OPAMP CURR FEEDBK LP 8-SOIC - AD8001AR-REEL7
Order 'ic opamp curr feedbk lp 8-soic - AD8001AR-REEL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD8001AR-REEL7-ND.
IC OPAMP CURR FEEDBK LP 8-SOIC - AD8001AR-REEL
Order 'ic opamp curr feedbk lp 8-soic - AD8001AR-REEL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD8001AR-REEL-ND.
IC OPAMP CURR FEEDBK LP 8-SOIC - AD8001ARZ
Order 'ic opamp curr feedbk lp 8-soic - AD8001ARZ' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD8001ARZ-ND.
IC OPAMP CURR FEEDBK LP 8-SOIC - AD8001ARZ-REEL
Order 'ic opamp curr feedbk lp 8-soic - AD8001ARZ-REEL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD8001ARZ-REEL-ND.
IC OPAMP CURR FEEDBK DUAL 8-DIP - AD8002AN
Order 'ic opamp curr feedbk dual 8-dip - AD8002AN' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD8002AN-ND.
IC OPAMP CURR FEEDBK LP 8-SOIC - AD8005AR
Order 'ic opamp curr feedbk lp 8-soic - AD8005AR' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD8005AR-ND.
IC OPAMP CURR FEEDBK LP 8-SOIC - AD8005AR-REEL7
Order 'ic opamp curr feedbk lp 8-soic - AD8005AR-REEL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD8005AR-REEL7-ND.
IC OPAMP CURR FEEDBK LP 8-SOIC - AD8005AR-REEL
Order 'ic opamp curr feedbk lp 8-soic - AD8005AR-REEL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD8005AR-REEL-ND.
IC OPAMP CURR FEEDBK LP 8-SOIC - AD8005ARZ
Order 'ic opamp curr feedbk lp 8-soic - AD8005ARZ' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD8005ARZ-ND.
IC OPAMP CURR-FDBK DUAL 8-SOIC - OPA2683IDR
Order 'ic opamp curr-fdbk dual 8-soic - OPA2683IDR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number OPA2683IDR-ND.
IC OPAMP CURR-FDBK DUAL 8-SOIC - OPA2683IDRG4
Order 'ic opamp curr-fdbk dual 8-soic - OPA2683IDRG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number OPA2683IDRG4-ND.
IC OPAMP CURR-FDBK DUAL 8-SOIC - OPA2684IDR
Order 'ic opamp curr-fdbk dual 8-soic - OPA2684IDR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number OPA2684IDR-ND.
Send this link via E-Mail
Help With This Screen