IC CURR-FDBK AMP DUAL 8-SOIC - AD8002AR
| Digi-Key Part Number | AD8002AR-ND |
68 |
5.95206 |
Extended Price
404.74 |
| Manufacturer Part Number | AD8002AR | |||
| Description | IC CURR-FDBK AMP DUAL 8-SOIC | |||
| Quantity Available | 47 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | AD8002AR |
| Vendor | Analog Devices Inc. |
| Category | ICs, Integrated Circuits, Semiconductors |
| Mounting Type | Surface (SMD, SMT) |
| Package Name | 8-SOIC |
| Amplifier Type | Current Feedback |
| Number of Channels | 2 [Nom] |
| Bandwidth | 500.0 MHz @ 2 |
| Bandwidth | 600.0 MHz @ 1 |
| Slew Rate | 1200.000 V/µs [Typ] |
| Supply Current | 11.500 mA [Max] |
| Single Supply Voltage Typical | 9V |
| Dual Supply Voltage Typical (±) | 3.30 V [Typ] |
| Dual Supply Voltage Typical (±) | 5.00 V [Typ] |
| Packaging | Tube |
| Dual Supply Voltage (±) | 3.000 V [Min] |
| Dual Supply Voltage (±) | 6.000 V [Max] |
| Single Supply Voltage | 6.00 V [Min] |
| Single Supply Voltage | 12.00 V [Max] |
| Voltage Supply Source | Dual Supply (±) |
| Voltage Supply Source | Single Supply |
| Operating Temperature | -40 °C [Min] |
| Operating Temperature | 85 °C [Max] |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
AD8002AR AD8002AR |
AD8002AR Specification Sheet
IC CURR-FDBK AMP DUAL 8-SOIC - AD8002AR (AD8002AR-ND)
Related parts:IC CURR-FDBK AMP DUAL 8-SOIC - AD8002AR
Order 'ic curr-fdbk amp dual 8-soic - AD8002AR' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD8002AR-ND.
IC CURR-FDBK AMP DUAL 8-SOIC - AD8002ARZ
Order 'ic curr-fdbk amp dual 8-soic - AD8002ARZ' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD8002ARZ-ND.
IC CURR-FDBK AMP DUAL 8-SOIC - AD8008AR
Order 'ic curr-fdbk amp dual 8-soic - AD8008AR' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD8008AR-ND.
IC CURR-FDBK AMP DUAL 8-SOIC - AD8008ARZ
Order 'ic curr-fdbk amp dual 8-soic - AD8008ARZ' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD8008ARZ-ND.
IC CURR-FDBK AMP DUAL 8-SOIC - AD8012ARZ
Order 'ic curr-fdbk amp dual 8-soic - AD8012ARZ' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD8012ARZ-ND.
IC CURR-FDBK AMP 800MHZ 8-SOIC - AD8001AR
Order 'ic curr-fdbk amp 800mhz 8-soic - AD8001AR' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD8001AR-ND.
IC CURR-FDBK AMP DUAL 8-MSOP - AD8002ARMZ
Order 'ic curr-fdbk amp dual 8-msop - AD8002ARMZ' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD8002ARMZ-ND.
IC CURR-FDBK AMP 650MHZ 8-SOIC - AD8007AR
Order 'ic curr-fdbk amp 650mhz 8-soic - AD8007AR' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD8007AR-ND.
IC CURR-FDBK AMP 650MHZ 8-SOIC - AD8007ARZ
Order 'ic curr-fdbk amp 650mhz 8-soic - AD8007ARZ' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD8007ARZ-ND.
IC CURR-FDBK AMP DUAL 8-MSOP - AD8008ARM
Order 'ic curr-fdbk amp dual 8-msop - AD8008ARM' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD8008ARM-ND.
IC CURR-FDBK AMP DUAL 8-MSOP - AD8008ARMZ
Order 'ic curr-fdbk amp dual 8-msop - AD8008ARMZ' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD8008ARMZ-ND.
IC CURR-FDBK AMP 1GHZ 8-SOIC - AD8009AR
Order 'ic curr-fdbk amp 1ghz 8-soic - AD8009AR' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD8009AR-ND.
IC CURR-FDBK AMP 1GHZ 8-SOIC - AD8009ARZ
Order 'ic curr-fdbk amp 1ghz 8-soic - AD8009ARZ' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD8009ARZ-ND.
IC CURR-FDBK AMP 300MHZ 8-SOIC - AD8011AR
Order 'ic curr-fdbk amp 300mhz 8-soic - AD8011AR' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD8011AR-ND.
IC CURR-FDBK AMP 300MHZ 8-SOIC - AD8011ARZ
Order 'ic curr-fdbk amp 300mhz 8-soic - AD8011ARZ' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD8011ARZ-ND.
Send this link via E-Mail
Help With This Screen