IC OPAMP CURNT FEEDBK DUAL 8MSOP - AD8002ARM
| Digi-Key Part Number | AD8002ARM-ND |
1 25 100 250 500 |
7.34000 5.86800 4.56400 4.33580 4.23800 |
Extended Price
7.34 146.70 456.40 1083.95 2119.00 |
| Manufacturer Part Number | AD8002ARM | |||
| Description | IC OPAMP CURNT FEEDBK DUAL 8MSOP | |||
| Quantity Available | 130 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | AD8002ARM |
| Vendor | Analog Devices Inc. |
| Category | ICs, Integrated Circuits, Semiconductors |
| Mounting Type | Surface (SMD, SMT) |
| Package Name | 8-MSOP |
| Amplifier Type | Current Feedback |
| Number of Channels | 2 [Nom] |
| Bandwidth | 500.0 MHz @ 2 |
| Bandwidth | 600.0 MHz @ 1 |
| Slew Rate | 1200.000 V/µs [Typ] |
| Supply Current | 11.500 mA [Max] |
| Single Supply Voltage Typical | 9V |
| Dual Supply Voltage Typical (±) | 3.30 V [Typ] |
| Dual Supply Voltage Typical (±) | 5.00 V [Typ] |
| Packaging | Tube |
| Dual Supply Voltage (±) | 3.000 V [Min] |
| Dual Supply Voltage (±) | 6.000 V [Max] |
| Single Supply Voltage | 6.00 V [Min] |
| Single Supply Voltage | 12.00 V [Max] |
| Voltage Supply Source | Dual Supply (±) |
| Voltage Supply Source | Single Supply |
| Operating Temperature | -40 °C [Min] |
| Operating Temperature | 85 °C [Max] |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
AD8002ARM AD8002ARM |
AD8002ARM Specification Sheet
IC OPAMP CURNT FEEDBK DUAL 8MSOP - AD8002ARM (AD8002ARM-ND)
Related parts:IC OPAMP CURNT FEEDBK DUAL 8MSOP - AD8002ARM
Order 'ic opamp curnt feedbk dual 8msop - AD8002ARM' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD8002ARM-ND.
IC OPAMP CURNT FEEDBK DUAL 8MSOP - AD8002ARM-REEL7
Order 'ic opamp curnt feedbk dual 8msop - AD8002ARM-REEL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD8002ARM-REEL7-ND.
IC OPAMP CURNT FEEDBK DUAL 8MSOP - AD8002ARM-REEL
Order 'ic opamp curnt feedbk dual 8msop - AD8002ARM-REEL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD8002ARM-REEL-ND.
IC OPAMP CURR FEEDBK DUAL 8MSOP - AD8002ARMZ-REEL7
Order 'ic opamp curr feedbk dual 8msop - AD8002ARMZ-REEL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD8002ARMZ-REEL7-ND.
IC OPAMP CURR FEEDBK DUAL 8MSOP - AD8002ARMZ-REEL
Order 'ic opamp curr feedbk dual 8msop - AD8002ARMZ-REEL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD8002ARMZ-REEL-ND.
IC OPAMP CURNT FEEDBK DUAL 8SOIC - AD8002AR-REEL7
Order 'ic opamp curnt feedbk dual 8soic - AD8002AR-REEL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD8002AR-REEL7-ND.
IC OPAMP CURR FEEDBK DUAL 8-DIP - AD8002AN
Order 'ic opamp curr feedbk dual 8-dip - AD8002AN' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD8002AN-ND.
IC OPAMP CURR FEEDBK DUAL 8DIP - AD8002ANZ
Order 'ic opamp curr feedbk dual 8dip - AD8002ANZ' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD8002ANZ-ND.
IC OPAMP CURR FEEDBK DUAL 8-SOIC - AD8002AR-REEL
Order 'ic opamp curr feedbk dual 8-soic - AD8002AR-REEL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD8002AR-REEL-ND.
IC OPAMP CURR FEEDBK DUAL 8-SOIC - AD8002ARZ-R7
Order 'ic opamp curr feedbk dual 8-soic - AD8002ARZ-R7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD8002ARZ-R7-ND.
IC OPAMP CURR FEEDBK DUAL 8-SOIC - AD8002ARZ-RL
Order 'ic opamp curr feedbk dual 8-soic - AD8002ARZ-RL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD8002ARZ-RL-ND.
IC OPAMP CURNT FEEDBK QUAD 14DIP - AD8004AN
Order 'ic opamp curnt feedbk quad 14dip - AD8004AN' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD8004AN-ND.
IC OPAMP CURNT FEEDBK QUAD 14DIP - AD8004ANZ
Order 'ic opamp curnt feedbk quad 14dip - AD8004ANZ' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD8004ANZ-ND.
IC OPAMP 2.7V RRIO DUAL 8MSOP - LMV342MM
Order 'ic opamp 2.7v rrio dual 8msop - LMV342MM' online from Digi-Key. Manufactured by National Semiconductor (VA). Digi-Key part number LMV342MMCT-ND.
IC OPAMP 2.7V RRIO DUAL 8MSOP - LMV342MM
Order 'ic opamp 2.7v rrio dual 8msop - LMV342MM' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LMV342MMTR-ND.
Send this link via E-Mail
Help With This Screen