IC OPAMP CURR FEEDBK DUAL 8-DIP - AD8002AN
| Digi-Key Part Number | AD8002AN-ND |
50 |
5.95200 |
Extended Price
297.60 |
| Manufacturer Part Number | AD8002AN | |||
| Description | IC OPAMP CURR FEEDBK DUAL 8-DIP | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | AD8002AN |
| Vendor | Analog Devices Inc. |
| Category | ICs, Integrated Circuits, Semiconductors |
| Mounting Type | Through Hole |
| Package Name | 8-DIP |
| Package Name | * 8-DIP, 7.62mm (.3") LS |
| Amplifier Type | Current Feedback |
| Number of Channels | 2 [Nom] |
| Bandwidth | 500.0 MHz @ 2 |
| Bandwidth | 600.0 MHz @ 1 |
| Slew Rate | 1200.000 V/µs [Typ] |
| Supply Current | 11.500 mA [Max] |
| Single Supply Voltage Typical | 12V |
| Dual Supply Voltage Typical (±) | 3.00 V [Typ] |
| Dual Supply Voltage Typical (±) | 3.30 V [Typ] |
| Dual Supply Voltage Typical (±) | 5.00 V [Typ] |
| Packaging | Tube |
| Dual Supply Voltage (±) | 3.000 V [Min] |
| Dual Supply Voltage (±) | 6.000 V [Max] |
| Single Supply Voltage | 6.00 V [Min] |
| Single Supply Voltage | 12.00 V [Max] |
| Voltage Supply Source | Dual Supply (±) |
| Voltage Supply Source | Single Supply |
| Operating Temperature | -40 °C [Min] |
| Operating Temperature | 85 °C [Max] |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
AD8002AN AD8002AN |
AD8002AN Specification Sheet
IC OPAMP CURR FEEDBK DUAL 8-DIP - AD8002AN (AD8002AN-ND)
Related parts:IC OPAMP CURR FEEDBK DUAL 8-DIP - AD8002AN
Order 'ic opamp curr feedbk dual 8-dip - AD8002AN' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD8002AN-ND.
IC OPAMP CURR FEEDBK DUAL 8-SOIC - AD8002AR-REEL
Order 'ic opamp curr feedbk dual 8-soic - AD8002AR-REEL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD8002AR-REEL-ND.
IC OPAMP CURR FEEDBK DUAL 8-SOIC - AD8002ARZ-R7
Order 'ic opamp curr feedbk dual 8-soic - AD8002ARZ-R7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD8002ARZ-R7-ND.
IC OPAMP CURR FEEDBK DUAL 8-SOIC - AD8002ARZ-RL
Order 'ic opamp curr feedbk dual 8-soic - AD8002ARZ-RL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD8002ARZ-RL-ND.
IC OPAMP CURR FEEDBK LP 8-DIP - AD8005AN
Order 'ic opamp curr feedbk lp 8-dip - AD8005AN' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD8005AN-ND.
IC OPAMP J-FET DUAL 8-DIP - LF353N
Order 'ic opamp j-fet dual 8-dip - LF353N' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-2968-5-ND.
IC OPAMP J-FET DUAL 8-DIP - TL082IN
Order 'ic opamp j-fet dual 8-dip - TL082IN' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-3032-5-ND.
IC OPAMP CURR FEEDBK LP 8-CDIP - AD8001AQ
Order 'ic opamp curr feedbk lp 8-cdip - AD8001AQ' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD8001AQ-ND.
IC OPAMP CURR FEEDBK LP 8-SOIC - AD8001AR-REEL7
Order 'ic opamp curr feedbk lp 8-soic - AD8001AR-REEL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD8001AR-REEL7-ND.
IC OPAMP CURR FEEDBK LP 8-SOIC - AD8001AR-REEL
Order 'ic opamp curr feedbk lp 8-soic - AD8001AR-REEL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD8001AR-REEL-ND.
IC OPAMP CURR FEEDBK LP 8-SOIC - AD8001ARZ
Order 'ic opamp curr feedbk lp 8-soic - AD8001ARZ' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD8001ARZ-ND.
IC OPAMP CURR FEEDBK LP 8-SOIC - AD8001ARZ-REEL
Order 'ic opamp curr feedbk lp 8-soic - AD8001ARZ-REEL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD8001ARZ-REEL-ND.
IC OPAMP CURR FEEDBK DUAL 8DIP - AD8002ANZ
Order 'ic opamp curr feedbk dual 8dip - AD8002ANZ' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD8002ANZ-ND.
IC OPAMP CURR FEEDBK DUAL 8MSOP - AD8002ARMZ-REEL7
Order 'ic opamp curr feedbk dual 8msop - AD8002ARMZ-REEL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD8002ARMZ-REEL7-ND.
IC OPAMP CURR FEEDBK DUAL 8MSOP - AD8002ARMZ-REEL
Order 'ic opamp curr feedbk dual 8msop - AD8002ARMZ-REEL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD8002ARMZ-REEL-ND.
Send this link via E-Mail
Help With This Screen