IC CURR-FDBK AMP 800MHZ SOT23-5 - AD8001ARTZ-R2
| Digi-Key Part Number | AD8001ARTZ-R2CT-ND |
1 25 100 |
3.35000 2.68200 2.08600 |
Extended Price
3.35 67.05 208.60 |
| Manufacturer Part Number | AD8001ARTZ-R2 | |||
| Description | IC CURR-FDBK AMP 800MHZ SOT23-5 | |||
| Quantity Available | 0 - Value Added Item | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | AD8001ARTZ-R2 |
| Vendor | Analog Devices Inc. |
| Category | ICs, Integrated Circuits, Semiconductors |
| Mounting Type | Surface (SMD, SMT) |
| Package Name | SOT-23-5 |
| Amplifier Type | Current Feedback |
| Number of Channels | 1 [Nom] |
| Bandwidth | 880.0 MHz @ 1 |
| Bandwidth | 440.0 MHz @ 2 |
| Gain Bandwidth Product | 795.0 MHz [Typ] |
| Slew Rate | 1200.000 V/µs [Typ] |
| Supply Current | 5.500 mA [Max] |
| Single Supply Voltage Typical | 9V |
| Dual Supply Voltage Typical (±) | 3.30 V [Typ] |
| Dual Supply Voltage Typical (±) | 5.00 V [Typ] |
| Packaging | Cut Tape |
| Dual Supply Voltage (±) | 3.000 V [Min] |
| Dual Supply Voltage (±) | 6.000 V [Max] |
| Single Supply Voltage | 6.00 V [Min] |
| Single Supply Voltage | 12.00 V [Max] |
| Voltage Supply Source | Dual Supply (±) |
| Voltage Supply Source | Single Supply |
| Operating Temperature | -40 °C [Min] |
| Operating Temperature | 85 °C [Max] |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
AD8001ARTZ R2 AD8001ARTZR2 AD8001ARTZ R2CT ND AD8001ARTZR2CTND AD8001ARTZ-R2CT |
AD8001ARTZ-R2 Specification Sheet
IC CURR-FDBK AMP 800MHZ SOT23-5 - AD8001ARTZ-R2 (AD8001ARTZ-R2CT-ND)
Related parts:IC CURR-FDBK AMP 800MHZ SOT23-5 - AD8001ARTZ-R2
Order 'ic curr-fdbk amp 800mhz sot23-5 - AD8001ARTZ-R2' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD8001ARTZ-R2CT-ND.
IC CURR-FDBK AMP 800MHZ SOT23-5 - AD8001ARTZ-R2
Order 'ic curr-fdbk amp 800mhz sot23-5 - AD8001ARTZ-R2' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD8001ARTZ-R2TR-ND.
IC CURR-FDBK AMP 800MHZ SOT23-5 - AD8001ARTZ-REEL7
Order 'ic curr-fdbk amp 800mhz sot23-5 - AD8001ARTZ-REEL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD8001ARTZREEL7CT-ND.
IC CURR-FDBK AMP 800MHZ SOT23-5 - AD8001ARTZ-REEL7
Order 'ic curr-fdbk amp 800mhz sot23-5 - AD8001ARTZ-REEL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD8001ARTZREEL7TR-ND.
IC CURR-FDBK AMP 800MHZ SOT23-5 - AD8001ARTZ-REEL7
Order 'ic curr-fdbk amp 800mhz sot23-5 - AD8001ARTZ-REEL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD8001ARTZREEL7DKR-ND.
IC CURR-FDBK AMP 1GHZ SOT23-5 - AD8009JRTZ-R2
Order 'ic curr-fdbk amp 1ghz sot23-5 - AD8009JRTZ-R2' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD8009JRTZ-R2CT-ND.
IC CURR-FDBK AMP 1GHZ SOT23-5 - AD8009JRTZ-R2
Order 'ic curr-fdbk amp 1ghz sot23-5 - AD8009JRTZ-R2' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD8009JRTZ-R2TR-ND.
IC CURR-FDBK AMP 800MHZ 8-DIP - AD8001AN
Order 'ic curr-fdbk amp 800mhz 8-dip - AD8001AN' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD8001AN-ND.
IC CURR-FDBK AMP 800MHZ 8-DIP - AD8001ANZ
Order 'ic curr-fdbk amp 800mhz 8-dip - AD8001ANZ' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD8001ANZ-ND.
IC CURR-FDBK AMP 800MHZ 8-SOIC - AD8001AR
Order 'ic curr-fdbk amp 800mhz 8-soic - AD8001AR' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD8001AR-ND.
IC VIDEO BUFFER AMP LP SOT23-5 - OPA832IDBVT
Order 'ic video buffer amp lp sot23-5 - OPA832IDBVT' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-17326-1-ND.
IC VIDEO BUFFER AMP LP SOT23-5 - OPA832IDBVT
Order 'ic video buffer amp lp sot23-5 - OPA832IDBVT' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-17326-2-ND.
IC VIDEO BUFFER AMP LP SOT23-5 - OPA832IDBVR
Order 'ic video buffer amp lp sot23-5 - OPA832IDBVR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number OPA832IDBVR-ND.
IC VIDEO BUFFER AMP LP SOT23-5 - OPA832IDBVRG4
Order 'ic video buffer amp lp sot23-5 - OPA832IDBVRG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number OPA832IDBVRG4-ND.
IC VIDEO BUFFER AMP LP SOT23-5 - OPA832IDBVTG4
Order 'ic video buffer amp lp sot23-5 - OPA832IDBVTG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number OPA832IDBVTG4-ND.
Send this link via E-Mail
Help With This Screen