IC OPAMP CURR FEEDBK LP SOT-23-5 - AD8001ART-REEL7
| Digi-Key Part Number | AD8001ART-REEL7CT-ND |
1 25 100 250 500 1000 |
3.51000 2.80800 2.18400 2.07480 2.02800 1.98900 |
Extended Price
3.51 70.20 218.40 518.70 1014.00 1989.00 |
| Manufacturer Part Number | AD8001ART-REEL7 | |||
| Description | IC OPAMP CURR FEEDBK LP SOT-23-5 | |||
| Quantity Available | 0 - Value Added Item | |||
| All prices are in USD | ||||
Non-Stock
Discontinued item; call Digi-Key for more information.
Click here to find RoHS Compliant Substitutes
| Technical/Catalog Information | AD8001ART-REEL7 |
| Vendor | Analog Devices Inc. |
| Category | ICs, Integrated Circuits, Semiconductors |
| Mounting Type | Surface (SMD, SMT) |
| Package Name | SOT-23-5 |
| Amplifier Type | Current Feedback |
| Number of Channels | 1 [Nom] |
| Bandwidth | 880.0 MHz @ 1 |
| Bandwidth | 440.0 MHz @ 2 |
| Gain Bandwidth Product | 795.0 MHz [Typ] |
| Slew Rate | 1200.000 V/µs [Typ] |
| Supply Current | 5.500 mA [Max] |
| Single Supply Voltage Typical | 12V |
| Single Supply Voltage Typical | 9V |
| Dual Supply Voltage Typical (±) | 3.00 V [Typ] |
| Dual Supply Voltage Typical (±) | 3.30 V [Typ] |
| Dual Supply Voltage Typical (±) | 5.00 V [Typ] |
| Packaging | Cut Tape |
| Dual Supply Voltage (±) | 3.000 V [Min] |
| Dual Supply Voltage (±) | 6.000 V [Max] |
| Single Supply Voltage | 6.00 V [Min] |
| Single Supply Voltage | 12.00 V [Max] |
| Marking | HEA |
| Voltage Supply Source | Dual Supply (±) |
| Voltage Supply Source | Single Supply |
| Operating Temperature | -40 °C [Min] |
| Operating Temperature | 85 °C [Max] |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
AD8001ART REEL7 AD8001ARTREEL7 AD8001ART REEL7CT ND AD8001ARTREEL7CTND AD8001ART-REEL7CT |
AD8001ART-REEL7 Specification Sheet
IC OPAMP CURR FEEDBK LP SOT-23-5 - AD8001ART-REEL7 (AD8001ART-REEL7CT-ND)
Related parts:IC OPAMP CURR FEEDBK LP SOT-23-5 - AD8001ART-REEL7
Order 'ic opamp curr feedbk lp sot-23-5 - AD8001ART-REEL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD8001ART-REEL7CT-ND.
IC OPAMP CURR FEEDBK LP SOT-23-5 - AD8001ART-REEL7
Order 'ic opamp curr feedbk lp sot-23-5 - AD8001ART-REEL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD8001ART-REEL7TR-ND.
IC OPAMP CURR FEEDBK LP SOT-23-5 - AD8001ART-REEL
Order 'ic opamp curr feedbk lp sot-23-5 - AD8001ART-REEL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD8001ART-REEL-ND.
IC OPAMP CURR FEEDBK LP SOT-23-5 - AD8005ARTZ-REEL7
Order 'ic opamp curr feedbk lp sot-23-5 - AD8005ARTZ-REEL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD8005ARTZ-REEL7CT-ND.
IC OPAMP CURR FEEDBK LP SOT-23-5 - AD8005ARTZ-REEL7
Order 'ic opamp curr feedbk lp sot-23-5 - AD8005ARTZ-REEL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD8005ARTZ-REEL7TR-ND.
IC OPAMP CURR FEEDBK LP SOT-23-5 - AD8005ARTZ-REEL7
Order 'ic opamp curr feedbk lp sot-23-5 - AD8005ARTZ-REEL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD8005ARTZ-REEL7DKR-ND.
IC OPAMP CURR FEEDBK LP SOT-23-5 - AD8005ART-R2
Order 'ic opamp curr feedbk lp sot-23-5 - AD8005ART-R2' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD8005ART-R2-ND.
IC OPAMP CURR FEEDBK LP SOT-23-5 - AD8005ART-REEL
Order 'ic opamp curr feedbk lp sot-23-5 - AD8005ART-REEL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD8005ART-REEL-ND.
IC OPAMP CURR FEEDBK LP SOT-23-5 - AD8005ARTZ-R2
Order 'ic opamp curr feedbk lp sot-23-5 - AD8005ARTZ-R2' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD8005ARTZ-R2-ND.
IC OPAMP CURR FEEDBK LP SOT-23-5 - AD8005ARTZ-REEL
Order 'ic opamp curr feedbk lp sot-23-5 - AD8005ARTZ-REEL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD8005ARTZ-REEL-ND.
IC OPAMP CURR FEEDBK LP SOT-23 - AD8005ART-REEL7
Order 'ic opamp curr feedbk lp sot-23 - AD8005ART-REEL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD8005ART-REEL7CT-ND.
IC OPAMP CURR FEEDBK LP SOT-23 - AD8005ART-REEL7
Order 'ic opamp curr feedbk lp sot-23 - AD8005ART-REEL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD8005ART-REEL7TR-ND.
IC OPAMP CURR FDBK LP SOT-23-5 - AD8014ART-R2
Order 'ic opamp curr fdbk lp sot-23-5 - AD8014ART-R2' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD8014ART-R2-ND.
IC OPAMP CURR FDBK LP SOT-23-5 - AD8014ART-REEL
Order 'ic opamp curr fdbk lp sot-23-5 - AD8014ART-REEL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD8014ART-REEL-ND.
IC OPAMP CURR FDBK LP SOT-23 - AD8014ART-REEL7
Order 'ic opamp curr fdbk lp sot-23 - AD8014ART-REEL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD8014ART-REEL7CT-ND.
Send this link via E-Mail
Help With This Screen