IC CURR-FDBK AMP 800MHZ 8-DIP - AD8001AN
| Digi-Key Part Number | AD8001AN-ND |
50 |
5.98400 |
Extended Price
299.20 |
| Manufacturer Part Number | AD8001AN | |||
| Description | IC CURR-FDBK AMP 800MHZ 8-DIP | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | AD8001AN |
| Vendor | Analog Devices Inc. |
| Category | ICs, Integrated Circuits, Semiconductors |
| Mounting Type | Through Hole |
| Package Name | * 8-DIP, 7.62mm (.3") LS |
| Package Name | 8-DIP |
| Amplifier Type | Current Feedback |
| Number of Channels | 1 [Nom] |
| Bandwidth | 880.0 MHz @ 1 |
| Bandwidth | 440.0 MHz @ 2 |
| Gain Bandwidth Product | 795.0 MHz [Typ] |
| Slew Rate | 1200.000 V/µs [Typ] |
| Supply Current | 5.500 mA [Max] |
| Single Supply Voltage Typical | 9V |
| Dual Supply Voltage Typical (±) | 3.30 V [Typ] |
| Dual Supply Voltage Typical (±) | 5.00 V [Typ] |
| Packaging | Tube |
| Dual Supply Voltage (±) | 3.000 V [Min] |
| Dual Supply Voltage (±) | 6.000 V [Max] |
| Single Supply Voltage | 6.00 V [Min] |
| Single Supply Voltage | 12.00 V [Max] |
| Voltage Supply Source | Dual Supply (±) |
| Voltage Supply Source | Single Supply |
| Operating Temperature | -40 °C [Min] |
| Operating Temperature | 85 °C [Max] |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
AD8001AN AD8001AN |
AD8001AN Specification Sheet
IC CURR-FDBK AMP 800MHZ 8-DIP - AD8001AN (AD8001AN-ND)
Related parts:IC CURR-FDBK AMP 800MHZ 8-DIP - AD8001AN
Order 'ic curr-fdbk amp 800mhz 8-dip - AD8001AN' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD8001AN-ND.
IC CURR-FDBK AMP 800MHZ 8-DIP - AD8001ANZ
Order 'ic curr-fdbk amp 800mhz 8-dip - AD8001ANZ' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD8001ANZ-ND.
IC CURR-FDBK AMP 800MHZ 8-SOIC - AD8001AR
Order 'ic curr-fdbk amp 800mhz 8-soic - AD8001AR' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD8001AR-ND.
IC CURR-FDBK AMP 300MHZ 8-DIP - AD8011ANZ
Order 'ic curr-fdbk amp 300mhz 8-dip - AD8011ANZ' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD8011ANZ-ND.
IC CURR-FDBK AMP 800MHZ SOT23-5 - AD8001ARTZ-R2
Order 'ic curr-fdbk amp 800mhz sot23-5 - AD8001ARTZ-R2' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD8001ARTZ-R2CT-ND.
IC CURR-FDBK AMP 800MHZ SOT23-5 - AD8001ARTZ-R2
Order 'ic curr-fdbk amp 800mhz sot23-5 - AD8001ARTZ-R2' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD8001ARTZ-R2TR-ND.
IC CURR-FDBK AMP 800MHZ SOT23-5 - AD8001ARTZ-REEL7
Order 'ic curr-fdbk amp 800mhz sot23-5 - AD8001ARTZ-REEL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD8001ARTZREEL7CT-ND.
IC CURR-FDBK AMP 800MHZ SOT23-5 - AD8001ARTZ-REEL7
Order 'ic curr-fdbk amp 800mhz sot23-5 - AD8001ARTZ-REEL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD8001ARTZREEL7TR-ND.
IC CURR-FDBK AMP DUAL 8-MSOP - AD8002ARMZ
Order 'ic curr-fdbk amp dual 8-msop - AD8002ARMZ' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD8002ARMZ-ND.
IC CURR-FDBK AMP DUAL 8-SOIC - AD8002AR
Order 'ic curr-fdbk amp dual 8-soic - AD8002AR' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD8002AR-ND.
IC CURR-FDBK AMP DUAL 8-SOIC - AD8002ARZ
Order 'ic curr-fdbk amp dual 8-soic - AD8002ARZ' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD8002ARZ-ND.
IC CURR-FDBK AMP 650MHZ 8-SOIC - AD8007AR
Order 'ic curr-fdbk amp 650mhz 8-soic - AD8007AR' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD8007AR-ND.
IC CURR-FDBK AMP 650MHZ 8-SOIC - AD8007ARZ
Order 'ic curr-fdbk amp 650mhz 8-soic - AD8007ARZ' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD8007ARZ-ND.
IC CURR-FDBK AMP DUAL 8-MSOP - AD8008ARM
Order 'ic curr-fdbk amp dual 8-msop - AD8008ARM' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD8008ARM-ND.
IC CURR-FDBK AMP DUAL 8-MSOP - AD8008ARMZ
Order 'ic curr-fdbk amp dual 8-msop - AD8008ARMZ' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD8008ARMZ-ND.
Send this link via E-Mail
Help With This Screen