IC OPAMP 1.5GHZ PWR DOWN 8-SOIC - AD8000YRDZ-REEL
| Digi-Key Part Number | AD8000YRDZ-REEL-ND |
2500 |
2.28060 |
Extended Price
5701.50 |
| Manufacturer Part Number | AD8000YRDZ-REEL | |||
| Description | IC OPAMP 1.5GHZ PWR DOWN 8-SOIC | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | AD8000YRDZ-REEL |
| Vendor | Analog Devices Inc. |
| Category | ICs, Integrated Circuits, Semiconductors |
| Mounting Type | Surface (SMD, SMT) |
| Package Name | 8-SOIC |
| Amplifier Type | Current Feedback |
| Number of Channels | 1 [Nom] |
| Bandwidth | 1.6 GHz @ 1 |
| Bandwidth | 650.0 MHz @ 2 |
| Slew Rate | 4100.000 V/µs [Typ] |
| Supply Current | 14.300 mA [Max] |
| Single Supply Voltage Typical | 5V |
| Single Supply Voltage Typical | 9V |
| Dual Supply Voltage Typical (±) | 2.50 V [Typ] |
| Dual Supply Voltage Typical (±) | 3.00 V [Typ] |
| Dual Supply Voltage Typical (±) | 3.30 V [Typ] |
| Dual Supply Voltage Typical (±) | 5.00 V [Typ] |
| Packaging | Tape & Reel |
| Dual Supply Voltage (±) | 2.250 V [Min] |
| Dual Supply Voltage (±) | 6.000 V [Max] |
| Single Supply Voltage | 4.50 V [Min] |
| Single Supply Voltage | 12.00 V [Max] |
| Voltage Supply Source | Dual Supply (±) |
| Voltage Supply Source | Single Supply |
| Operating Temperature | -40 °C [Min] |
| Operating Temperature | 125 °C [Max] |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
AD8000YRDZ REEL AD8000YRDZREEL |
AD8000YRDZ-REEL Specification Sheet
IC OPAMP 1.5GHZ PWR DOWN 8-SOIC - AD8000YRDZ-REEL (AD8000YRDZ-REEL-ND)
Related parts:IC OPAMP 1.5GHZ PWR DOWN 8-SOIC - AD8000YRDZ-REEL
Order 'ic opamp 1.5ghz pwr down 8-soic - AD8000YRDZ-REEL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD8000YRDZ-REEL-ND.
IC OPAMP 1.5GHZ PWR DOWN 8-SOIC - AD8000YRDZ
Order 'ic opamp 1.5ghz pwr down 8-soic - AD8000YRDZ' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD8000YRDZ-ND.
IC OPAMP 1.5GHZ PWR DOWN 8-SOIC - AD8000YRDZ-REEL7
Order 'ic opamp 1.5ghz pwr down 8-soic - AD8000YRDZ-REEL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD8000YRDZ-REEL7-ND.
IC OPAMP PREC FET LP LN 8-SOIC - AD795JR-REEL
Order 'ic opamp prec fet lp ln 8-soic - AD795JR-REEL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD795JR-REEL-ND.
IC OPAMP DUAL RRIO HS LP 8-SOIC - AD8030AR-REEL
Order 'ic opamp dual rrio hs lp 8-soic - AD8030AR-REEL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD8030AR-REEL-ND.
IC OPAMP FET-IN DUAL VFB 8-SOIC - AD8034AR-REEL
Order 'ic opamp fet-in dual vfb 8-soic - AD8034AR-REEL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD8034AR-REEL-ND.
IC OPAMP FET-IN DUAL VFB 8-SOIC - AD8034ARZ-REEL
Order 'ic opamp fet-in dual vfb 8-soic - AD8034ARZ-REEL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD8034ARZ-REEL-ND.
IC OPAMP DUAL VFB HS LP 8-SOIC - AD8039AR-REEL
Order 'ic opamp dual vfb hs lp 8-soic - AD8039AR-REEL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD8039AR-REEL-ND.
IC OPAMP VFB R-R DUAL 8-SOIC - AD8042AR-REEL
Order 'ic opamp vfb r-r dual 8-soic - AD8042AR-REEL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD8042AR-REEL-ND.
IC OPAMP VFB R-R DUAL 8-SOIC - AD8042ARZ-REEL
Order 'ic opamp vfb r-r dual 8-soic - AD8042ARZ-REEL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD8042ARZ-REEL-ND.
IC OPAMP DUAL R-R 8MHZ 8-SOIC - AD8529AR-REEL
Order 'ic opamp dual r-r 8mhz 8-soic - AD8529AR-REEL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD8529AR-REEL-ND.
IC OPAMP PREC JFET LN WB 8-SOIC - AD8620ARZ-REEL
Order 'ic opamp prec jfet ln wb 8-soic - AD8620ARZ-REEL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD8620ARZ-REEL-ND.
IC OPAMP R-R 0-DRIFT 8-SOIC - AD8628AR-REEL
Order 'ic opamp r-r 0-drift 8-soic - AD8628AR-REEL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD8628AR-REEL-ND.
IC OPAMP LN LOW OFFSET V 8-SOIC - OP07CS-REEL
Order 'ic opamp ln low offset v 8-soic - OP07CS-REEL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number OP07CS-REEL-ND.
IC OPAMP 15MHZ R-R LN 8-SOIC - OP162GS-REEL
Order 'ic opamp 15mhz r-r ln 8-soic - OP162GS-REEL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number OP162GS-REEL-ND.
Send this link via E-Mail
Help With This Screen