Keywords:
Items in Stock
Lead Free
RoHS Compliant

Advanced
Classic Parts Search

IC OPAMP 1.5GHZ PWR DOWN 8-SOIC - AD8000YRDZ-REEL7

Digi-Key Part Number AD8000YRDZ-REEL7-ND
Price Break
1000
Unit Price
2.30775
Extended Price
2307.75
Manufacturer Part NumberAD8000YRDZ-REEL7
DescriptionIC OPAMP 1.5GHZ PWR DOWN 8-SOIC
Quantity Available
All prices are in USD

Non-Stock

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog InformationAD8000YRDZ-REEL7
VendorAnalog Devices Inc.
CategoryICs, Integrated Circuits, Semiconductors
Mounting TypeSurface (SMD, SMT)
Package Name8-SOIC
Amplifier TypeCurrent Feedback
Number of Channels1 [Nom]
Bandwidth1.6 GHz @ 1
Bandwidth650.0 MHz @ 2
Slew Rate4100.000 V/µs [Typ]
Supply Current14.300 mA [Max]
Single Supply Voltage Typical5V
Single Supply Voltage Typical9V
Dual Supply Voltage Typical (±)2.50 V [Typ]
Dual Supply Voltage Typical (±)3.00 V [Typ]
Dual Supply Voltage Typical (±)3.30 V [Typ]
Dual Supply Voltage Typical (±)5.00 V [Typ]
PackagingTape & Reel
Dual Supply Voltage (±)2.250 V [Min]
Dual Supply Voltage (±)6.000 V [Max]
Single Supply Voltage4.50 V [Min]
Single Supply Voltage12.00 V [Max]
Voltage Supply SourceDual Supply (±)
Voltage Supply SourceSingle Supply
Operating Temperature-40 °C [Min]
Operating Temperature125 °C [Max]
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names AD8000YRDZ REEL7
AD8000YRDZREEL7

AD8000YRDZ-REEL7 Specification Sheet

Image of IC OPAMP 1.5GHZ PWR DOWN 8-SOIC - AD8000YRDZ-REEL7

IC OPAMP 1.5GHZ PWR DOWN 8-SOIC - AD8000YRDZ-REEL7 (AD8000YRDZ-REEL7-ND)

Related parts:
IC OPAMP 1.5GHZ PWR DOWN 8-SOIC - AD8000YRDZ-REEL7
 Order 'ic opamp 1.5ghz pwr down 8-soic - AD8000YRDZ-REEL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD8000YRDZ-REEL7-ND.
IC OPAMP 1.5GHZ PWR DOWN 8-SOIC - AD8000YRDZ
 Order 'ic opamp 1.5ghz pwr down 8-soic - AD8000YRDZ' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD8000YRDZ-ND.
IC OPAMP 1.5GHZ PWR DOWN 8-SOIC - AD8000YRDZ-REEL
 Order 'ic opamp 1.5ghz pwr down 8-soic - AD8000YRDZ-REEL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD8000YRDZ-REEL-ND.
IC OPAMP PREC FET LP LN 8-SOIC - AD795JR-REEL7
 Order 'ic opamp prec fet lp ln 8-soic - AD795JR-REEL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD795JR-REEL7-ND.
IC OPAMP DUAL RRIO HS LP 8-SOIC - AD8030AR-REEL7
 Order 'ic opamp dual rrio hs lp 8-soic - AD8030AR-REEL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD8030AR-REEL7-ND.
IC OPAMP FET-IN DUAL VFB 8-SOIC - AD8034AR-REEL7
 Order 'ic opamp fet-in dual vfb 8-soic - AD8034AR-REEL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD8034AR-REEL7-ND.
IC OPAMP FET-IN DUAL VFB 8-SOIC - AD8034ARZ-REEL7
 Order 'ic opamp fet-in dual vfb 8-soic - AD8034ARZ-REEL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD8034ARZ-REEL7-ND.
IC OPAMP DUAL VFB HS LP 8-SOIC - AD8039AR-REEL7
 Order 'ic opamp dual vfb hs lp 8-soic - AD8039AR-REEL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD8039AR-REEL7-ND.
IC OPAMP VFB R-R DUAL 8-SOIC - AD8042AR-REEL7
 Order 'ic opamp vfb r-r dual 8-soic - AD8042AR-REEL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD8042AR-REEL7-ND.
IC OPAMP VFB R-R DUAL 8-SOIC - AD8042ARZ-REEL7
 Order 'ic opamp vfb r-r dual 8-soic - AD8042ARZ-REEL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD8042ARZ-REEL7-ND.
IC OPAMP FET R-R LP 8-SOIC - AD820AR-REEL7
 Order 'ic opamp fet r-r lp 8-soic - AD820AR-REEL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD820AR-REEL7TR-ND.
IC OPAMP FET R-R LP 8-SOIC - AD822AR-REEL7
 Order 'ic opamp fet r-r lp 8-soic - AD822AR-REEL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD822AR-REEL7CT-ND.
IC OPAMP FET R-R LP 8-SOIC - AD822AR-REEL7
 Order 'ic opamp fet r-r lp 8-soic - AD822AR-REEL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD822AR-REEL7DKR-ND.
IC OPAMP DUAL PREC R-R 8-SOIC - AD8616ARZ-REEL7
 Order 'ic opamp dual prec r-r 8-soic - AD8616ARZ-REEL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD8616ARZ-REEL7-ND.
IC OPAMP PREC JFET LN WB 8-SOIC - AD8620ARZ-REEL7
 Order 'ic opamp prec jfet ln wb 8-soic - AD8620ARZ-REEL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD8620ARZ-REEL7-ND.

Send this link via E-Mail
Help With This Screen
Title Manufacturer Category Manufacturer Part No. Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number
Previous: IC OPAMP 1.5GHZ PWR DOWN 8-SOIC - AD8000YRDZ-REEL Next: IC OPAMP 1.8V 0-DRIFT 8-SOIC - OPA333AID