Analog Devices Inc (VA) Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) Current Feedback Digi-Reel® 1 4.5 V ~ 12 V, ±2.25 V ~ 6 V AD8000YCPZ-REEL7
IC OPAMP CF LN 100MA 8SFCSP - AD8000YCPZ-REEL7 - Integrated Circuits (ICs)
| Digi-Key Part Number | AD8000YCPZ-REEL7DKR-ND |
1 25 100 250 500 1000 |
3.83000 3.06000 2.38000 2.26100 2.21000 2.16750 |
Extended Price
3.83 76.50 238.00 565.25 1105.00 2167.50 |
| Manufacturer Part Number | AD8000YCPZ-REEL7 | |||
| Description | IC OPAMP CF LN 100MA 8SFCSP | |||
| Quantity Available | Available | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | AD8000YCPZ-REEL7 |
| Vendor | Analog Devices Inc (VA) |
| Category | Integrated Circuits (ICs) |
| Packaging | Digi-Reel® |
| Amplifier Type | Current Feedback |
| Number of Circuits | 1 |
| Package / Case | 8-LFCSP |
| Slew Rate | 4100 V/µs |
| Gain Bandwidth Product | - |
| Current - Supply | 13.5mA |
| Current - Output / Channel | 100mA |
| Voltage - Supply, Single/Dual (±) | 4.5 V ~ 12 V, ±2.25 V ~ 6 V |
| Output Type | - |
| -3db Bandwidth | 1.35GHz |
| Current - Input Bias | 5µA |
| Operating Temperature | -40°C ~ 125°C |
| Voltage - Input Offset | 1000µV |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
AD8000YCPZ REEL7 AD8000YCPZREEL7 AD8000YCPZ REEL7DKR ND AD8000YCPZREEL7DKRND AD8000YCPZ-REEL7DKR |
IC OPAMP CF LN 100MA 8SFCSP - AD8000YCPZ-REEL7 (AD8000YCPZ-REEL7DKR-ND) - Integrated Circuits (ICs)
Related parts Analog Devices Inc (VA) Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) Current Feedback Digi-Reel® 1 4.5 V ~ 12 V, ±2.25 V ~ 6 V AD8000YCPZ-REEL7Analog Devices Inc (VA) Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) Current Feedback Cut Tape (CT) 1 4.5 V ~ 12 V, ±2.25 V ~ 6 V AD8000YCPZ-REEL7
Order 'ic opamp cf ln 100ma 8sfcsp - AD8000YCPZ-REEL7' online from Digi-Key. Manufactured by Analog Devices Inc (VA). Digi-Key part number AD8000YCPZ-REEL7CT-ND.
Analog Devices Inc (VA) Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) Current Feedback Digi-Reel® 1 4.5 V ~ 12 V, ±2.25 V ~ 6 V AD8000YCPZ-REEL7
Order 'ic opamp cf ln 100ma 8sfcsp - AD8000YCPZ-REEL7' online from Digi-Key. Manufactured by Analog Devices Inc (VA). Digi-Key part number AD8000YCPZ-REEL7DKR-ND.
Analog Devices Inc (VA) Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) Current Feedback Cut Tape (CT) 1 4.5 V ~ 12 V, ±2.25 V ~ 6 V AD8000YCPZ-R2
Order 'ic opamp cf ln 100ma 8sfcsp - AD8000YCPZ-R2' online from Digi-Key. Manufactured by Analog Devices Inc (VA). Digi-Key part number AD8000YCPZ-R2CT-ND.
Analog Devices Inc Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) Current Feedback Tape & Reel (TR) 1 4.5 V ~ 12 V, ±2.25 V ~ 6 V AD8000YCPZ-REEL7
Order 'ic opamp cf ln 100ma 8sfcsp - AD8000YCPZ-REEL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD8000YCPZ-REEL7TR-ND.
Analog Devices Inc Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) Current Feedback Tape & Reel (TR) 1 4.5 V ~ 12 V, ±2.25 V ~ 6 V AD8000YCPZ-R2
Order 'ic opamp cf ln 100ma 8sfcsp - AD8000YCPZ-R2' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD8000YCPZ-R2TR-ND.
Analog Devices Inc Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) Current Feedback Tape & Reel (TR) 1 4.5 V ~ 12 V, ±2.25 V ~ 6 V AD8000YCPZ-REEL
Order 'ic opamp cf ln 100ma 8sfcsp - AD8000YCPZ-REEL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD8000YCPZ-REEL-ND.
Analog Devices Inc Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) Current Feedback Tape & Reel (TR) 1 4.5 V ~ 12 V, ±2.25 V ~ 6 V AD8000YRDZ-REEL7
Order 'ic opamp cf ln 100ma 8soic - AD8000YRDZ-REEL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD8000YRDZ-REEL7-ND.
Analog Devices Inc (VA) Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) Current Feedback Cut Tape (CT) 3 4.5 V ~ 10 V, ±2.25 V ~ 5 V AD8003ACPZ-REEL7
Order 'ic opamp cf trpl ldist 24lfcsp - AD8003ACPZ-REEL7' online from Digi-Key. Manufactured by Analog Devices Inc (VA). Digi-Key part number AD8003ACPZ-REEL7CT-ND.
Analog Devices Inc (VA) Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) Current Feedback Digi-Reel® 3 4.5 V ~ 10 V, ±2.25 V ~ 5 V AD8003ACPZ-REEL7
Order 'ic opamp cf trpl ldist 24lfcsp - AD8003ACPZ-REEL7' online from Digi-Key. Manufactured by Analog Devices Inc (VA). Digi-Key part number AD8003ACPZ-REEL7DKR-ND.
Analog Devices Inc Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) Current Feedback Tube 1 4.5 V ~ 12 V, ±2.25 V ~ 6 V AD8000YRDZ
Order 'ic opamp cf ln 100ma 8soic - AD8000YRDZ' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD8000YRDZ-ND.
Analog Devices Inc Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) Current Feedback Tape & Reel (TR) 1 4.5 V ~ 12 V, ±2.25 V ~ 6 V AD8000YRDZ-REEL
Order 'ic opamp cf ln 100ma 8soic - AD8000YRDZ-REEL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD8000YRDZ-REEL-ND.
Analog Devices Inc (VA) Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) Current Feedback Cut Tape (CT) 1 5 V ~ 12 V, ±2.5 V ~ 6 V AD8009AR-REEL7
Order 'ic opamp cf ldist 175ma 8soic - AD8009AR-REEL7' online from Digi-Key. Manufactured by Analog Devices Inc (VA). Digi-Key part number AD8009AR-REEL7CT-ND.
Analog Devices Inc (VA) Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) Current Feedback Digi-Reel® 1 5 V ~ 12 V, ±2.5 V ~ 6 V AD8009AR-REEL7
Order 'ic opamp cf ldist 175ma 8soic - AD8009AR-REEL7' online from Digi-Key. Manufactured by Analog Devices Inc (VA). Digi-Key part number AD8009AR-REEL7DKR-ND.
Analog Devices Inc Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) Current Feedback Tape & Reel (TR) 3 4.5 V ~ 10 V, ±2.25 V ~ 5 V AD8003ACPZ-REEL7
Order 'ic opamp cf trpl ldist 24lfcsp - AD8003ACPZ-REEL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD8003ACPZ-REEL7TR-ND.
Analog Devices Inc (VA) Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) Current Feedback Cut Tape (CT) 1 5 V ~ 12 V, ±2.5 V ~ 6 V AD8007AKS-REEL7
Order 'ic opamp cf uldist ln lp sc70-7 - AD8007AKS-REEL7' online from Digi-Key. Manufactured by Analog Devices Inc (VA). Digi-Key part number AD8007AKS-REEL7CT-ND.
Options for Analog Devices Inc (VA) Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) Current Feedback Digi-Reel® 1 4.5 V ~ 12 V, ±2.25 V ~ 6 V AD8000YCPZ-REEL7
Send this link via E-Mail
Help With This Screen
