IC OPAMP 1.5GHZ PWR DOWN 8-LFCSP - AD8000YCPZ-R2 - Integrated Circuits (ICs)
Analog Devices Inc Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) Current Feedback Tape & Reel (TR) 1 4.5 V ~ 12 V, ±2.25 V ~ 6 V AD8000YCPZ-R2
| Digi-Key Part Number | AD8000YCPZ-R2TR-ND |
250 |
2.83292 |
Extended Price
708.23 |
| Manufacturer Part Number | AD8000YCPZ-R2 | |||
| Description | IC OPAMP 1.5GHZ PWR DOWN 8-LFCSP | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | AD8000YCPZ-R2 |
| Vendor | Analog Devices Inc |
| Category | Integrated Circuits (ICs) |
| Packaging | Tape & Reel (TR) |
| Amplifier Type | Current Feedback |
| Number of Circuits | 1 |
| Package / Case | 8-LFCSP |
| Slew Rate | 4100 V/µs |
| Gain Bandwidth Product | - |
| Current - Supply | 13.5mA |
| Current - Output / Channel | 100mA |
| Voltage - Supply, Single/Dual (±) | 4.5 V ~ 12 V, ±2.25 V ~ 6 V |
| Output Type | - |
| -3db Bandwidth | 1.35GHz |
| Current - Input Bias | 5µA |
| Operating Temperature | -40°C ~ 125°C |
| Voltage - Input Offset | 1000µV |
| Drawing Number | 505; CP-8-2; CP; 8 |
| Mfr Reel Diameter | 7" (178mm) |
| Mfr Reel Tape Material | Plastic |
| Mfr Reel Tape Width | 12mm |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
AD8000YCPZ R2 AD8000YCPZR2 AD8000YCPZ R2TR ND AD8000YCPZR2TRND AD8000YCPZ-R2TR |
AD8000YCPZ-R2 Specification Sheet
IC OPAMP 1.5GHZ PWR DOWN 8-LFCSP - AD8000YCPZ-R2 (AD8000YCPZ-R2TR-ND) - Integrated Circuits (ICs)
Related parts Analog Devices Inc Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) Current Feedback Tape & Reel (TR) 1 4.5 V ~ 12 V, ±2.25 V ~ 6 V AD8000YCPZ-R2IC OPAMP 1.5GHZ PWR DOWN 8-LFCSP - AD8000YCPZ-R2
Order 'ic opamp 1.5ghz pwr down 8-lfcsp - AD8000YCPZ-R2' online from Digi-Key. Manufactured by Analog Devices Inc (VA). Digi-Key part number AD8000YCPZ-R2CT-ND.
IC OPAMP 1.5GHZ PWR DOWN 8-LFCSP - AD8000YCPZ-R2
Order 'ic opamp 1.5ghz pwr down 8-lfcsp - AD8000YCPZ-R2' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD8000YCPZ-R2TR-ND.
IC OPAMP 1.5GHZ PWR DOWN 8-LFCSP - AD8000YCPZ-REEL7
Order 'ic opamp 1.5ghz pwr down 8-lfcsp - AD8000YCPZ-REEL7' online from Digi-Key. Manufactured by Analog Devices Inc (VA). Digi-Key part number AD8000YCPZ-REEL7CT-ND.
IC OPAMP 1.5GHZ PWR DOWN 8-LFCSP - AD8000YCPZ-REEL7
Order 'ic opamp 1.5ghz pwr down 8-lfcsp - AD8000YCPZ-REEL7' online from Digi-Key. Manufactured by Analog Devices Inc (VA). Digi-Key part number AD8000YCPZ-REEL7DKR-ND.
IC OPAMP 1.5GHZ PWR DOWN 8-LFCSP - AD8000YCPZ-REEL7
Order 'ic opamp 1.5ghz pwr down 8-lfcsp - AD8000YCPZ-REEL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD8000YCPZ-REEL7TR-ND.
IC OPAMP 1.5GHZ PWR DOWN 8-LFCSP - AD8000YCPZ-REEL
Order 'ic opamp 1.5ghz pwr down 8-lfcsp - AD8000YCPZ-REEL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD8000YCPZ-REEL-ND.
IC AMP LOG DETECT 8GHZ 8-LFCSP - AD8317ACPZ-R2
Order 'ic amp log detect 8ghz 8-lfcsp - AD8317ACPZ-R2' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD8317ACPZ-R2-ND.
IC OPAMP 1.5GHZ PWR DOWN 8-SOIC - AD8000YRDZ
Order 'ic opamp 1.5ghz pwr down 8-soic - AD8000YRDZ' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD8000YRDZ-ND.
IC OPAMP 1.5GHZ PWR DOWN 8-SOIC - AD8000YRDZ-REEL7
Order 'ic opamp 1.5ghz pwr down 8-soic - AD8000YRDZ-REEL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD8000YRDZ-REEL7-ND.
IC OPAMP 1.5GHZ PWR DOWN 8-SOIC - AD8000YRDZ-REEL
Order 'ic opamp 1.5ghz pwr down 8-soic - AD8000YRDZ-REEL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD8000YRDZ-REEL-ND.
IC AMP VGA LOW NOISE 8-LFCSP - AD8337BCPZ-R2
Order 'ic amp vga low noise 8-lfcsp - AD8337BCPZ-R2' online from Digi-Key. Manufactured by Analog Devices Inc (VA). Digi-Key part number AD8337BCPZ-R2CT-ND.
IC RF GAIN BLOCK 8-LFCSP - AD8353ACP-R2
Order 'ic rf gain block 8-lfcsp - AD8353ACP-R2' online from Digi-Key. Manufactured by Analog Devices Inc (VA). Digi-Key part number AD8353ACP-R2CT-ND.
IC RF GAIN BLOCK 8-LFCSP - AD8353ACP-R2
Order 'ic rf gain block 8-lfcsp - AD8353ACP-R2' online from Digi-Key. Manufactured by Analog Devices Inc (VA). Digi-Key part number AD8353ACP-R2DKR-ND.
IC RF GAIN BLOCK 8-LFCSP - AD8354ACP-R2
Order 'ic rf gain block 8-lfcsp - AD8354ACP-R2' online from Digi-Key. Manufactured by Analog Devices Inc (VA). Digi-Key part number AD8354ACP-R2CT-ND.
IC RF GAIN BLOCK 8-LFCSP - AD8354ACP-R2
Order 'ic rf gain block 8-lfcsp - AD8354ACP-R2' online from Digi-Key. Manufactured by Analog Devices Inc (VA). Digi-Key part number AD8354ACP-R2DKR-ND.
Options for Analog Devices Inc Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) Current Feedback Tape & Reel (TR) 1 4.5 V ~ 12 V, ±2.25 V ~ 6 V AD8000YCPZ-R2
Send this link via E-Mail
Help With This Screen
