Analog Devices Inc Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) General Purpose Tape & Reel (TR) 8.2mA ±5 V ~ 15 V AD797BRZ-REEL7
IC OPAMP LOW DISTORT LN 8SOIC TR - AD797BRZ-REEL7 - Integrated Circuits (ICs)
| Digi-Key Part Number | AD797BRZ-REEL7-ND |
750 |
7.08751 |
Extended Price
5315.63 |
| Manufacturer Part Number | AD797BRZ-REEL7 | |||
| Description | IC OPAMP LOW DISTORT LN 8SOIC TR | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | AD797BRZ-REEL7 |
| Vendor | Analog Devices Inc |
| Category | Integrated Circuits (ICs) |
| Packaging | Tape & Reel (TR) |
| Amplifier Type | General Purpose |
| Number of Circuits | 1 |
| Package / Case | 8-SOIC (3.9mm Width) |
| Slew Rate | 20 V/µs |
| Gain Bandwidth Product | 110MHz |
| Current - Supply | 8.2mA |
| Current - Output / Channel | 50mA |
| Voltage - Supply, Single/Dual (±) | ±5 V ~ 15 V |
| Output Type | - |
| -3db Bandwidth | 8MHz |
| Current - Input Bias | 250nA |
| Operating Temperature | -40°C ~ 85°C |
| Voltage - Input Offset | 10µV |
| Drawing Number | 505; R-8; R; 8 |
| Mfr Reel Diameter | 7" (178mm) |
| Mfr Reel Tape Material | Plastic |
| Mfr Reel Tape Width | 12mm |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
AD797BRZ REEL7 AD797BRZREEL7 |
AD797BRZ-REEL7 Specification Sheet
IC OPAMP LOW DISTORT LN 8SOIC TR - AD797BRZ-REEL7 (AD797BRZ-REEL7-ND) - Integrated Circuits (ICs)
Related parts Analog Devices Inc Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) General Purpose Tape & Reel (TR) 8.2mA ±5 V ~ 15 V AD797BRZ-REEL7Analog Devices Inc Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) General Purpose Tape & Reel (TR) 8.2mA ±5 V ~ 15 V AD797BRZ-REEL7
Order 'ic opamp low distort ln 8soic tr - AD797BRZ-REEL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD797BRZ-REEL7-ND.
Analog Devices Inc Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) General Purpose Tape & Reel (TR) 8.2mA ±5 V ~ 15 V AD797ARZ-REEL7
Order 'ic opamp low distort ln 8soic tr - AD797ARZ-REEL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD797ARZ-REEL7-ND.
Analog Devices Inc Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) General Purpose Tape & Reel (TR) 8.2mA ±5 V ~ 15 V AD797BRZ-REEL
Order 'ic opamp low distort ln 8soic tr - AD797BRZ-REEL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD797BRZ-REEL-ND.
Analog Devices Inc Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) General Purpose Tape & Reel (TR) 8.2mA ±5 V ~ 15 V AD797ARZ-REEL
Order 'ic opamp low distort ln 8soic tr - AD797ARZ-REEL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD797ARZ-REEL-ND.
Analog Devices Inc Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) General Purpose Tape & Reel (TR) 8.2mA ±5 V ~ 15 V AD797AR-REEL7
Order 'ic opamp low distort ln 8-soic - AD797AR-REEL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD797AR-REEL7-ND.
Analog Devices Inc Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) General Purpose Tape & Reel (TR) 8.2mA ±5 V ~ 15 V AD797BR-REEL7
Order 'ic opamp low distort ln 8-soic - AD797BR-REEL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD797BR-REEL7-ND.
Analog Devices Inc Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) General Purpose Tube 8.2mA ±5 V ~ 15 V AD797ARZ
Order 'ic opamp low distort ln 8soic tr - AD797ARZ' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD797ARZ-ND.
Temperature IC SENSOR TEMP 2.7/5.5 8SOIC TR - TMP36GS-REEL7
Order 'ic sensor temp 2.7/5.5 8soic tr - TMP36GS-REEL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number TMP36GS-REEL7-ND.
Analog Devices Inc Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) J-FET Tape & Reel (TR) 2.2mA ±4.5 V ~ 18 V AD8510ARZ-REEL7
Order 'ic opamp prec jfet sgl 8soic tr - AD8510ARZ-REEL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD8510ARZ-REEL7-ND.
Analog Devices Inc Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) General Purpose Tape & Reel (TR) 8.2mA ±5 V ~ 15 V AD797AR-REEL
Order 'ic opamp low distort ln 8-soic - AD797AR-REEL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD797AR-REEL-ND.
Analog Devices Inc Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) General Purpose Tape & Reel (TR) 8.2mA ±5 V ~ 15 V AD797BR-REEL
Order 'ic opamp low distort ln 8-soic - AD797BR-REEL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD797BR-REEL-ND.
Analog Devices Inc Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) General Purpose Tube 8.2mA ±5 V ~ 15 V AD797BRZ
Order 'ic opamp low distort ln 8-soic - AD797BRZ' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD797BRZ-ND.
Analog Devices Inc Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) General Purpose Tube 8.2mA ±5 V ~ 15 V AD797AR
Order 'ic opamp low distortion ln 8soic - AD797AR' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD797AR-ND.
Analog Devices Inc Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) General Purpose Tube 8.2mA ±5 V ~ 15 V AD797BR
Order 'ic opamp low distortion ln 8soic - AD797BR' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD797BR-ND.
Analog Devices Inc Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) Voltage Feedback Tape & Reel (TR) 15mA 1 AD8099ARD-REEL7
Order 'ic opamp vol-fdbk hs ln 8soic tr - AD8099ARD-REEL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD8099ARD-REEL7-ND.
Options for Analog Devices Inc Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) General Purpose Tape & Reel (TR) 8.2mA ±5 V ~ 15 V AD797BRZ-REEL7
Send this link via E-Mail
Help With This Screen
