Keywords:





IC OPAMP LN BIFET 16-SOIC - AD745JRZ-16-REEL7

Analog Devices Inc Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) J-FET Tape & Reel (TR) 8mA 9.6 V ~ 36 V, ±4.8 V ~ 18 V AD745JRZ-16-REEL7

Digi-Key Part Number AD745JRZ-16-REEL7-ND
Price Break
400
Unit Price
6.03200
Extended Price
2412.80
Manufacturer Part NumberAD745JRZ-16-REEL7
DescriptionIC OPAMP LN BIFET 16-SOIC
Quantity Available Non-Stock
All prices are in USD

Purchase Analog Devices Inc Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) J-FET Tape & Reel (TR) 8mA 9.6 V ~ 36 V, ±4.8 V ~ 18 V AD745JRZ-16-REEL7
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Specifications for Analog Devices Inc Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) J-FET Tape & Reel (TR) 8mA 9.6 V ~ 36 V, ±4.8 V ~ 18 V AD745JRZ-16-REEL7
Technical/Catalog InformationAD745JRZ-16-REEL7
VendorAnalog Devices Inc
CategoryIntegrated Circuits (ICs)
PackagingTape & Reel (TR)
Amplifier TypeJ-FET
Number of Circuits1
Package / Case16-SOIC (7.5mm Width)
Slew Rate12.5 V/µs
Gain Bandwidth Product20MHz
Current - Supply8mA
Current - Output / Channel40mA
Voltage - Supply, Single/Dual (±)9.6 V ~ 36 V, ±4.8 V ~ 18 V
Output Type-
-3db Bandwidth20MHz
Current - Input Bias150pA
Operating Temperature0°C ~ 70°C
Voltage - Input Offset250µV
Drawing Number505; RW-16; RW; 16
Mfr Reel Diameter7" (178mm)
Mfr Reel Tape MaterialPlastic
Mfr Reel Tape Width*
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names AD745JRZ 16 REEL7
AD745JRZ16REEL7

AD745JRZ-16-REEL7 Specification Sheet

Image of IC OPAMP LN BIFET 16-SOIC - AD745JRZ-16-REEL7

IC OPAMP LN BIFET 16-SOIC - AD745JRZ-16-REEL7 (AD745JRZ-16-REEL7-ND)

Related parts Analog Devices Inc Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) J-FET Tape & Reel (TR) 8mA 9.6 V ~ 36 V, ±4.8 V ~ 18 V AD745JRZ-16-REEL7
IC OPAMP LN BIFET 16-SOIC - AD745JRZ-16-REEL7
 Order 'ic opamp ln bifet 16-soic - AD745JRZ-16-REEL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD745JRZ-16-REEL7-ND.
IC OPAMP LN BIFET 16-SOIC T/R - AD743JR-16-REEL7
 Order 'ic opamp ln bifet 16-soic t/r - AD743JR-16-REEL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD743JR-16-REEL7-ND.
IC OPAMP LN BIFET 16-SOIC - AD743JRZ-16-REEL7
 Order 'ic opamp ln bifet 16-soic - AD743JRZ-16-REEL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD743JRZ-16-REEL7-ND.
IC OPAMP LN BIFET 16-SOIC T/R - AD745JR-16-REEL7
 Order 'ic opamp ln bifet 16-soic t/r - AD745JR-16-REEL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD745JR-16-REEL7-ND.
IC OPAMP LN BIFET 16-SOIC - AD745JRZ-16
 Order 'ic opamp ln bifet 16-soic - AD745JRZ-16' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD745JRZ-16-ND.
IC OPAMP LN BIFET 16-SOIC - AD745JRZ-16-REEL
 Order 'ic opamp ln bifet 16-soic - AD745JRZ-16-REEL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD745JRZ-16-REEL-ND.
IC OPAMP LN BIFET 16-SOIC T/R - AD745KR-16-REEL7
 Order 'ic opamp ln bifet 16-soic t/r - AD745KR-16-REEL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD745KR-16-REEL7-ND.
IC OPAMP LN BIFET 16-SOIC - AD745KRZ-16-REEL7
 Order 'ic opamp ln bifet 16-soic - AD745KRZ-16-REEL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD745KRZ-16-REEL7-ND.
IC OPAMP LN BIFET 16-SOIC - AD743JR-16
 Order 'ic opamp ln bifet 16-soic - AD743JR-16' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD743JR-16-ND.
IC OPAMP LN BIFET 16-SOIC T/R - AD743JR-16-REEL
 Order 'ic opamp ln bifet 16-soic t/r - AD743JR-16-REEL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD743JR-16-REEL-ND.
IC OPAMP LN BIFET 16-SOIC - AD743JRZ-16-REEL
 Order 'ic opamp ln bifet 16-soic - AD743JRZ-16-REEL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD743JRZ-16-REEL-ND.
IC OPAMP LN BIFET 16-SOIC - AD745JR-16
 Order 'ic opamp ln bifet 16-soic - AD745JR-16' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD745JR-16-ND.
IC OPAMP LN BIFET 16-SOIC - AD745JR-16-REEL
 Order 'ic opamp ln bifet 16-soic - AD745JR-16-REEL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD745JR-16-REEL-ND.
IC OPAMP LN BIFET 16-SOIC - AD745KR-16
 Order 'ic opamp ln bifet 16-soic - AD745KR-16' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD745KR-16-ND.
IC OPAMP LN BIFET 16-SOIC T/R - AD745KR-16-REEL
 Order 'ic opamp ln bifet 16-soic t/r - AD745KR-16-REEL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD745KR-16-REEL-ND.

Options for Analog Devices Inc Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) J-FET Tape & Reel (TR) 8mA 9.6 V ~ 36 V, ±4.8 V ~ 18 V AD745JRZ-16-REEL7
Send this link via E-Mail
Help With This Screen

IC OPAMP LN BIFET 16-SOIC - AD745JRZ-16-REEL7
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: IC OPAMP LN BIFET 16-SOIC - AD745JRZ-16-REEL Next: IC OPAMP LN BIFET 16-SOIC - AD745KR-16
IC OPAMP LN BIFET 16-SOIC - AD745JRZ-16-REEL7