IC OPAMP LN BIFET 16-SOIC - AD745JRZ-16 - Integrated Circuits (ICs)
Analog Devices Inc Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) J-FET Tube 8mA 9.6 V ~ 36 V, ±4.8 V ~ 18 V AD745JRZ-16
| Digi-Key Part Number | AD745JRZ-16-ND |
47 |
7.42404 |
Extended Price
348.93 |
| Manufacturer Part Number | AD745JRZ-16 | |||
| Description | IC OPAMP LN BIFET 16-SOIC | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | AD745JRZ-16 |
| Vendor | Analog Devices Inc |
| Category | Integrated Circuits (ICs) |
| Packaging | Tube |
| Amplifier Type | J-FET |
| Number of Circuits | 1 |
| Package / Case | 16-SOIC (7.5mm Width) |
| Slew Rate | 12.5 V/µs |
| Gain Bandwidth Product | 20MHz |
| Current - Supply | 8mA |
| Current - Output / Channel | 40mA |
| Voltage - Supply, Single/Dual (±) | 9.6 V ~ 36 V, ±4.8 V ~ 18 V |
| Output Type | - |
| -3db Bandwidth | 20MHz |
| Current - Input Bias | 150pA |
| Operating Temperature | 0°C ~ 70°C |
| Voltage - Input Offset | 250µV |
| Drawing Number | 505; RW-16; RW; 16 |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
AD745JRZ 16 AD745JRZ16 |
AD745JRZ-16 Specification Sheet
IC OPAMP LN BIFET 16-SOIC - AD745JRZ-16 (AD745JRZ-16-ND) - Integrated Circuits (ICs)
Related parts Analog Devices Inc Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) J-FET Tube 8mA 9.6 V ~ 36 V, ±4.8 V ~ 18 V AD745JRZ-16IC OPAMP LN BIFET 16-SOIC - AD745JRZ-16
Order 'ic opamp ln bifet 16-soic - AD745JRZ-16' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD745JRZ-16-ND.
IC OPAMP LN BIFET 16-SOIC - AD745JRZ-16-REEL7
Order 'ic opamp ln bifet 16-soic - AD745JRZ-16-REEL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD745JRZ-16-REEL7-ND.
IC OPAMP LN BIFET 16-SOIC - AD745JRZ-16-REEL
Order 'ic opamp ln bifet 16-soic - AD745JRZ-16-REEL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD745JRZ-16-REEL-ND.
IC OPAMP LN BIFET 16-SOIC - AD743JR-16
Order 'ic opamp ln bifet 16-soic - AD743JR-16' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD743JR-16-ND.
IC OPAMP LN BIFET 16-SOIC T/R - AD743JR-16-REEL7
Order 'ic opamp ln bifet 16-soic t/r - AD743JR-16-REEL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD743JR-16-REEL7-ND.
IC OPAMP LN BIFET 16-SOIC T/R - AD743JR-16-REEL
Order 'ic opamp ln bifet 16-soic t/r - AD743JR-16-REEL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD743JR-16-REEL-ND.
IC OPAMP LN BIFET 16-SOIC - AD743JRZ-16-REEL7
Order 'ic opamp ln bifet 16-soic - AD743JRZ-16-REEL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD743JRZ-16-REEL7-ND.
IC OPAMP LN BIFET 16-SOIC - AD743JRZ-16-REEL
Order 'ic opamp ln bifet 16-soic - AD743JRZ-16-REEL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD743JRZ-16-REEL-ND.
IC OPAMP LN BIFET 16-SOIC - AD745JR-16
Order 'ic opamp ln bifet 16-soic - AD745JR-16' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD745JR-16-ND.
IC OPAMP LN BIFET 16-SOIC T/R - AD745JR-16-REEL7
Order 'ic opamp ln bifet 16-soic t/r - AD745JR-16-REEL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD745JR-16-REEL7-ND.
IC OPAMP LN BIFET 16-SOIC - AD745JR-16-REEL
Order 'ic opamp ln bifet 16-soic - AD745JR-16-REEL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD745JR-16-REEL-ND.
IC OPAMP LN BIFET 16-SOIC - AD745KR-16
Order 'ic opamp ln bifet 16-soic - AD745KR-16' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD745KR-16-ND.
IC OPAMP LN BIFET 16-SOIC T/R - AD745KR-16-REEL7
Order 'ic opamp ln bifet 16-soic t/r - AD745KR-16-REEL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD745KR-16-REEL7-ND.
IC OPAMP LN BIFET 16-SOIC T/R - AD745KR-16-REEL
Order 'ic opamp ln bifet 16-soic t/r - AD745KR-16-REEL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD745KR-16-REEL-ND.
IC OPAMP LN BIFET 16-SOIC - AD745KRZ-16-REEL7
Order 'ic opamp ln bifet 16-soic - AD745KRZ-16-REEL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD745KRZ-16-REEL7-ND.
Options for Analog Devices Inc Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) J-FET Tube 8mA 9.6 V ~ 36 V, ±4.8 V ~ 18 V AD745JRZ-16
Send this link via E-Mail
Help With This Screen
