IC PREC OPAMP BIFET 8-SOIC T/R - AD744KRZ-REEL
Analog Devices Inc Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) J-FET Tape & Reel (TR) 3.5mA ±4.5 V ~ 18 V AD744KRZ-REEL
| Digi-Key Part Number | AD744KRZ-REEL-ND |
2500 |
4.40200 |
Extended Price
11005.00 |
| Manufacturer Part Number | AD744KRZ-REEL | |||
| Description | IC PREC OPAMP BIFET 8-SOIC T/R | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | AD744KRZ-REEL |
| Vendor | Analog Devices Inc |
| Category | Integrated Circuits (ICs) |
| Packaging | Tape & Reel (TR) |
| Amplifier Type | J-FET |
| Number of Circuits | 1 |
| Package / Case | 8-SOIC (3.9mm Width) |
| Slew Rate | 75 V/µs |
| Gain Bandwidth Product | - |
| Current - Supply | 3.5mA |
| Current - Output / Channel | 25mA |
| Voltage - Supply, Single/Dual (±) | ±4.5 V ~ 18 V |
| Output Type | - |
| -3db Bandwidth | 13MHz |
| Current - Input Bias | 30pA |
| Operating Temperature | 0°C ~ 70°C |
| Voltage - Input Offset | 250µV |
| Drawing Number | 505; SO-8; SO; 8 |
| Mfr Reel Diameter | 13" (330mm) |
| Mfr Reel Tape Material | Plastic |
| Mfr Reel Tape Width | 12mm |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
AD744KRZ REEL AD744KRZREEL |
AD744KRZ-REEL Specification Sheet
IC PREC OPAMP BIFET 8-SOIC T/R - AD744KRZ-REEL (AD744KRZ-REEL-ND)
Related parts Analog Devices Inc Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) J-FET Tape & Reel (TR) 3.5mA ±4.5 V ~ 18 V AD744KRZ-REELIC PREC OPAMP BIFET 8-SOIC T/R - AD744KRZ-REEL
Order 'ic prec opamp bifet 8-soic t/r - AD744KRZ-REEL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD744KRZ-REEL-ND.
IC PREC OPAMP BIFET 8-SOIC T/R - AD744KRZ-REEL7
Order 'ic prec opamp bifet 8-soic t/r - AD744KRZ-REEL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD744KRZ-REEL7-ND.
IC PREC OPAMP BIFET 8-SOIC T/R - AD744JR-REEL
Order 'ic prec opamp bifet 8-soic t/r - AD744JR-REEL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD744JR-REEL-ND.
IC PREC OPAMP BIFET 8-SOIC T/R - AD744JRZ-REEL
Order 'ic prec opamp bifet 8-soic t/r - AD744JRZ-REEL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD744JRZ-REEL-ND.
IC PREC OPAMP BIFET 8-SOIC T/R - AD744KR-REEL
Order 'ic prec opamp bifet 8-soic t/r - AD744KR-REEL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD744KR-REEL-ND.
IC PREC OPAMP BIFET 8-SOIC T/R - AD744JR-REEL7
Order 'ic prec opamp bifet 8-soic t/r - AD744JR-REEL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD744JR-REEL7-ND.
IC PREC OPAMP BIFET 8-SOIC T/R - AD744JRZ-REEL7
Order 'ic prec opamp bifet 8-soic t/r - AD744JRZ-REEL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD744JRZ-REEL7-ND.
IC PREC OPAMP BIFET 8-SOIC T/R - AD744KR-REEL7
Order 'ic prec opamp bifet 8-soic t/r - AD744KR-REEL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD744KR-REEL7-ND.
IC PREC OPAMP BIFET 8-SOIC - AD744KRZ
Order 'ic prec opamp bifet 8-soic - AD744KRZ' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD744KRZ-ND.
IC PREC OPAMP BIFET 8-SOIC - AD744JRZ
Order 'ic prec opamp bifet 8-soic - AD744JRZ' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD744JRZ-ND.
IC PREC OPAMP LN 8-SOIC TR - OP27GS-REEL
Order 'ic prec opamp ln 8-soic tr - OP27GS-REEL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number OP27GS-REEL-ND.
IC PREC OPAMP MICROPOWER 8-SOIC - OP90GS-REEL
Order 'ic prec opamp micropower 8-soic - OP90GS-REEL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number OP90GS-REEL-ND.
IC PREC OPAMP MICROPOWER 8-SOIC - OP90GSZ-REEL
Order 'ic prec opamp micropower 8-soic - OP90GSZ-REEL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number OP90GSZ-REEL-ND.
IC PREC OPAMP LP 8-SOIC TR - OP97FS-REEL
Order 'ic prec opamp lp 8-soic tr - OP97FS-REEL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number OP97FS-REEL-ND.
IC PREC OPAMP LP 8-SOIC TR - OP97FSZ-REEL
Order 'ic prec opamp lp 8-soic tr - OP97FSZ-REEL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number OP97FSZ-REEL-ND.
Options for Analog Devices Inc Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) J-FET Tape & Reel (TR) 3.5mA ±4.5 V ~ 18 V AD744KRZ-REEL
Send this link via E-Mail
Help With This Screen
