IC PREC OPAMP DUAL BIFET 8-SOIC - AD712KR-REEL7
| Digi-Key Part Number | AD712KR-REEL7CT-ND |
1 25 100 250 500 |
6.66000 5.32800 4.49550 4.32900 4.22910 |
Extended Price
6.66 133.20 449.55 1082.25 2114.55 |
| Manufacturer Part Number | AD712KR-REEL7 | |||
| Description | IC PREC OPAMP DUAL BIFET 8-SOIC | |||
| Quantity Available | 218 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | AD712KR-REEL7 |
| Vendor | Analog Devices Inc. |
| Category | ICs, Integrated Circuits, Semiconductors |
| Mounting Type | Surface (SMD, SMT) |
| Package Name | 8-SOIC |
| Amplifier Type | General Purpose |
| Number of Channels | 2 [Nom] |
| Bandwidth | 4.0 MHz @ 1 |
| Slew Rate | 20.000 V/µs [Typ] |
| Supply Current | 5.600 mA [Max] |
| Dual Supply Voltage Typical (±) | 5.00 V [Typ] |
| Dual Supply Voltage Typical (±) | 9.00 V [Typ] |
| Dual Supply Voltage Typical (±) | 12.00 V [Typ] |
| Dual Supply Voltage Typical (±) | 15.00 V [Typ] |
| Input Type | FET |
| Packaging | Cut Tape |
| Dual Supply Voltage (±) | 4.500 V [Min] |
| Dual Supply Voltage (±) | 18.000 V [Max] |
| Voltage Supply Source | Dual Supply (±) |
| Operating Temperature | 0 °C [Min] |
| Operating Temperature | 70 °C [Max] |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
AD712KR REEL7 AD712KRREEL7 AD712KR REEL7CT ND AD712KRREEL7CTND AD712KR-REEL7CT |
AD712KR-REEL7 Specification Sheet
IC PREC OPAMP DUAL BIFET 8-SOIC - AD712KR-REEL7 (AD712KR-REEL7CT-ND)
Related parts:IC PREC OPAMP DUAL BIFET 8-SOIC - AD712KR-REEL7
Order 'ic prec opamp dual bifet 8-soic - AD712KR-REEL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD712KR-REEL7CT-ND.
IC PREC OPAMP DUAL BIFET 8-SOIC - AD712KR-REEL7
Order 'ic prec opamp dual bifet 8-soic - AD712KR-REEL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD712KR-REEL7DKR-ND.
IC PREC OPAMP DUAL BIFET 8-SOIC - AD712KR-REEL7
Order 'ic prec opamp dual bifet 8-soic - AD712KR-REEL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD712KR-REEL7TR-ND.
IC PREC OPAMP DUAL BIFET 8-SOIC - AD712JR-REEL7
Order 'ic prec opamp dual bifet 8-soic - AD712JR-REEL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD712JR-REEL7TR-ND.
IC PREC OPAMP DUAL BIFET 8-SOIC - AD712JRZ-REEL7
Order 'ic prec opamp dual bifet 8-soic - AD712JRZ-REEL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD712JRZ-REEL7-ND.
IC PREC OPAMP DUAL BIFET 8-SOIC - AD712KR
Order 'ic prec opamp dual bifet 8-soic - AD712KR' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD712KR-ND.
IC PREC OPAMP DUAL BIFET 8-SOIC - AD712KR-REEL
Order 'ic prec opamp dual bifet 8-soic - AD712KR-REEL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD712KR-REEL-ND.
IC PREC OPAMP DUAL BIFET 8-SOIC - AD746JR-REEL7
Order 'ic prec opamp dual bifet 8-soic - AD746JR-REEL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD746JR-REEL7-ND.
IC PREC OPAMP DUAL BIFET 8-SOIC - AD648JR
Order 'ic prec opamp dual bifet 8-soic - AD648JR' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD648JR-ND.
IC PREC OPAMP DUAL BIFET 8-SOIC - AD712JR
Order 'ic prec opamp dual bifet 8-soic - AD712JR' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD712JR-ND.
IC PREC OPAMP DUAL BIFET 8-SOIC - AD712JR-REEL
Order 'ic prec opamp dual bifet 8-soic - AD712JR-REEL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD712JR-REEL-ND.
IC PREC OPAMP DUAL BIFET 8-SOIC - AD712JRZ
Order 'ic prec opamp dual bifet 8-soic - AD712JRZ' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD712JRZ-ND.
IC PREC OPAMP DUAL BIFET 8-SOIC - AD712JRZ-REEL
Order 'ic prec opamp dual bifet 8-soic - AD712JRZ-REEL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD712JRZ-REEL-ND.
IC PREC OPAMP DUAL BIFET 8-SOIC - AD712KRZ
Order 'ic prec opamp dual bifet 8-soic - AD712KRZ' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD712KRZ-ND.
IC PREC OPAMP DUAL BIFET 8-SOIC - AD746JR-REEL
Order 'ic prec opamp dual bifet 8-soic - AD746JR-REEL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD746JR-REEL-ND.
Send this link via E-Mail
Help With This Screen