IC PREC OPAMP DUAL BIFET 8-SOIC - AD712JRZ - Integrated Circuits (ICs)
| Digi-Key Part Number | AD712JRZ-ND |
|
|
Extended Price
|
| Manufacturer Part Number | AD712JRZ | |||
| Description | IC PREC OPAMP DUAL BIFET 8-SOIC | |||
| Quantity Available | ||||
| All prices are in | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | AD712JRZ |
| Vendor | Analog Devices Inc |
| Category | Integrated Circuits (ICs) |
| Packaging | Tube |
| Amplifier Type | J-FET |
| Number of Circuits | 2 |
| Package / Case | 8-SOIC (3.9mm Width) |
| Slew Rate | 20 V/µs |
| Gain Bandwidth Product | - |
| Current - Supply | 5mA |
| Current - Output / Channel | 25mA |
| Voltage - Supply, Single/Dual (±) | 9 V ~ 36 V, ±4.5 V ~ 20 V |
| Output Type | - |
| -3db Bandwidth | 4MHz |
| Current - Input Bias | 25pA |
| Operating Temperature | 0°C ~ 70°C |
| Voltage - Input Offset | 300µV |
| Drawing Number | 505; R-8; R; 8 |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
AD712JRZ AD712JRZ |
AD712JRZ Specification Sheet
IC PREC OPAMP DUAL BIFET 8-SOIC - AD712JRZ (AD712JRZ-ND) - Integrated Circuits (ICs)
Related parts Integrated Circuits (ICs) :IC PREC OPAMP DUAL BIFET 8-SOIC - AD712JRZ
Order 'ic prec opamp dual bifet 8-soic - AD712JRZ' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD712JRZ-ND.
IC PREC OPAMP DUAL BIFET 8-SOIC - AD712JRZ-REEL7
Order 'ic prec opamp dual bifet 8-soic - AD712JRZ-REEL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD712JRZ-REEL7-ND.
IC PREC OPAMP DUAL BIFET 8-SOIC - AD712JRZ-REEL
Order 'ic prec opamp dual bifet 8-soic - AD712JRZ-REEL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD712JRZ-REEL-ND.
IC PREC OPAMP DUAL BIFET 8-SOIC - AD648JR
Order 'ic prec opamp dual bifet 8-soic - AD648JR' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD648JR-ND.
IC PREC OPAMP DUAL BIFET 8-SOIC - AD712JR
Order 'ic prec opamp dual bifet 8-soic - AD712JR' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD712JR-ND.
IC PREC OPAMP DUAL BIFET 8-SOIC - AD712JR-REEL7
Order 'ic prec opamp dual bifet 8-soic - AD712JR-REEL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD712JR-REEL7TR-ND.
IC PREC OPAMP DUAL BIFET 8-SOIC - AD712JR-REEL
Order 'ic prec opamp dual bifet 8-soic - AD712JR-REEL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD712JR-REEL-ND.
IC PREC OPAMP DUAL BIFET 8-SOIC - AD712KR
Order 'ic prec opamp dual bifet 8-soic - AD712KR' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD712KR-ND.
IC PREC OPAMP DUAL BIFET 8-SOIC - AD712KR-REEL7
Order 'ic prec opamp dual bifet 8-soic - AD712KR-REEL7' online from Digi-Key. Manufactured by Analog Devices Inc (VA). Digi-Key part number AD712KR-REEL7CT-ND.
IC PREC OPAMP DUAL BIFET 8-SOIC - AD712KR-REEL7
Order 'ic prec opamp dual bifet 8-soic - AD712KR-REEL7' online from Digi-Key. Manufactured by Analog Devices Inc (VA). Digi-Key part number AD712KR-REEL7DKR-ND.
IC PREC OPAMP DUAL BIFET 8-SOIC - AD712KR-REEL7
Order 'ic prec opamp dual bifet 8-soic - AD712KR-REEL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD712KR-REEL7TR-ND.
IC PREC OPAMP DUAL BIFET 8-SOIC - AD712KR-REEL
Order 'ic prec opamp dual bifet 8-soic - AD712KR-REEL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD712KR-REEL-ND.
IC PREC OPAMP DUAL BIFET 8-SOIC - AD712KRZ
Order 'ic prec opamp dual bifet 8-soic - AD712KRZ' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD712KRZ-ND.
IC PREC OPAMP DUAL BIFET 8-SOIC - AD746JR-REEL7
Order 'ic prec opamp dual bifet 8-soic - AD746JR-REEL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD746JR-REEL7-ND.
IC PREC OPAMP DUAL BIFET 8-SOIC - AD746JR-REEL
Order 'ic prec opamp dual bifet 8-soic - AD746JR-REEL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD746JR-REEL-ND.
Send this link via E-Mail
Help With This Screen
