Analog Devices Inc Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) J-FET Tape & Reel (TR) 5mA 9 V ~ 36 V, ±4.5 V ~ 20 V AD712JR-REEL7
IC PREC OPAMP DUAL BIFET 8-SOIC - AD712JR-REEL7
| Digi-Key Part Number | AD712JR-REEL7TR-ND |
750 |
2.30100 |
Extended Price
1725.75 |
| Manufacturer Part Number | AD712JR-REEL7 | |||
| Description | IC PREC OPAMP DUAL BIFET 8-SOIC | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant SubstitutesSpecifications for Analog Devices Inc Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) J-FET Tape & Reel (TR) 5mA 9 V ~ 36 V, ±4.5 V ~ 20 V AD712JR-REEL7
| Technical/Catalog Information | AD712JR-REEL7 |
| Vendor | Analog Devices Inc |
| Category | Integrated Circuits (ICs) |
| Packaging | Tape & Reel (TR) |
| Amplifier Type | J-FET |
| Number of Circuits | 2 |
| Package / Case | 8-SOIC (3.9mm Width) |
| Slew Rate | 20 V/µs |
| Gain Bandwidth Product | - |
| Current - Supply | 5mA |
| Current - Output / Channel | 25mA |
| Voltage - Supply, Single/Dual (±) | 9 V ~ 36 V, ±4.5 V ~ 20 V |
| Output Type | - |
| -3db Bandwidth | 4MHz |
| Current - Input Bias | 25pA |
| Operating Temperature | 0°C ~ 70°C |
| Voltage - Input Offset | 300µV |
| Drawing Number | 505; R-8; R; 8 |
| Mfr Reel Diameter | 7" (178mm) |
| Mfr Reel Tape Material | Plastic |
| Mfr Reel Tape Width | 12mm |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
AD712JR REEL7 AD712JRREEL7 AD712JR REEL7TR ND AD712JRREEL7TRND AD712JR-REEL7TR |
AD712JR-REEL7 Specification Sheet
IC PREC OPAMP DUAL BIFET 8-SOIC - AD712JR-REEL7 (AD712JR-REEL7TR-ND)
Related parts Analog Devices Inc Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) J-FET Tape & Reel (TR) 5mA 9 V ~ 36 V, ±4.5 V ~ 20 V AD712JR-REEL7Analog Devices Inc Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) J-FET Tape & Reel (TR) 5mA 9 V ~ 36 V, ±4.5 V ~ 20 V AD712JR-REEL7
Order 'ic prec opamp dual bifet 8-soic - AD712JR-REEL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD712JR-REEL7TR-ND.
Analog Devices Inc Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) J-FET Tube 5mA 9 V ~ 36 V, ±4.5 V ~ 20 V AD712JR
Order 'ic prec opamp dual bifet 8-soic - AD712JR' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD712JR-ND.
Analog Devices Inc Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) J-FET Tape & Reel (TR) 5mA 9 V ~ 36 V, ±4.5 V ~ 20 V AD712JR-REEL
Order 'ic prec opamp dual bifet 8-soic - AD712JR-REEL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD712JR-REEL-ND.
Analog Devices Inc Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) J-FET Tape & Reel (TR) 5mA 9 V ~ 36 V, ±4.5 V ~ 20 V AD712JRZ-REEL7
Order 'ic prec opamp dual bifet 8-soic - AD712JRZ-REEL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD712JRZ-REEL7-ND.
Analog Devices Inc (VA) Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) J-FET Cut Tape (CT) 5mA 9 V ~ 36 V, ±4.5 V ~ 20 V AD712KR-REEL7
Order 'ic prec opamp dual bifet 8-soic - AD712KR-REEL7' online from Digi-Key. Manufactured by Analog Devices Inc (VA). Digi-Key part number AD712KR-REEL7CT-ND.
Analog Devices Inc (VA) Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) J-FET Digi-Reel® 5mA 9 V ~ 36 V, ±4.5 V ~ 20 V AD712KR-REEL7
Order 'ic prec opamp dual bifet 8-soic - AD712KR-REEL7' online from Digi-Key. Manufactured by Analog Devices Inc (VA). Digi-Key part number AD712KR-REEL7DKR-ND.
Analog Devices Inc Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) J-FET Tape & Reel (TR) 5mA 9 V ~ 36 V, ±4.5 V ~ 20 V AD712KR-REEL7
Order 'ic prec opamp dual bifet 8-soic - AD712KR-REEL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD712KR-REEL7TR-ND.
Analog Devices Inc Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) J-FET Tape & Reel (TR) 7mA 9 V ~ 36 V, ±4.5 V ~ 18 V AD746JR-REEL7
Order 'ic prec opamp dual bifet 8-soic - AD746JR-REEL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD746JR-REEL7-ND.
Analog Devices Inc Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) General Purpose Tape & Reel (TR) 4mA 9 V ~ 44 V, ±4.5 V ~ 22 V OP285GS-REEL7
Order 'ic prec opamp dual 9mhz 8-soic - OP285GS-REEL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number OP285GS-REEL7-ND.
Analog Devices Inc Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) General Purpose Tape & Reel (TR) 4mA 9 V ~ 44 V, ±4.5 V ~ 22 V OP285GSZ-REEL7
Order 'ic prec opamp dual 9mhz 8-soic - OP285GSZ-REEL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number OP285GSZ-REEL7-ND.
Analog Devices Inc Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) J-FET Tube 340µA ±4.5 V ~ 18 V AD648JR
Order 'ic prec opamp dual bifet 8-soic - AD648JR' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD648JR-ND.
Analog Devices Inc Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) J-FET Tube 5mA 9 V ~ 36 V, ±4.5 V ~ 20 V AD712JRZ
Order 'ic prec opamp dual bifet 8-soic - AD712JRZ' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD712JRZ-ND.
Analog Devices Inc Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) J-FET Tape & Reel (TR) 5mA 9 V ~ 36 V, ±4.5 V ~ 20 V AD712JRZ-REEL
Order 'ic prec opamp dual bifet 8-soic - AD712JRZ-REEL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD712JRZ-REEL-ND.
Analog Devices Inc Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) J-FET Tube 5mA 9 V ~ 36 V, ±4.5 V ~ 20 V AD712KR
Order 'ic prec opamp dual bifet 8-soic - AD712KR' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD712KR-ND.
Analog Devices Inc Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) J-FET Tape & Reel (TR) 5mA 9 V ~ 36 V, ±4.5 V ~ 20 V AD712KR-REEL
Order 'ic prec opamp dual bifet 8-soic - AD712KR-REEL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD712KR-REEL-ND.
Options for Analog Devices Inc Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) J-FET Tape & Reel (TR) 5mA 9 V ~ 36 V, ±4.5 V ~ 20 V AD712JR-REEL7
Send this link via E-Mail
Help With This Screen
