Keywords:





IC PREC OPAMP DUAL BIFET 8-DIP - AD712JNZ - Integrated Circuits (ICs)

Analog Devices Inc Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) J-FET Tube 5mA 9 V ~ 36 V, ±4.5 V ~ 20 V AD712JNZ

Digi-Key Part Number AD712JNZ-ND
Price Break
1
25
100
250
500
1000
Unit Price
3.83000
3.06000
2.38000
2.26100
2.21000
2.16750
Extended Price
3.83
76.50
238.00
565.25
1105.00
2167.50
Manufacturer Part NumberAD712JNZ
DescriptionIC PREC OPAMP DUAL BIFET 8-DIP
Quantity Available 126
All prices are in USD

Purchase Analog Devices Inc Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) J-FET Tube 5mA 9 V ~ 36 V, ±4.5 V ~ 20 V AD712JNZ
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Specifications for Analog Devices Inc Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) J-FET Tube 5mA 9 V ~ 36 V, ±4.5 V ~ 20 V AD712JNZ
Technical/Catalog InformationAD712JNZ
VendorAnalog Devices Inc
CategoryIntegrated Circuits (ICs)
PackagingTube
Amplifier TypeJ-FET
Number of Circuits2
Package / Case8-DIP (300 mil)
Slew Rate20 V/µs
Gain Bandwidth Product-
Current - Supply5mA
Current - Output / Channel25mA
Voltage - Supply, Single/Dual (±)9 V ~ 36 V, ±4.5 V ~ 20 V
Output Type-
-3db Bandwidth4MHz
Current - Input Bias25pA
Operating Temperature0°C ~ 70°C
Voltage - Input Offset300µV
Drawing Number505; N-8; N; 8
Mfr Reel Diameter*
Mfr Reel Tape Material*
Mfr Reel Tape Width*
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names AD712JNZ
AD712JNZ

AD712JNZ Specification Sheet

Image of IC PREC OPAMP DUAL BIFET 8-DIP - AD712JNZ

IC PREC OPAMP DUAL BIFET 8-DIP - AD712JNZ (AD712JNZ-ND) - Integrated Circuits (ICs)

Related parts Analog Devices Inc Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) J-FET Tube 5mA 9 V ~ 36 V, ±4.5 V ~ 20 V AD712JNZ
IC PREC OPAMP DUAL BIFET 8-DIP - AD712JNZ
 Order 'ic prec opamp dual bifet 8-dip - AD712JNZ' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD712JNZ-ND.
IC PREC OPAMP DUAL BIFET 8-DIP - AD712JN
 Order 'ic prec opamp dual bifet 8-dip - AD712JN' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD712JN-ND.
IC PREC OPAMP DUAL BIFET 8-DIP - AD712KN
 Order 'ic prec opamp dual bifet 8-dip - AD712KN' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD712KN-ND.
IC PREC OPAMP DUAL BIFET 8-DIP - AD712KNZ
 Order 'ic prec opamp dual bifet 8-dip - AD712KNZ' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD712KNZ-ND.
IC PREC OPAMP DUAL BIFET 8-SOIC - AD648JR
 Order 'ic prec opamp dual bifet 8-soic - AD648JR' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD648JR-ND.
IC PREC OPAMP DUAL BIFET 8-CDIP - AD712AQ
 Order 'ic prec opamp dual bifet 8-cdip - AD712AQ' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD712AQ-ND.
IC PREC OPAMP DUAL BIFET 8-SOIC - AD712JR
 Order 'ic prec opamp dual bifet 8-soic - AD712JR' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD712JR-ND.
IC PREC OPAMP DUAL BIFET 8-SOIC - AD712JR-REEL7
 Order 'ic prec opamp dual bifet 8-soic - AD712JR-REEL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD712JR-REEL7TR-ND.
IC PREC OPAMP DUAL BIFET 8-SOIC - AD712JR-REEL
 Order 'ic prec opamp dual bifet 8-soic - AD712JR-REEL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD712JR-REEL-ND.
IC PREC OPAMP DUAL BIFET 8-SOIC - AD712JRZ
 Order 'ic prec opamp dual bifet 8-soic - AD712JRZ' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD712JRZ-ND.
IC PREC OPAMP DUAL BIFET 8-SOIC - AD712JRZ-REEL7
 Order 'ic prec opamp dual bifet 8-soic - AD712JRZ-REEL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD712JRZ-REEL7-ND.
IC PREC OPAMP DUAL BIFET 8-SOIC - AD712JRZ-REEL
 Order 'ic prec opamp dual bifet 8-soic - AD712JRZ-REEL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD712JRZ-REEL-ND.
IC PREC OPAMP DUAL BIFET 8-SOIC - AD712KR
 Order 'ic prec opamp dual bifet 8-soic - AD712KR' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD712KR-ND.
IC PREC OPAMP DUAL BIFET 8-SOIC - AD712KR-REEL7
 Order 'ic prec opamp dual bifet 8-soic - AD712KR-REEL7' online from Digi-Key. Manufactured by Analog Devices Inc (VA). Digi-Key part number AD712KR-REEL7CT-ND.
IC PREC OPAMP DUAL BIFET 8-SOIC - AD712KR-REEL7
 Order 'ic prec opamp dual bifet 8-soic - AD712KR-REEL7' online from Digi-Key. Manufactured by Analog Devices Inc (VA). Digi-Key part number AD712KR-REEL7DKR-ND.

Options for Analog Devices Inc Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) J-FET Tube 5mA 9 V ~ 36 V, ±4.5 V ~ 20 V AD712JNZ
Send this link via E-Mail
Help With This Screen

IC PREC OPAMP DUAL BIFET 8-DIP - AD712JNZ
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: IC PREC OPAMP DUAL BIFET 8-DIP - AD712JN Next: IC PREC OPAMP DUAL BIFET 8-DIP - AD712KN
IC PREC OPAMP DUAL BIFET 8-DIP - AD712JNZ