IC PREC OPAMP DUAL BIFET 8-CDIP - AD712AQ - Integrated Circuits (ICs)
| Digi-Key Part Number | AD712AQ-ND |
1 25 100 250 500 1000 5000 |
10.52000 8.41600 7.10100 6.83800 6.68020 6.57500 6.41720 |
Extended Price
10.52 210.40 710.10 1709.50 3340.10 6575.00 32086.00 |
| Manufacturer Part Number | AD712AQ | |||
| Description | IC PREC OPAMP DUAL BIFET 8-CDIP | |||
| Quantity Available | 240 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | AD712AQ |
| Vendor | Analog Devices Inc |
| Category | Integrated Circuits (ICs) |
| Packaging | Tube |
| Amplifier Type | J-FET |
| Number of Circuits | 2 |
| Package / Case | 8-CDIP (300 mil) |
| Slew Rate | 20 V/µs |
| Gain Bandwidth Product | - |
| Current - Supply | 5mA |
| Current - Output / Channel | 25mA |
| Voltage - Supply, Single/Dual (±) | 9 V ~ 36 V, ±4.5 V ~ 20 V |
| Output Type | - |
| -3db Bandwidth | 4MHz |
| Current - Input Bias | 25pA |
| Operating Temperature | -40°C ~ 85°C |
| Voltage - Input Offset | 300µV |
| Drawing Number | 505; Q-8; Q; 8 |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
AD712AQ AD712AQ |
AD712AQ Specification Sheet
IC PREC OPAMP DUAL BIFET 8-CDIP - AD712AQ (AD712AQ-ND) - Integrated Circuits (ICs)
Related parts Integrated Circuits (ICs) :IC PREC OPAMP DUAL BIFET 8-CDIP - AD712AQ
Order 'ic prec opamp dual bifet 8-cdip - AD712AQ' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD712AQ-ND.
IC PREC OPAMP DUAL BIFET 8-CDIP - AD746AQ
Order 'ic prec opamp dual bifet 8-cdip - AD746AQ' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD746AQ-ND.
IC PREC OPAMP DUAL BIFET 8-CDIP - AD746BQ
Order 'ic prec opamp dual bifet 8-cdip - AD746BQ' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD746BQ-ND.
IC PREC OPAMP DUAL BIFET 8-CDIP - AD746SQ
Order 'ic prec opamp dual bifet 8-cdip - AD746SQ' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD746SQ-ND.
IC PREC OPAMP DUAL BIFET 8-SOIC - AD648JR
Order 'ic prec opamp dual bifet 8-soic - AD648JR' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD648JR-ND.
IC PREC OPAMP DUAL BIFET 8-DIP - AD712JN
Order 'ic prec opamp dual bifet 8-dip - AD712JN' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD712JN-ND.
IC PREC OPAMP DUAL BIFET 8-DIP - AD712JNZ
Order 'ic prec opamp dual bifet 8-dip - AD712JNZ' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD712JNZ-ND.
IC PREC OPAMP DUAL BIFET 8-SOIC - AD712JR
Order 'ic prec opamp dual bifet 8-soic - AD712JR' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD712JR-ND.
IC PREC OPAMP DUAL BIFET 8-SOIC - AD712JR-REEL7
Order 'ic prec opamp dual bifet 8-soic - AD712JR-REEL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD712JR-REEL7TR-ND.
IC PREC OPAMP DUAL BIFET 8-SOIC - AD712JR-REEL
Order 'ic prec opamp dual bifet 8-soic - AD712JR-REEL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD712JR-REEL-ND.
IC PREC OPAMP DUAL BIFET 8-SOIC - AD712JRZ
Order 'ic prec opamp dual bifet 8-soic - AD712JRZ' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD712JRZ-ND.
IC PREC OPAMP DUAL BIFET 8-SOIC - AD712JRZ-REEL7
Order 'ic prec opamp dual bifet 8-soic - AD712JRZ-REEL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD712JRZ-REEL7-ND.
IC PREC OPAMP DUAL BIFET 8-SOIC - AD712JRZ-REEL
Order 'ic prec opamp dual bifet 8-soic - AD712JRZ-REEL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD712JRZ-REEL-ND.
IC PREC OPAMP DUAL BIFET 8-DIP - AD712KN
Order 'ic prec opamp dual bifet 8-dip - AD712KN' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD712KN-ND.
IC PREC OPAMP DUAL BIFET 8-DIP - AD712KNZ
Order 'ic prec opamp dual bifet 8-dip - AD712KNZ' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD712KNZ-ND.
Send this link via E-Mail
Help With This Screen
