CAP 1000UF 35V ELECT MVE SMD - EMVE350GDA102MMH0S
| Digi-Key Part Number | 565-2241-1-ND |
5 10 25 100 |
1.81400 1.49300 1.38680 1.28010 |
Extended Price
9.07 14.93 34.67 128.01 |
| Manufacturer Part Number | EMVE350GDA102MMH0S | |||
| Description | CAP 1000UF 35V ELECT MVE SMD | |||
| Quantity Available | 115 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | EMVE350GDA102MMH0S |
| Vendor | United Chemi-Con |
| Category | Capacitors |
| Mounting Type | Surface (SMD, SMT) |
| Package Name | Non-standard (SMD, SMT) |
| Capacitance | 1000.000 µF [Typ] |
| Capacitance Tolerance | ±20% |
| Voltage | 35.000 VDC [Max] |
| Operating Temperature | -40 °C [Min] |
| Operating Temperature | 105 °C [Max] |
| Diameter | 18.0000 mm [Typ] |
| Height | 16.500 mm [Max] |
| Packaging | Cut Tape |
| Length | 19.000 mm [Typ] |
| Width | 19.000 mm [Typ] |
| Dielectric Material & Structure | Aluminum-Electrolytic |
| Ripple Current | 1.00 µA [Max] |
| Dissipation Factor | 22.00 % [Max] |
| Manufacturer Size Code | MH0 |
| A | 19.000 mm [Typ] |
| B | 19.000 mm [Typ] |
| C | 20.000 mm [Typ] |
| D | 18.000 mm [Typ] |
| L | 16.500 mm [Typ] |
| P | 6.500 mm [Typ] |
| W | 1.000 mm [Min] |
| W | 1.300 mm [Max] |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
EMVE350GDA102MMH0S EMVE350GDA102MMH0S 565 2241 1 ND 56522411ND 565-2241-1 |
EMVE350GDA102MMH0S Specification Sheet
CAP 1000UF 35V ELECT MVE SMD - EMVE350GDA102MMH0S (565-2241-1-ND)
Related parts:CAP 1000UF 35V ELECT MVE SMD - EMVE350GDA102MMH0S
Order 'cap 1000uf 35v elect mve smd - EMVE350GDA102MMH0S' online from Digi-Key. Manufactured by United Chemi-Con. Digi-Key part number 565-2241-1-ND.
CAP 1000UF 35V ELECT MVE SMD - EMVE350GDA102MMH0S
Order 'cap 1000uf 35v elect mve smd - EMVE350GDA102MMH0S' online from Digi-Key. Manufactured by United Chemi-Con. Digi-Key part number 565-2241-2-ND.
CAP 1000UF 35V ELECT MVE SMD - EMVE350GDA102MLH0S
Order 'cap 1000uf 35v elect mve smd - EMVE350GDA102MLH0S' online from Digi-Key. Manufactured by United Chemi-Con. Digi-Key part number 565-2240-1-ND.
CAP 1000UF 35V ELECT MVE SMD - EMVE350GDA102MLH0S
Order 'cap 1000uf 35v elect mve smd - EMVE350GDA102MLH0S' online from Digi-Key. Manufactured by United Chemi-Con. Digi-Key part number 565-2240-2-ND.
CAP 1000UF 35V ELECT MVE SMD - MVE35VE102ML17TR
Order 'cap 1000uf 35v elect mve smd - MVE35VE102ML17TR' online from Digi-Key. Manufactured by United Chemi-Con. Digi-Key part number MVE35VE102ML17TR-ND.
CAP 1000UF 35V ELECT MVE SMD - MVE35VE102MM17TR
Order 'cap 1000uf 35v elect mve smd - MVE35VE102MM17TR' online from Digi-Key. Manufactured by United Chemi-Con. Digi-Key part number MVE35VE102MM17TR-ND.
CAP 1000UF 35V ELECT MVA SMD - EMVA350GDA102MLH0S
Order 'cap 1000uf 35v elect mva smd - EMVA350GDA102MLH0S' online from Digi-Key. Manufactured by United Chemi-Con. Digi-Key part number 565-2125-1-ND.
CAP 1000UF 35V ELECT MVA SMD - EMVA350GDA102MLH0S
Order 'cap 1000uf 35v elect mva smd - EMVA350GDA102MLH0S' online from Digi-Key. Manufactured by United Chemi-Con. Digi-Key part number 565-2125-2-ND.
CAP 1000UF 6.3V ELECT MVE SMD - EMVE6R3ADA102MJA0G
Order 'cap 1000uf 6.3v elect mve smd - EMVE6R3ADA102MJA0G' online from Digi-Key. Manufactured by United Chemi-Con. Digi-Key part number 565-2175-1-ND.
CAP 1000UF 6.3V ELECT MVE SMD - EMVE6R3ADA102MJA0G
Order 'cap 1000uf 6.3v elect mve smd - EMVE6R3ADA102MJA0G' online from Digi-Key. Manufactured by United Chemi-Con. Digi-Key part number 565-2175-2-ND.
CAP 1000UF 10V ELECT MVE SMD - EMVE100ADA102MJA0G
Order 'cap 1000uf 10v elect mve smd - EMVE100ADA102MJA0G' online from Digi-Key. Manufactured by United Chemi-Con. Digi-Key part number 565-2193-1-ND.
CAP 1000UF 10V ELECT MVE SMD - EMVE100ADA102MJA0G
Order 'cap 1000uf 10v elect mve smd - EMVE100ADA102MJA0G' online from Digi-Key. Manufactured by United Chemi-Con. Digi-Key part number 565-2193-2-ND.
CAP 1000UF 16V ELECT MVE SMD - EMVE160ARA102MKE0S
Order 'cap 1000uf 16v elect mve smd - EMVE160ARA102MKE0S' online from Digi-Key. Manufactured by United Chemi-Con. Digi-Key part number 565-2210-1-ND.
CAP 1000UF 16V ELECT MVE SMD - EMVE160ARA102MKE0S
Order 'cap 1000uf 16v elect mve smd - EMVE160ARA102MKE0S' online from Digi-Key. Manufactured by United Chemi-Con. Digi-Key part number 565-2210-2-ND.
CAP 1000UF 16V ELECT MVE SMD - EMVE160GDA102MLH0S
Order 'cap 1000uf 16v elect mve smd - EMVE160GDA102MLH0S' online from Digi-Key. Manufactured by United Chemi-Con. Digi-Key part number 565-2211-1-ND.
Send this link via E-Mail
Help With This Screen