IC PREC OPAMP BIPOL QUAD 16-SOIC - AD704AR-16-REEL - Integrated Circuits (ICs)
Analog Devices Inc Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) General Purpose Tape & Reel (TR) 1.5mA 4 V ~ 36 V, ±2 V ~ 18 V AD704AR-16-REEL
| Digi-Key Part Number | AD704AR-16-REEL-ND |
1000 |
5.97500 |
Extended Price
5975.00 |
| Manufacturer Part Number | AD704AR-16-REEL | |||
| Description | IC PREC OPAMP BIPOL QUAD 16-SOIC | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant SubstitutesSpecifications for Analog Devices Inc Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) General Purpose Tape & Reel (TR) 1.5mA 4 V ~ 36 V, ±2 V ~ 18 V AD704AR-16-REEL
| Technical/Catalog Information | AD704AR-16-REEL |
| Vendor | Analog Devices Inc |
| Category | Integrated Circuits (ICs) |
| Packaging | Tape & Reel (TR) |
| Amplifier Type | General Purpose |
| Number of Circuits | 4 |
| Package / Case | 16-SOIC (7.5mm Width) |
| Slew Rate | 0.15 V/µs |
| Gain Bandwidth Product | - |
| Current - Supply | 1.5mA |
| Current - Output / Channel | 15mA |
| Voltage - Supply, Single/Dual (±) | 4 V ~ 36 V, ±2 V ~ 18 V |
| Output Type | - |
| -3db Bandwidth | 800kHz |
| Current - Input Bias | 100pA |
| Operating Temperature | -40°C ~ 85°C |
| Voltage - Input Offset | 50µV |
| Drawing Number | 505; RW-16; RW; 16 |
| Mfr Reel Diameter | 13" (330mm) |
| Mfr Reel Tape Material | Plastic |
| Mfr Reel Tape Width | 16mm |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
AD704AR 16 REEL AD704AR16REEL |
AD704AR-16-REEL Specification Sheet
IC PREC OPAMP BIPOL QUAD 16-SOIC - AD704AR-16-REEL (AD704AR-16-REEL-ND) - Integrated Circuits (ICs)
Related parts Analog Devices Inc Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) General Purpose Tape & Reel (TR) 1.5mA 4 V ~ 36 V, ±2 V ~ 18 V AD704AR-16-REELIC PREC OPAMP BIPOL QUAD 16-SOIC - AD704AR-16-REEL
Order 'ic prec opamp bipol quad 16-soic - AD704AR-16-REEL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD704AR-16-REEL-ND.
IC PREC OPAMP BIPOL QUAD 16-SOIC - AD704JR-16-REEL
Order 'ic prec opamp bipol quad 16-soic - AD704JR-16-REEL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD704JR-16-REEL-ND.
IC BIPOLAR OPAMP QUAD 16-SOIC - AD704AR-16
Order 'ic bipolar opamp quad 16-soic - AD704AR-16' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD704AR-16-ND.
IC PREC OPAMP BIPOL QUAD 16-SOIC - AD704JR-16
Order 'ic prec opamp bipol quad 16-soic - AD704JR-16' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD704JR-16-ND.
IC PREC OPAMP BIPOL QUAD 16-SOIC - AD704JRZ-16
Order 'ic prec opamp bipol quad 16-soic - AD704JRZ-16' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD704JRZ-16-ND.
IC PREC OPAMP QUAD BIFET 16-SOIC - AD713JR-16-REEL
Order 'ic prec opamp quad bifet 16-soic - AD713JR-16-REEL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD713JR-16-REEL-ND.
IC PREC OPAMP QUAD BIFET 16-SOIC - AD713JRZ-16-REEL
Order 'ic prec opamp quad bifet 16-soic - AD713JRZ-16-REEL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD713JRZ-16-REEL-ND.
IC BIPOLAR OPAMP QUAD 16-SOIC - AD704ARZ-16-REEL
Order 'ic bipolar opamp quad 16-soic - AD704ARZ-16-REEL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD704ARZ-16-REEL-ND.
IC BIPOLAR OPAMP QUAD 16-SOIC - AD704JRZ-16-REEL
Order 'ic bipolar opamp quad 16-soic - AD704JRZ-16-REEL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD704JRZ-16-REEL-ND.
IC OPAMP QUAD R-R FET-IN 16-SOIC - AD824AR-16-REEL
Order 'ic opamp quad r-r fet-in 16-soic - AD824AR-16-REEL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD824AR-16-REEL-ND.
IC PREC OPAMP BIPOL DUAL 8-SOIC - AD706AR-REEL
Order 'ic prec opamp bipol dual 8-soic - AD706AR-REEL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD706AR-REEL-ND.
IC PREC OPAMP BIPOL DUAL 8-SOIC - AD706JR-REEL
Order 'ic prec opamp bipol dual 8-soic - AD706JR-REEL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD706JR-REEL-ND.
IC PREC OPAMP MCRPWR QUAD 16SOIC - LT1179SW#TRPBF
Order 'ic prec opamp mcrpwr quad 16soic - LT1179SW#TRPBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT1179SW#TRPBF-ND.
IC PREC OPAMP 200MHZ QUAD 14SOIC - LT1724CS
Order 'ic prec opamp 200mhz quad 14soic - LT1724CS' online from Digi-Key. Manufactured by Linear Technology . Digi-Key part number LT1724CS-ND.
IC PREC OPAMP 200MHZ QUAD 14SOIC - LT1724IS
Order 'ic prec opamp 200mhz quad 14soic - LT1724IS' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT1724IS-ND.
Options for Analog Devices Inc Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) General Purpose Tape & Reel (TR) 1.5mA 4 V ~ 36 V, ±2 V ~ 18 V AD704AR-16-REEL
Send this link via E-Mail
Help With This Screen
