Analog Devices Inc Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) Sample and Hold Tube 18mA ±10.8 V ~ 13.2 V AD684JQ
IC S&H AMP QUAD MONO 16-CDIP - AD684JQ - Integrated Circuits (ICs)
| Digi-Key Part Number | AD684JQ-ND |
1 25 100 250 500 |
57.51000 53.67600 49.84200 48.88352 47.92500 |
Extended Price
57.51 1341.90 4984.20 12220.88 23962.50 |
| Manufacturer Part Number | AD684JQ | |||
| Description | IC S&H AMP QUAD MONO 16-CDIP | |||
| Quantity Available | 41 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant SubstitutesSpecifications for Analog Devices Inc Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) Sample and Hold Tube 18mA ±10.8 V ~ 13.2 V AD684JQ
| Technical/Catalog Information | AD684JQ |
| Vendor | Analog Devices Inc |
| Category | Integrated Circuits (ICs) |
| Packaging | Tube |
| Amplifier Type | Sample and Hold |
| Number of Circuits | 4 |
| Package / Case | 16-CDIP (300 mil) |
| Slew Rate | - |
| Gain Bandwidth Product | - |
| Current - Supply | 18mA |
| Current - Output / Channel | 5mA |
| Voltage - Supply, Single/Dual (±) | ±10.8 V ~ 13.2 V |
| Output Type | - |
| -3db Bandwidth | 4MHz |
| Current - Input Bias | 100nA |
| Operating Temperature | 0°C ~ 70°C |
| Voltage - Input Offset | - |
| Drawing Number | 505; Q-16; Q; 16 |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
AD684JQ AD684JQ |
AD684JQ Specification Sheet
IC S&H AMP QUAD MONO 16-CDIP - AD684JQ (AD684JQ-ND) - Integrated Circuits (ICs)
Related parts Analog Devices Inc Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) Sample and Hold Tube 18mA ±10.8 V ~ 13.2 V AD684JQAnalog Devices Inc Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) Sample and Hold Tube 18mA ±10.8 V ~ 13.2 V AD684JQ
Order 'ic s&h amp quad mono 16-cdip - AD684JQ' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD684JQ-ND.
Analog Devices Inc Digital To Analog Converter Integrated Circuit (ics) 2 Current, Unipolar Tube * Dual ± DAC08AQ
Order 'ic dac 8bit mult hs mono 16-cdip - DAC08AQ' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number DAC08AQ-ND.
Analog Devices Inc Digital To Analog Converter Integrated Circuit (ics) 2 Current, Unipolar Tube * Dual ± DAC08EQ
Order 'ic dac 8bit mult hs mono 16-cdip - DAC08EQ' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number DAC08EQ-ND.
Analog Devices Inc Digital To Analog Converter Integrated Circuit (ics) 2 Current, Unipolar Tube * Dual ± DAC08HQ
Order 'ic dac 8bit mult hs mono 16-cdip - DAC08HQ' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number DAC08HQ-ND.
Analog Devices Inc Digital To Analog Converter Integrated Circuit (ics) 2 Current, Unipolar Tube * Dual ± DAC08Q
Order 'ic dac 8bit mult hs mono 16-cdip - DAC08Q' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number DAC08Q-ND.
Analog Devices Inc Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) Instrumentation Tube 3.5mA ±6 V ~ 18 V AD624AD
Order 'ic instr amp prec ln 16-cdip - AD624AD' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD624AD-ND.
Analog Devices Inc Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) Instrumentation Tube 3.5mA ±6 V ~ 18 V AD624ADZ
Order 'ic instr amp prec ln 16-cdip - AD624ADZ' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD624ADZ-ND.
Analog Devices Inc Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) Instrumentation Tube 3.5mA ±6 V ~ 18 V AD624BD
Order 'ic instr amp prec ln 16-cdip - AD624BD' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD624BD-ND.
Analog Devices Inc Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) Instrumentation Tube 3.5mA ±6 V ~ 18 V AD624BDZ
Order 'ic instr amp prec ln 16-cdip - AD624BDZ' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD624BDZ-ND.
Analog Devices Inc Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) Instrumentation Tube 3.5mA ±6 V ~ 18 V AD624CDZ
Order 'ic instr amp prec ln 16-cdip - AD624CDZ' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD624CDZ-ND.
Analog Devices Inc Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) Instrumentation Tube 3.5mA ±6 V ~ 18 V AD625AD
Order 'ic instr amp adj gain 16-cdip - AD625AD' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD625AD-ND.
Analog Devices Inc Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) Instrumentation Tube 3.5mA ±6 V ~ 18 V AD625BD/+
Order 'ic instr amp adj gain 16-cdip - AD625BD/+' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD625BD/+-ND.
Analog Devices Inc Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) Instrumentation Tube 3.5mA ±6 V ~ 18 V AD625BD
Order 'ic instr amp adj gain 16-cdip - AD625BD' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD625BD-ND.
Analog Devices Inc Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) Instrumentation Tube 3.5mA ±6 V ~ 18 V AD625BDZ
Order 'ic instr amp adj gain 16-cdip - AD625BDZ' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD625BDZ-ND.
Analog Devices Inc Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) Instrumentation Tube 3.5mA ±6 V ~ 18 V AD625CD
Order 'ic instr amp adj gain 16-cdip - AD625CD' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD625CD-ND.
Options for Analog Devices Inc Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) Sample and Hold Tube 18mA ±10.8 V ~ 13.2 V AD684JQ
Send this link via E-Mail
Help With This Screen
