IC AMP QUAD SAMPLE/HOLD 16-CDIP - AD684AQ - Integrated Circuits (ICs)
| Digi-Key Part Number | AD684AQ-ND |
1 |
69.00000 |
Extended Price
69.00 |
| Manufacturer Part Number | AD684AQ | |||
| Description | IC AMP QUAD SAMPLE/HOLD 16-CDIP | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant SubstitutesSpecifications for
| Technical/Catalog Information | AD684AQ |
| Vendor | Analog Devices Inc |
| Category | Integrated Circuits (ICs) |
| Packaging | Tube |
| Amplifier Type | Sample and Hold |
| Number of Circuits | 4 |
| Package / Case | 16-CDIP (300 mil) |
| Slew Rate | - |
| Gain Bandwidth Product | - |
| Current - Supply | 18mA |
| Current - Output / Channel | 5mA |
| Voltage - Supply, Single/Dual (±) | ±10.8 V ~ 13.2 V |
| Output Type | - |
| -3db Bandwidth | 4MHz |
| Current - Input Bias | 100nA |
| Operating Temperature | -40°C ~ 85°C |
| Voltage - Input Offset | - |
| Drawing Number | 505; Q-16; Q; 16 |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
AD684AQ AD684AQ |
AD684AQ Specification Sheet
IC AMP QUAD SAMPLE/HOLD 16-CDIP - AD684AQ (AD684AQ-ND) - Integrated Circuits (ICs)
Related partsIC AMP QUAD SAMPLE/HOLD 16-CDIP - AD684AQ
Order 'ic amp quad sample/hold 16-cdip - AD684AQ' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD684AQ-ND.
IC AMP QUAD SAMPLE/HOLD 16-CDIP - AD684SQ
Order 'ic amp quad sample/hold 16-cdip - AD684SQ' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD684SQ-ND.
IC AMP QUAD SAMPLE-HOLD 16-CDIP - SMP04EQ
Order 'ic amp quad sample-hold 16-cdip - SMP04EQ' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number SMP04EQ-ND.
IC AMP QUAD SAMPLE-HOLD 16SOIC - SMP04ES-REEL
Order 'ic amp quad sample-hold 16soic - SMP04ES-REEL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number SMP04ES-REEL-ND.
IC AMP QUAD SAMPLE HOLD 16SOIC - SMP04ESZ-REEL
Order 'ic amp quad sample hold 16soic - SMP04ESZ-REEL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number SMP04ESZ-REEL-ND.
IC AMP QUAD SAMPLE-HOLD 16DIP - SMP04EP
Order 'ic amp quad sample-hold 16dip - SMP04EP' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number SMP04EP-ND.
IC AMP QUAD SAMPLE-HOLD 16DIP - SMP04EPZ
Order 'ic amp quad sample-hold 16dip - SMP04EPZ' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number SMP04EPZ-ND.
IC AMP QUAD SAMPLE-HOLD 16SOIC - SMP04ES
Order 'ic amp quad sample-hold 16soic - SMP04ES' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number SMP04ES-ND.
IC AMP QUAD SAMPLE-HOLD 16SOIC - SMP04ESZ
Order 'ic amp quad sample-hold 16soic - SMP04ESZ' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number SMP04ESZ-ND.
IC AMP INSTR PROGR GAIN 16-CDIP - AD625ADZ
Order 'ic amp instr progr gain 16-cdip - AD625ADZ' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD625ADZ-ND.
IC AMP OCTAL SAMPLE HOLD 16SOIC - SMP08FSZ-REEL
Order 'ic amp octal sample hold 16soic - SMP08FSZ-REEL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number SMP08FSZ-REEL-ND.
IC AMP OCTAL SAMPLE HOLD 16TSSOP - SMP18FRUZ-REEL7
Order 'ic amp octal sample hold 16tssop - SMP18FRUZ-REEL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number SMP18FRUZ-REEL7-ND.
IC AMP OCTAL SAMPLE HOLD 16SOIC - SMP18FSZ-REEL
Order 'ic amp octal sample hold 16soic - SMP18FSZ-REEL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number SMP18FSZ-REEL-ND.
IC AMP MONO SAMPLE & HOLD 8CDIP - AD783JQ
Order 'ic amp mono sample & hold 8cdip - AD783JQ' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD783JQ-ND.
IC AMP OCTAL SAMPLE HOLD 16DIP - SMP08FPZ
Order 'ic amp octal sample hold 16dip - SMP08FPZ' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number SMP08FPZ-ND.
Options for
Send this link via E-Mail
Help With This Screen
