IC IF GAIN BLOCK W/CLAMP 16SOIC - AD6630ARZ - RF and RFID
| Digi-Key Part Number | AD6630ARZ-ND |
47 |
6.51191 |
Extended Price
306.06 |
| Manufacturer Part Number | AD6630ARZ | |||
| Description | IC IF GAIN BLOCK W/CLAMP 16SOIC | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | AD6630ARZ |
| Vendor | Analog Devices Inc |
| Category | RF and RFID |
| Package / Case | 16-SOIC |
| Voltage - Supply | 8.5V ~ 10.5V |
| Current - Supply | 30mA ~ 48mA |
| Gain | 22dB ~ 24dB @ 250MHz |
| Frequency | 250MHz |
| RF Type | - |
| Packaging | Tube |
| Noise Figure | 4dB |
| P1db | 7.5dBm |
| Test Frequency | 250MHz |
| Drawing Number | 505; RW-16; RW; 16 |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
AD6630ARZ AD6630ARZ |
AD6630ARZ Specification Sheet
IC IF GAIN BLOCK W/CLAMP 16SOIC - AD6630ARZ (AD6630ARZ-ND) - RF and RFID
Related parts RF and RFID :IC IF GAIN BLOCK W/CLAMP 16SOIC - AD6630ARZ
Order 'ic if gain block w/clamp 16soic - AD6630ARZ' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD6630ARZ-ND.
IC IF GAIN BLOCK W/CLAMP 16-SOIC - AD6630AR
Order 'ic if gain block w/clamp 16-soic - AD6630AR' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD6630AR-ND.
IC RF GAIN BLOCK 8-LFCSP - AD8353ACP-R2
Order 'ic rf gain block 8-lfcsp - AD8353ACP-R2' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD8353ACP-R2TR-ND.
IC RF GAIN BLOCK 8-LFCSP - AD8354ACP-R2
Order 'ic rf gain block 8-lfcsp - AD8354ACP-R2' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD8354ACP-R2TR-ND.
IC AMP GAIN BLOCK 16.5DB 8-LFCSP - ADL5530ACPZ-WP
Order 'ic amp gain block 16.5db 8-lfcsp - ADL5530ACPZ-WP' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADL5530ACPZ-WP-ND.
IC RF GAIN BLOCK 8-LFCSP - AD8353ACP-R2
Order 'ic rf gain block 8-lfcsp - AD8353ACP-R2' online from Digi-Key. Manufactured by Analog Devices Inc (VA). Digi-Key part number AD8353ACP-R2CT-ND.
IC RF GAIN BLOCK 8-LFCSP - AD8353ACP-R2
Order 'ic rf gain block 8-lfcsp - AD8353ACP-R2' online from Digi-Key. Manufactured by Analog Devices Inc (VA). Digi-Key part number AD8353ACP-R2DKR-ND.
IC RF GAIN BLOCK 8-LFCSP T/R - AD8353ACP-REEL7
Order 'ic rf gain block 8-lfcsp t/r - AD8353ACP-REEL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD8353ACP-REEL7-ND.
IC RF GAIN BLOCK 8-LFCSP - AD8353ACPZ-REEL7
Order 'ic rf gain block 8-lfcsp - AD8353ACPZ-REEL7' online from Digi-Key. Manufactured by Analog Devices Inc (VA). Digi-Key part number AD8353ACPZ-REEL7CT-ND.
IC RF GAIN BLOCK 8-LFCSP - AD8353ACPZ-REEL7
Order 'ic rf gain block 8-lfcsp - AD8353ACPZ-REEL7' online from Digi-Key. Manufactured by Analog Devices Inc (VA). Digi-Key part number AD8353ACPZ-REEL7DKR-ND.
IC RF GAIN BLOCK 8-LFCSP - AD8353ACPZ-REEL7
Order 'ic rf gain block 8-lfcsp - AD8353ACPZ-REEL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD8353ACPZ-REEL7TR-ND.
IC RF GAIN BLOCK 8-LFCSP - AD8354ACP-R2
Order 'ic rf gain block 8-lfcsp - AD8354ACP-R2' online from Digi-Key. Manufactured by Analog Devices Inc (VA). Digi-Key part number AD8354ACP-R2CT-ND.
IC RF GAIN BLOCK 8-LFCSP - AD8354ACP-R2
Order 'ic rf gain block 8-lfcsp - AD8354ACP-R2' online from Digi-Key. Manufactured by Analog Devices Inc (VA). Digi-Key part number AD8354ACP-R2DKR-ND.
IC RF GAIN BLOCK 8-LFCSP - AD8354ACP-REEL7
Order 'ic rf gain block 8-lfcsp - AD8354ACP-REEL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD8354ACP-REEL7-ND.
IC RF GAIN BLOCK 8-LFCSP - AD8354ACPZ-REEL7
Order 'ic rf gain block 8-lfcsp - AD8354ACPZ-REEL7' online from Digi-Key. Manufactured by Analog Devices Inc (VA). Digi-Key part number AD8354ACPZ-REEL7CT-ND.
Send this link via E-Mail
Help With This Screen
