IC IF GAIN BLOCK W/CLAMP 16-SOIC - AD6630AR
Analog Devices Inc - Rf Amplifier 16-SOIC AD6630AR
| Digi-Key Part Number | AD6630AR-ND |
47 |
6.80000 |
Extended Price
319.60 |
| Manufacturer Part Number | AD6630AR | |||
| Description | IC IF GAIN BLOCK W/CLAMP 16-SOIC | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant SubstitutesSpecifications for Analog Devices Inc - Rf Amplifier 16-SOIC AD6630AR
| Technical/Catalog Information | AD6630AR |
| Vendor | Analog Devices Inc |
| Category | RF and RFID |
| Package / Case | 16-SOIC |
| Voltage - Supply | 8.5V ~ 10.5V |
| Current - Supply | 30mA ~ 48mA |
| Gain | 22dB ~ 24dB @ 250MHz |
| Frequency | 250MHz |
| RF Type | - |
| Packaging | Tube |
| Noise Figure | 4dB |
| P1db | 7.5dBm |
| Test Frequency | 250MHz |
| Drawing Number | 505; RW-16; RW; 16 |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
AD6630AR AD6630AR |
AD6630AR Specification Sheet
IC IF GAIN BLOCK W/CLAMP 16-SOIC - AD6630AR (AD6630AR-ND)
Related parts Analog Devices Inc - Rf Amplifier 16-SOIC AD6630ARIC IF GAIN BLOCK W/CLAMP 16-SOIC - AD6630AR
Order 'ic if gain block w/clamp 16-soic - AD6630AR' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD6630AR-ND.
IC IF GAIN BLOCK W/CLAMP 16SOIC - AD6630ARZ
Order 'ic if gain block w/clamp 16soic - AD6630ARZ' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD6630ARZ-ND.
IC ADC 10BIT 4-CHAN SRL 16-SOIC - AD7811YR-REEL7
Order 'ic adc 10bit 4-chan srl 16-soic - AD7811YR-REEL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD7811YR-REEL7-ND.
IC ADC 10BIT W/TEMP SNSR 16-SOIC - AD7817BR-REEL7
Order 'ic adc 10bit w/temp snsr 16-soic - AD7817BR-REEL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD7817BR-REEL7-ND.
IC DAC 12BIT SRL W/REF 16-SOIC - AD7249AR-REEL
Order 'ic dac 12bit srl w/ref 16-soic - AD7249AR-REEL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD7249AR-REEL-ND.
IC DAC 8BIT OCTAL W/SD 16-SOIC - AD8803AR-REEL
Order 'ic dac 8bit octal w/sd 16-soic - AD8803AR-REEL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD8803AR-REEL-ND.
IC AMP JFET HS GEN-PURP 16-SOIC - AD825AR-16
Order 'ic amp jfet hs gen-purp 16-soic - AD825AR-16' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD825AR-16-ND.
IC AMP JFET HS GEN-PURP 16-SOIC - AD825AR-16-REEL7
Order 'ic amp jfet hs gen-purp 16-soic - AD825AR-16-REEL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD825AR-16-REEL7-ND.
IC AMP JFET HS GEN-PURP 16-SOIC - AD825AR-16-REEL
Order 'ic amp jfet hs gen-purp 16-soic - AD825AR-16-REEL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD825AR-16-REEL-ND.
IC AMP JFET HS GEN-PURP 16-SOIC - AD825ARZ-16
Order 'ic amp jfet hs gen-purp 16-soic - AD825ARZ-16' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD825ARZ-16-ND.
IC AMP JFET HS GEN-PURP 16-SOIC - AD825ARZ-16-REEL7
Order 'ic amp jfet hs gen-purp 16-soic - AD825ARZ-16-REEL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD825ARZ-16-REEL7-ND.
IC AMP JFET HS GEN-PURP 16-SOIC - AD825ARZ-16-REEL
Order 'ic amp jfet hs gen-purp 16-soic - AD825ARZ-16-REEL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD825ARZ-16-REEL-ND.
IC OPAMP QUAD LV LOW-POW 16-SOIC - OP490GS
Order 'ic opamp quad lv low-pow 16-soic - OP490GS' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number OP490GS-ND.
IC OPAMP QUAD LV LOW-POW 16-SOIC - OP490GSZ
Order 'ic opamp quad lv low-pow 16-soic - OP490GSZ' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number OP490GSZ-ND.
IC ADC 10BIT 4-CH 2.7V 16-SOIC - AD7811YR
Order 'ic adc 10bit 4-ch 2.7v 16-soic - AD7811YR' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD7811YR-ND.
Options for Analog Devices Inc - Rf Amplifier 16-SOIC AD6630AR
Send this link via E-Mail
Help With This Screen
