CAP 470UF 35V ELECT MVE SMD - EMVE350ARA471MKE0S
| Digi-Key Part Number | 565-2238-1-ND |
5 10 25 |
.98400 .81100 .75320 |
Extended Price
4.92 8.11 18.83 |
| Manufacturer Part Number | EMVE350ARA471MKE0S | |||
| Description | CAP 470UF 35V ELECT MVE SMD | |||
| Quantity Available | 35 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | EMVE350ARA471MKE0S |
| Vendor | United Chemi-Con |
| Category | Capacitors |
| Mounting Type | Surface (SMD, SMT) |
| Package Name | Non-standard (SMD, SMT) |
| Capacitance | 470.000 µF [Typ] |
| Capacitance Tolerance | ±20% |
| Voltage | 35.000 VDC [Max] |
| Operating Temperature | -40 °C [Min] |
| Operating Temperature | 105 °C [Max] |
| Diameter | 12.5000 mm [Typ] |
| Height | 13.500 mm [Max] |
| Packaging | Cut Tape |
| Length | 13.000 mm [Typ] |
| Width | 13.000 mm [Typ] |
| Dielectric Material & Structure | Aluminum-Electrolytic |
| Ripple Current | 520.00 mA [Max] |
| Dissipation Factor | 22.00 % [Max] |
| Manufacturer Size Code | KE0 |
| A | 13.000 mm [Typ] |
| B | 13.000 mm [Typ] |
| C | 13.700 mm [Typ] |
| D | 12.500 mm [Typ] |
| L | 13.500 mm [Typ] |
| P | 4.200 mm [Typ] |
| W | 1.000 mm [Min] |
| W | 1.300 mm [Max] |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
EMVE350ARA471MKE0S EMVE350ARA471MKE0S 565 2238 1 ND 56522381ND 565-2238-1 |
EMVE350ARA471MKE0S Specification Sheet
CAP 470UF 35V ELECT MVE SMD - EMVE350ARA471MKE0S (565-2238-1-ND)
Related parts:CAP 470UF 35V ELECT MVE SMD - EMVE350ARA471MKE0S
Order 'cap 470uf 35v elect mve smd - EMVE350ARA471MKE0S' online from Digi-Key. Manufactured by United Chemi-Con. Digi-Key part number 565-2238-1-ND.
CAP 470UF 35V ELECT MVE SMD - EMVE350ARA471MKE0S
Order 'cap 470uf 35v elect mve smd - EMVE350ARA471MKE0S' online from Digi-Key. Manufactured by United Chemi-Con. Digi-Key part number 565-2238-2-ND.
CAP 470UF 35V ELECT MVE SMD - EMVE350GDA471MLH0S
Order 'cap 470uf 35v elect mve smd - EMVE350GDA471MLH0S' online from Digi-Key. Manufactured by United Chemi-Con. Digi-Key part number 565-2239-1-ND.
CAP 470UF 35V ELECT MVE SMD - EMVE350GDA471MLH0S
Order 'cap 470uf 35v elect mve smd - EMVE350GDA471MLH0S' online from Digi-Key. Manufactured by United Chemi-Con. Digi-Key part number 565-2239-2-ND.
CAP 470UF 35V ELECT MVE SMD - MVE35VC471MK14TR
Order 'cap 470uf 35v elect mve smd - MVE35VC471MK14TR' online from Digi-Key. Manufactured by United Chemi-Con. Digi-Key part number MVE35VC471MK14TR-ND.
CAP 470UF 35V ELECT MVE SMD - MVE35VE471ML17TR
Order 'cap 470uf 35v elect mve smd - MVE35VE471ML17TR' online from Digi-Key. Manufactured by United Chemi-Con. Digi-Key part number MVE35VE471ML17TR-ND.
CAP 470UF 35V ELECT MVA SMD - EMVA350ARA471MKE0S
Order 'cap 470uf 35v elect mva smd - EMVA350ARA471MKE0S' online from Digi-Key. Manufactured by United Chemi-Con. Digi-Key part number 565-2123-1-ND.
CAP 470UF 35V ELECT MVA SMD - EMVA350ARA471MKE0S
Order 'cap 470uf 35v elect mva smd - EMVA350ARA471MKE0S' online from Digi-Key. Manufactured by United Chemi-Con. Digi-Key part number 565-2123-2-ND.
CAP 470UF 6.3V ELECT MVE SMD - EMVE6R3ADA471MHA0G
Order 'cap 470uf 6.3v elect mve smd - EMVE6R3ADA471MHA0G' online from Digi-Key. Manufactured by United Chemi-Con. Digi-Key part number 565-2173-1-ND.
CAP 470UF 6.3V ELECT MVE SMD - EMVE6R3ADA471MHA0G
Order 'cap 470uf 6.3v elect mve smd - EMVE6R3ADA471MHA0G' online from Digi-Key. Manufactured by United Chemi-Con. Digi-Key part number 565-2173-2-ND.
CAP 470UF 10V ELECT MVE SMD - EMVE100ADA471MHA0G
Order 'cap 470uf 10v elect mve smd - EMVE100ADA471MHA0G' online from Digi-Key. Manufactured by United Chemi-Con. Digi-Key part number 565-2192-1-ND.
CAP 470UF 10V ELECT MVE SMD - EMVE100ADA471MHA0G
Order 'cap 470uf 10v elect mve smd - EMVE100ADA471MHA0G' online from Digi-Key. Manufactured by United Chemi-Con. Digi-Key part number 565-2192-2-ND.
CAP 470UF 16V ELECT MVE SMD - EMVE160ADA471MHA0G
Order 'cap 470uf 16v elect mve smd - EMVE160ADA471MHA0G' online from Digi-Key. Manufactured by United Chemi-Con. Digi-Key part number 565-2208-1-ND.
CAP 470UF 16V ELECT MVE SMD - EMVE160ADA471MHA0G
Order 'cap 470uf 16v elect mve smd - EMVE160ADA471MHA0G' online from Digi-Key. Manufactured by United Chemi-Con. Digi-Key part number 565-2208-2-ND.
CAP 470UF 25V ELECT MVE SMD - EMVE250ADA471MJA0G
Order 'cap 470uf 25v elect mve smd - EMVE250ADA471MJA0G' online from Digi-Key. Manufactured by United Chemi-Con. Digi-Key part number 565-2224-1-ND.
Send this link via E-Mail
Help With This Screen