Analog Devices Inc Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) Current Sense Tape & Reel (TR) 1 4.5 V ~ 36 V, ±2.25 V ~ 18 V AD628ARZ-R7
IC AMP PGA DIFF PREC 8SOIC - AD628ARZ-R7 - Integrated Circuits (ICs)
| Digi-Key Part Number | AD628ARZ-R7-ND |
1000 |
2.38425 |
Extended Price
2384.25 |
| Manufacturer Part Number | AD628ARZ-R7 | |||
| Description | IC AMP PGA DIFF PREC 8SOIC | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | AD628ARZ-R7 |
| Vendor | Analog Devices Inc |
| Category | Integrated Circuits (ICs) |
| Packaging | Tape & Reel (TR) |
| Amplifier Type | Current Sense |
| Number of Circuits | 1 |
| Package / Case | 8-SOIC (3.9mm Width) |
| Slew Rate | 0.3 V/µs |
| Gain Bandwidth Product | - |
| Current - Supply | 1.6mA |
| Current - Output / Channel | - |
| Voltage - Supply, Single/Dual (±) | 4.5 V ~ 36 V, ±2.25 V ~ 18 V |
| Output Type | - |
| -3db Bandwidth | 600kHz |
| Current - Input Bias | 1.5nA |
| Operating Temperature | -40°C ~ 85°C |
| Voltage - Input Offset | 150µV |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
AD628ARZ R7 AD628ARZR7 |
IC AMP PGA DIFF PREC 8SOIC - AD628ARZ-R7 (AD628ARZ-R7-ND) - Integrated Circuits (ICs)
Related parts Analog Devices Inc Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) Current Sense Tape & Reel (TR) 1 4.5 V ~ 36 V, ±2.25 V ~ 18 V AD628ARZ-R7Analog Devices Inc Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) Current Sense Tape & Reel (TR) 1 4.5 V ~ 36 V, ±2.25 V ~ 18 V AD628ARZ-R7
Order 'ic amp pga diff prec 8soic - AD628ARZ-R7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD628ARZ-R7-ND.
Analog Devices Inc Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) Current Sense Tape & Reel (TR) 1 4.5 V ~ 36 V, ±2.25 V ~ 18 V AD628ARZ-RL
Order 'ic amp pga diff prec 8soic - AD628ARZ-RL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD628ARZ-RL-ND.
Analog Devices Inc Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) Current Sense Tape & Reel (TR) 1 4.5 V ~ 36 V, ±2.25 V ~ 18 V AD628ARMZ-R7
Order 'ic amp pga diff prec 8msop - AD628ARMZ-R7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD628ARMZ-R7-ND.
Analog Devices Inc Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) Current Sense Tube 1 4.5 V ~ 36 V, ±2.25 V ~ 18 V AD628ARZ
Order 'ic amp pga diff prec 8soic - AD628ARZ' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD628ARZ-ND.
Analog Devices Inc Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) Current Sense Tape & Reel (TR) 1 4.5 V ~ 36 V, ±2.25 V ~ 18 V AD628AR-REEL7
Order 'ic amp pga diff prec 8soic - AD628AR-REEL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD628AR-REEL7-ND.
Analog Devices Inc Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) Current Sense Tape & Reel (TR) 1 4.5 V ~ 36 V, ±2.25 V ~ 18 V AD628AR-REEL
Order 'ic amp pga diff prec 8soic - AD628AR-REEL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD628AR-REEL-ND.
Analog Devices Inc Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) Differential Tape & Reel (TR) 1mA 4.5 V ~ 5.5 V AD8216WYRZ-R7
Order 'ic amp 65v diff bidirect 8soic - AD8216WYRZ-R7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD8216WYRZ-R7-ND.
Analog Devices Inc Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) Current Sense Tape & Reel (TR) 1 4.5 V ~ 36 V, ±2.25 V ~ 18 V AD628ARM-REEL7
Order 'ic amp pga diff prec 8msop - AD628ARM-REEL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD628ARM-REEL7-ND.
Analog Devices Inc Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) Current Sense Tape & Reel (TR) 1 4.5 V ~ 36 V, ±2.25 V ~ 18 V AD628ARM-REEL
Order 'ic amp pga diff prec 8msop - AD628ARM-REEL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD628ARM-REEL-ND.
Analog Devices Inc Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) Current Sense Tape & Reel (TR) 1 4.5 V ~ 36 V, ±2.25 V ~ 18 V AD628ARMZ-RL
Order 'ic amp pga diff prec 8msop - AD628ARMZ-RL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD628ARMZ-RL-ND.
Analog Devices Inc Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) Current Sense Tube 1 4.5 V ~ 36 V, ±2.25 V ~ 18 V AD628AR
Order 'ic amp pga diff prec 8soic - AD628AR' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD628AR-ND.
Analog Devices Inc Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) Instrumentation Tape & Reel (TR) 900µA ±2.6 V ~ 18 V AD622ARZ-R7
Order 'ic amp inst lp 18ma 8soic - AD622ARZ-R7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD622ARZ-R7-ND.
Analog Devices Inc Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) J-FET Tape & Reel (TR) 5.1mA ±8 V ~ 20 V OP42GSZ-R7
Order 'ic opamp jfet 10mhz prec 8soic - OP42GSZ-R7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number OP42GSZ-R7-ND.
Analog Devices Inc Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) Variable Gain Tape & Reel (TR) 125mA 4.5 V ~ 5.5 V AD8375ACPZ-R7
Order 'ic amp vga diff uldist 24lfcsp - AD8375ACPZ-R7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD8375ACPZ-R7TR-ND.
Analog Devices Inc Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) Variable Gain Tape & Reel (TR) 250mA 4.5 V ~ 5.5 V AD8376ACPZ-R7
Order 'ic amp vga diff dual 32lfcsp - AD8376ACPZ-R7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD8376ACPZ-R7TR-ND.
Options for Analog Devices Inc Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) Current Sense Tape & Reel (TR) 1 4.5 V ~ 36 V, ±2.25 V ~ 18 V AD628ARZ-R7
Send this link via E-Mail
Help With This Screen
