Analog Devices Inc Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) Current Sense Tube 1 4.5 V ~ 36 V, ±2.25 V ~ 18 V AD628ARM
IC DIFF AMP HI-CMV PROG 8-MSOP - AD628ARM - Integrated Circuits (ICs)
| Digi-Key Part Number | AD628ARM-ND |
Call |
Call |
Extended Price
Call |
| Manufacturer Part Number | AD628ARM | |||
| Description | IC DIFF AMP HI-CMV PROG 8-MSOP | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant SubstitutesSpecifications for Analog Devices Inc Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) Current Sense Tube 1 4.5 V ~ 36 V, ±2.25 V ~ 18 V AD628ARM
| Technical/Catalog Information | AD628ARM |
| Vendor | Analog Devices Inc |
| Category | Integrated Circuits (ICs) |
| Packaging | Tube |
| Amplifier Type | Current Sense |
| Number of Circuits | 1 |
| Package / Case | 8-MSOP, Micro8, 8-uMAX, 8-uSOP, |
| Slew Rate | 0.3 V/µs |
| Gain Bandwidth Product | - |
| Current - Supply | 1.6mA |
| Current - Output / Channel | - |
| Voltage - Supply, Single/Dual (±) | 4.5 V ~ 36 V, ±2.25 V ~ 18 V |
| Output Type | - |
| -3db Bandwidth | 600kHz |
| Current - Input Bias | 1.5nA |
| Operating Temperature | -40°C ~ 85°C |
| Voltage - Input Offset | 150µV |
| Drawing Number | 505; RM-8; RM; 8 |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
AD628ARM AD628ARM |
AD628ARM Specification Sheet
IC DIFF AMP HI-CMV PROG 8-MSOP - AD628ARM (AD628ARM-ND) - Integrated Circuits (ICs)
Related parts Analog Devices Inc Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) Current Sense Tube 1 4.5 V ~ 36 V, ±2.25 V ~ 18 V AD628ARMAnalog Devices Inc Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) Current Sense Tube 1 4.5 V ~ 36 V, ±2.25 V ~ 18 V AD628ARM
Order 'ic diff amp hi-cmv prog 8-msop - AD628ARM' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD628ARM-ND.
Analog Devices Inc Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) Current Sense Tape & Reel (TR) 1 4.5 V ~ 36 V, ±2.25 V ~ 18 V AD628ARMZ-R7
Order 'ic diff amp hi-cmv prog 8-msop - AD628ARMZ-R7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD628ARMZ-R7-ND.
Analog Devices Inc Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) Current Sense Tape & Reel (TR) 1 4.5 V ~ 36 V, ±2.25 V ~ 18 V AD628ARMZ-RL
Order 'ic diff amp hi-cmv prog 8-msop - AD628ARMZ-RL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD628ARMZ-RL-ND.
Analog Devices Inc Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) Current Sense Tube 1 4.5 V ~ 36 V, ±2.25 V ~ 18 V AD628ARMZ
Order 'ic diff amp hi-cmv prog 8-msop - AD628ARMZ' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD628ARMZ-ND.
Analog Devices Inc Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) Current Sense Tape & Reel (TR) 1 4.5 V ~ 36 V, ±2.25 V ~ 18 V AD628ARZ-R7
Order 'ic diff amp hi-cmv prog 8-soic - AD628ARZ-R7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD628ARZ-R7-ND.
Analog Devices Inc Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) Current Sense Tape & Reel (TR) 1 4.5 V ~ 36 V, ±2.25 V ~ 18 V AD628ARZ-RL
Order 'ic diff amp hi-cmv prog 8-soic - AD628ARZ-RL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD628ARZ-RL-ND.
Analog Devices Inc Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) Differential Tape & Reel (TR) 12mA 2.7 V ~ 11 V, ±1.35 V ~ 5.5 V AD8132ARMZ-REEL7
Order 'ic diff amp hs sgl-ended 8-msop - AD8132ARMZ-REEL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD8132ARMZ-REEL7-ND.
Analog Devices Inc Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) Current Sense Tube 1 4.5 V ~ 36 V, ±2.25 V ~ 18 V AD628AR
Order 'ic diff amp hi-cmv prog 8-soic - AD628AR' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD628AR-ND.
Analog Devices Inc Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) Current Sense Tube 1 4.5 V ~ 36 V, ±2.25 V ~ 18 V AD628ARZ
Order 'ic diff amp hi-cmv prog 8-soic - AD628ARZ' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD628ARZ-ND.
Analog Devices Inc Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) J-FET Tape & Reel (TR) 1.35mA 8 V ~ 36 V, ±4 V ~ 18 V ADA4000-2ARMZ-R2
Order 'ic op amp dual jfet ln 8-msop - ADA4000-2ARMZ-R2' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADA4000-2ARMZ-R2-ND.
Analog Devices Inc Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) Instrumentation Tape & Reel (TR) 375µA 2.7 V ~ 12 V, ± 2.5 V ~ 6 V AD623ARM-REEL7
Order 'ic instrument amp r-r 5v 8-msop - AD623ARM-REEL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD623ARM-REEL7-ND.
Analog Devices Inc Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) Instrumentation Tape & Reel (TR) 375µA 2.7 V ~ 12 V, ± 2.5 V ~ 6 V AD623ARM-REEL
Order 'ic instrument amp r-r 5v 8-msop - AD623ARM-REEL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD623ARM-REEL-ND.
Analog Devices Inc Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) Chopper (Zero-Drift) Tape & Reel (TR) 170µA 2.7 V ~ 5.5 V, ±1.35 V ~ 2.75 V AD8539ARMZ-R2
Order 'ic op amp dual auto zero 8-msop - AD8539ARMZ-R2' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD8539ARMZ-R2-ND.
Analog Devices Inc Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) Instrumentation Tube 375µA 2.7 V ~ 12 V, ± 2.5 V ~ 6 V AD623ARM
Order 'ic instr amp r-r out 8-msop - AD623ARM' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD623ARM-ND.
Analog Devices Inc Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) Current Sense Tape & Reel (TR) 1 4.5 V ~ 36 V, ±2.25 V ~ 18 V AD628ARM-REEL7
Order 'ic diff amp common mode 8-msop - AD628ARM-REEL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD628ARM-REEL7-ND.
Options for Analog Devices Inc Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) Current Sense Tube 1 4.5 V ~ 36 V, ±2.25 V ~ 18 V AD628ARM
Send this link via E-Mail
Help With This Screen
