Analog Devices Inc Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) Instrumentation Tape & Reel (TR) 60µA 2.2 V ~ 36 V, ±1.1 V ~ 18 V AD627BRZ-RL
IC AMP INSTR R-R MICROPWR 8-SOIC - AD627BRZ-RL
| Digi-Key Part Number | AD627BRZ-RL-ND |
2500 |
4.55080 |
Extended Price
11377.00 |
| Manufacturer Part Number | AD627BRZ-RL | |||
| Description | IC AMP INSTR R-R MICROPWR 8-SOIC | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | AD627BRZ-RL |
| Vendor | Analog Devices Inc |
| Category | Integrated Circuits (ICs) |
| Packaging | Tape & Reel (TR) |
| Amplifier Type | Instrumentation |
| Number of Circuits | 1 |
| Package / Case | 8-SOIC (3.9mm Width) |
| Slew Rate | 0.06 V/µs |
| Gain Bandwidth Product | - |
| Current - Supply | 60µA |
| Current - Output / Channel | 25mA |
| Voltage - Supply, Single/Dual (±) | 2.2 V ~ 36 V, ±1.1 V ~ 18 V |
| Output Type | Rail-to-Rail |
| -3db Bandwidth | 80kHz |
| Current - Input Bias | 2nA |
| Operating Temperature | -40°C ~ 85°C |
| Voltage - Input Offset | 25µV |
| Drawing Number | 505; R-8; R; 8 |
| Mfr Reel Diameter | 13" (330mm) |
| Mfr Reel Tape Material | Plastic |
| Mfr Reel Tape Width | 12mm |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
AD627BRZ RL AD627BRZRL |
AD627BRZ-RL Specification Sheet
IC AMP INSTR R-R MICROPWR 8-SOIC - AD627BRZ-RL (AD627BRZ-RL-ND)
Related parts Analog Devices Inc Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) Instrumentation Tape & Reel (TR) 60µA 2.2 V ~ 36 V, ±1.1 V ~ 18 V AD627BRZ-RLAnalog Devices Inc Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) Instrumentation Tape & Reel (TR) 60µA 2.2 V ~ 36 V, ±1.1 V ~ 18 V AD627BRZ-RL
Order 'ic amp instr r-r micropwr 8-soic - AD627BRZ-RL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD627BRZ-RL-ND.
Analog Devices Inc Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) Instrumentation Tape & Reel (TR) 60µA 2.2 V ~ 36 V, ±1.1 V ~ 18 V AD627BRZ-R7
Order 'ic amp instr r-r micropwr 8-soic - AD627BRZ-R7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD627BRZ-R7-ND.
Analog Devices Inc Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) Instrumentation Tape & Reel (TR) 350µA 2.2 V ~ 36 V, ±1.5 V ~ 18 V AD8227BRZ-RL
Order 'ic amp instr r-r 250khz 8-soic - AD8227BRZ-RL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD8227BRZ-RL-ND.
Analog Devices Inc Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) Instrumentation Tape & Reel (TR) 375µA 2.7 V ~ 12 V, ± 2.5 V ~ 6 V AD623ARZ-RL
Order 'ic amp instrum r-r out 8-soic tr - AD623ARZ-RL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD623ARZ-RL-ND.
Analog Devices Inc Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) Instrumentation Tape & Reel (TR) 350µA 2.2 V ~ 36 V, ±1.5 V ~ 18 V AD8227BRZ-R7
Order 'ic amp instr r-r 250khz 8-soic - AD8227BRZ-R7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD8227BRZ-R7-ND.
Analog Devices Inc Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) Instrumentation Tape & Reel (TR) 375µA 2.7 V ~ 12 V, ± 2.5 V ~ 6 V AD623ARZ-R7
Order 'ic amp instrum r-r out 8-soic tr - AD623ARZ-R7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD623ARZ-R7-ND.
Analog Devices Inc Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) Instrumentation Tube 350µA 2.2 V ~ 36 V, ±1.5 V ~ 18 V AD8227BRZ
Order 'ic amp instr r-r 250khz 8-soic - AD8227BRZ' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD8227BRZ-ND.
Analog Devices Inc Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) Instrumentation Tape & Reel (TR) 900µA ±2.3 V ~ 18 V AD621ARZ-RL
Order 'ic instr amp lp low drift 8-soic - AD621ARZ-RL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD621ARZ-RL-ND.
Analog Devices Inc Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) Instrumentation Tape & Reel (TR) 900µA ±2.3 V ~ 18 V AD621BRZ-RL
Order 'ic instr amp lp low drift 8-soic - AD621BRZ-RL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD621BRZ-RL-ND.
Analog Devices Inc Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) Instrumentation Tape & Reel (TR) 900µA 4.6 V ~ 36 V, ±2.3 V ~ 18 V AD620BRZ-RL
Order 'ic amp instrumentation lp 8-soic - AD620BRZ-RL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD620BRZ-RL-ND.
Analog Devices Inc Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) Instrumentation Tape & Reel (TR) 900µA ±2.6 V ~ 18 V AD622ARZ-RL
Order 'ic instrumentation amp 8-soic - AD622ARZ-RL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD622ARZ-RL-ND.
Analog Devices Inc Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) Instrumentation Tape & Reel (TR) 375µA 2.7 V ~ 12 V, ± 2.5 V ~ 6 V AD623BRZ-RL
Order 'ic instrument amp r-r 5v 8-soic - AD623BRZ-RL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD623BRZ-RL-ND.
Analog Devices Inc Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) Instrumentation Tape & Reel (TR) 60µA 2.2 V ~ 36 V, ±1.1 V ~ 18 V AD627ARZ-RL
Order 'ic instrument amp r-r 8-soic - AD627ARZ-RL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD627ARZ-RL-ND.
Analog Devices Inc Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) Differential Tape & Reel (TR) 900µA 5 V ~ 36 V, ±2.5 V ~ 18 V AD629BRZ-RL
Order 'ic diff amp hi-cmv 8-soic - AD629BRZ-RL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD629BRZ-RL-ND.
Analog Devices Inc Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) Differential Tape & Reel (TR) 250µA 3.5 V ~ 12 V AD8203YRZ-RL
Order 'ic amp sgl suppply diff 8-soic - AD8203YRZ-RL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD8203YRZ-RL-ND.
Options for Analog Devices Inc Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) Instrumentation Tape & Reel (TR) 60µA 2.2 V ~ 36 V, ±1.1 V ~ 18 V AD627BRZ-RL
Send this link via E-Mail
Help With This Screen
