Keywords:





IC INSTRUMENT AMP R-R 5V 8-SOIC - AD623BR-REEL - Integrated Circuits (ICs)

Analog Devices Inc Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) Instrumentation Tape & Reel (TR) 375µA 2.7 V ~ 12 V, ± 2.5 V ~ 6 V AD623BR-REEL

Digi-Key Part Number AD623BR-REEL-ND
Price Break
2500
Unit Price
3.53400
Extended Price
8835.00
Manufacturer Part NumberAD623BR-REEL
DescriptionIC INSTRUMENT AMP R-R 5V 8-SOIC
Quantity Available Non-Stock
All prices are in USD

Purchase Analog Devices Inc Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) Instrumentation Tape & Reel (TR) 375µA 2.7 V ~ 12 V, ± 2.5 V ~ 6 V AD623BR-REEL
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Click here to find RoHS Compliant Substitutes
Specifications for Analog Devices Inc Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) Instrumentation Tape & Reel (TR) 375µA 2.7 V ~ 12 V, ± 2.5 V ~ 6 V AD623BR-REEL
Technical/Catalog InformationAD623BR-REEL
VendorAnalog Devices Inc
CategoryIntegrated Circuits (ICs)
PackagingTape & Reel (TR)
Amplifier TypeInstrumentation
Number of Circuits1
Package / Case8-SOIC (3.9mm Width)
Slew Rate0.3 V/µs
Gain Bandwidth Product-
Current - Supply375µA
Current - Output / Channel-
Voltage - Supply, Single/Dual (±)2.7 V ~ 12 V, ± 2.5 V ~ 6 V
Output TypeRail-to-Rail
-3db Bandwidth800kHz
Current - Input Bias17nA
Operating Temperature-40°C ~ 85°C
Voltage - Input Offset25µV
Drawing Number505; R-8; R; 8
Mfr Reel Diameter13" (330mm)
Mfr Reel Tape MaterialPlastic
Mfr Reel Tape Width12mm
RoHS StatusRoHS Non-Compliant
Other Names AD623BR REEL
AD623BRREEL

AD623BR-REEL Specification Sheet

Image of IC INSTRUMENT AMP R-R 5V 8-SOIC - AD623BR-REEL

IC INSTRUMENT AMP R-R 5V 8-SOIC - AD623BR-REEL (AD623BR-REEL-ND) - Integrated Circuits (ICs)

Related parts Analog Devices Inc Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) Instrumentation Tape & Reel (TR) 375µA 2.7 V ~ 12 V, ± 2.5 V ~ 6 V AD623BR-REEL
IC INSTRUMENT AMP R-R 5V 8-SOIC - AD623BR-REEL
 Order 'ic instrument amp r-r 5v 8-soic - AD623BR-REEL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD623BR-REEL-ND.
IC INSTRUMENT AMP R-R 5V 8-SOIC - AD623BR-REEL7
 Order 'ic instrument amp r-r 5v 8-soic - AD623BR-REEL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD623BR-REEL7-ND.
IC INSTRUMENT AMP R-R 5V 8-SOIC - AD623AR-REEL
 Order 'ic instrument amp r-r 5v 8-soic - AD623AR-REEL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD623AR-REEL-ND.
IC DAC 12BIT SRL LP 5V 8-SOIC - DAC8512FS-REEL
 Order 'ic dac 12bit srl lp 5v 8-soic - DAC8512FS-REEL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number DAC8512FS-REEL-ND.
IC INSTRUMENT AMP R-R 5V 8-SOIC - AD623BRZ-R7
 Order 'ic instrument amp r-r 5v 8-soic - AD623BRZ-R7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD623BRZ-R7-ND.
IC INSTRUMENT AMP R-R 5V 8-SOIC - AD623BRZ-RL
 Order 'ic instrument amp r-r 5v 8-soic - AD623BRZ-RL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD623BRZ-RL-ND.
IC INSTRUMENT AMP R-R 5V 8-SOIC - AD623BRZ
 Order 'ic instrument amp r-r 5v 8-soic - AD623BRZ' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD623BRZ-ND.
IC DIFF AMP HI-COMM MODE 8-SOIC - AD8200YR-REEL
 Order 'ic diff amp hi-comm mode 8-soic - AD8200YR-REEL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD8200YR-REEL-ND.
IC INSTR AMP LP LOW DRIFT 8-SOIC - AD621AR-REEL
 Order 'ic instr amp lp low drift 8-soic - AD621AR-REEL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD621AR-REEL-ND.
IC INSTR AMP LP LOW DRIFT 8-SOIC - AD621BR-REEL
 Order 'ic instr amp lp low drift 8-soic - AD621BR-REEL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD621BR-REEL-ND.
IC INSTRUMENT AMP R-R 5V 8-MSOP - AD623ARM-REEL
 Order 'ic instrument amp r-r 5v 8-msop - AD623ARM-REEL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD623ARM-REEL-ND.
IC INSTR AMP GAIN OF 5 8-SOIC - AD8225AR-REEL
 Order 'ic instr amp gain of 5 8-soic - AD8225AR-REEL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD8225AR-REEL-ND.
IC DIFF AMP HI-CM VOLTAGE 8-SOIC - AD8202YR-REEL
 Order 'ic diff amp hi-cm voltage 8-soic - AD8202YR-REEL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD8202YR-REEL-ND.
IC OP AMP DUAL AUTO ZERO 8-SOIC - AD8539ARZ-REEL
 Order 'ic op amp dual auto zero 8-soic - AD8539ARZ-REEL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD8539ARZ-REEL-ND.
IC INSTR AMP R-R OUT 8-SOIC - AD623BR
 Order 'ic instr amp r-r out 8-soic - AD623BR' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD623BR-ND.

Options for Analog Devices Inc Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) Instrumentation Tape & Reel (TR) 375µA 2.7 V ~ 12 V, ± 2.5 V ~ 6 V AD623BR-REEL
Send this link via E-Mail
Help With This Screen

IC INSTRUMENT AMP R-R 5V 8-SOIC - AD623BR-REEL
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: IC INSTRUMENT AMP R-R 5V 8-SOIC - AD623AR-REEL Next: IC INSTRUMENT AMP R-R 5V 8-SOIC - AD623BR-REEL7
IC INSTRUMENT AMP R-R 5V 8-SOIC - AD623BR-REEL