IC INSTRUMENT AMP R-R 5V 8-SOIC - AD623BR-REEL7
| Digi-Key Part Number | AD623BR-REEL7-ND |
1000 |
3.56250 |
Extended Price
3562.50 |
| Manufacturer Part Number | AD623BR-REEL7 | |||
| Description | IC INSTRUMENT AMP R-R 5V 8-SOIC | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | AD623BR-REEL7 |
| Vendor | Analog Devices Inc |
| Category | Integrated Circuits (ICs) |
| Packaging | Tape & Reel (TR) |
| Amplifier Type | Instrumentation |
| Number of Circuits | 1 |
| Package / Case | 8-SOIC (3.9mm Width) |
| Slew Rate | 0.3 V/µs |
| Gain Bandwidth Product | - |
| Current - Supply | 375µA |
| Current - Output / Channel | - |
| Voltage - Supply, Single/Dual (±) | 2.7 V ~ 12 V, ± 2.5 V ~ 6 V |
| Output Type | Rail-to-Rail |
| -3db Bandwidth | 800kHz |
| Current - Input Bias | 17nA |
| Operating Temperature | -40°C ~ 85°C |
| Voltage - Input Offset | 25µV |
| Drawing Number | 505; R-8; R; 8 |
| Mfr Reel Diameter | 7" (178mm) |
| Mfr Reel Tape Material | Plastic |
| Mfr Reel Tape Width | 12mm |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
AD623BR REEL7 AD623BRREEL7 |
AD623BR-REEL7 Specification Sheet
IC INSTRUMENT AMP R-R 5V 8-SOIC - AD623BR-REEL7 (AD623BR-REEL7-ND)
Related parts :IC INSTRUMENT AMP R-R 5V 8-SOIC - AD623BR-REEL7
Order 'ic instrument amp r-r 5v 8-soic - AD623BR-REEL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD623BR-REEL7-ND.
IC INSTRUMENT AMP R-R 5V 8-SOIC - AD623BR-REEL
Order 'ic instrument amp r-r 5v 8-soic - AD623BR-REEL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD623BR-REEL-ND.
IC INSTRUMENT AMP R-R 5V 8-SOIC - AD623AR-REEL
Order 'ic instrument amp r-r 5v 8-soic - AD623AR-REEL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD623AR-REEL-ND.
IC INSTRUMENT AMP R-R 5V 8-SOIC - AD623BRZ-R7
Order 'ic instrument amp r-r 5v 8-soic - AD623BRZ-R7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD623BRZ-R7-ND.
IC INSTRUMENT AMP R-R 5V 8-SOIC - AD623BRZ-RL
Order 'ic instrument amp r-r 5v 8-soic - AD623BRZ-RL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD623BRZ-RL-ND.
IC INSTRUMENT AMP R-R 5V 8-SOIC - AD623BRZ
Order 'ic instrument amp r-r 5v 8-soic - AD623BRZ' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD623BRZ-ND.
IC INSTR AMP LP LOW DRIFT 8-SOIC - AD621AR-REEL7
Order 'ic instr amp lp low drift 8-soic - AD621AR-REEL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD621AR-REEL7-ND.
IC INSTR AMP LP LOW DRIFT 8-SOIC - AD621BR-REEL7
Order 'ic instr amp lp low drift 8-soic - AD621BR-REEL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD621BR-REEL7-ND.
IC INSTRUMENT AMP R-R 5V 8-MSOP - AD623ARM-REEL7
Order 'ic instrument amp r-r 5v 8-msop - AD623ARM-REEL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD623ARM-REEL7-ND.
IC INSTR AMP R-R OUT 8-SOIC - AD623AR-REEL7
Order 'ic instr amp r-r out 8-soic - AD623AR-REEL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD623AR-REEL7TR-ND.
IC INSTR AMP GAIN OF 5 8-SOIC - AD8225AR-REEL7
Order 'ic instr amp gain of 5 8-soic - AD8225AR-REEL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD8225AR-REEL7-ND.
IC INSTR AMP R-R OUT 8-SOIC - AD623BR
Order 'ic instr amp r-r out 8-soic - AD623BR' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD623BR-ND.
IC DIFF AMP HI-CM VOLTAGE 8-SOIC - AD8202YR-REEL7
Order 'ic diff amp hi-cm voltage 8-soic - AD8202YR-REEL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD8202YR-REEL7-ND.
IC OP AMP DUAL AUTO ZERO 8-SOIC - AD8539ARZ-REEL7
Order 'ic op amp dual auto zero 8-soic - AD8539ARZ-REEL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD8539ARZ-REEL7-ND.
IC DIFF AMP HI-COMM MODE 8-SOIC - AD8200YR-REEL7
Order 'ic diff amp hi-comm mode 8-soic - AD8200YR-REEL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD8200YR-REEL7-ND.
Send this link via E-Mail
Help With This Screen
