IC INSTRUMENT AMP R-R 5V 8-DIP - AD623BNZ - Integrated Circuits (ICs)
| Digi-Key Part Number | AD623BNZ-ND |
50 |
4.36800 |
Extended Price
218.40 |
| Manufacturer Part Number | AD623BNZ | |||
| Description | IC INSTRUMENT AMP R-R 5V 8-DIP | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | AD623BNZ |
| Vendor | Analog Devices Inc |
| Category | Integrated Circuits (ICs) |
| Packaging | Tube |
| Amplifier Type | Instrumentation |
| Number of Circuits | 1 |
| Package / Case | 8-DIP (300 mil) |
| Slew Rate | 0.3 V/µs |
| Gain Bandwidth Product | - |
| Current - Supply | 375µA |
| Current - Output / Channel | - |
| Voltage - Supply, Single/Dual (±) | 2.7 V ~ 12 V, ± 2.5 V ~ 6 V |
| Output Type | Rail-to-Rail |
| -3db Bandwidth | 800kHz |
| Current - Input Bias | 17nA |
| Operating Temperature | -40°C ~ 85°C |
| Voltage - Input Offset | 25µV |
| Drawing Number | 505; N-8; N; 8 |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
AD623BNZ AD623BNZ |
AD623BNZ Specification Sheet
IC INSTRUMENT AMP R-R 5V 8-DIP - AD623BNZ (AD623BNZ-ND) - Integrated Circuits (ICs)
Related parts Integrated Circuits (ICs) :IC INSTRUMENT AMP R-R 5V 8-DIP - AD623BNZ
Order 'ic instrument amp r-r 5v 8-dip - AD623BNZ' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD623BNZ-ND.
IC INSTRUMENT AMP R-R 5V 8-DIP - AD623ANZ
Order 'ic instrument amp r-r 5v 8-dip - AD623ANZ' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD623ANZ-ND.
IC INSTRUMENT AMP R-R 5V 8-DIP - AD623BN
Order 'ic instrument amp r-r 5v 8-dip - AD623BN' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD623BN-ND.
IC INSTRUMENT AMP R-R 5V 8-MSOP - AD623ARM-REEL7
Order 'ic instrument amp r-r 5v 8-msop - AD623ARM-REEL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD623ARM-REEL7-ND.
IC INSTRUMENT AMP R-R 5V 8-MSOP - AD623ARM-REEL
Order 'ic instrument amp r-r 5v 8-msop - AD623ARM-REEL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD623ARM-REEL-ND.
IC INSTRUMENT AMP R-R 5V 8-SOIC - AD623AR-REEL
Order 'ic instrument amp r-r 5v 8-soic - AD623AR-REEL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD623AR-REEL-ND.
IC INSTRUMENT AMP R-R 5V 8-SOIC - AD623BR-REEL7
Order 'ic instrument amp r-r 5v 8-soic - AD623BR-REEL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD623BR-REEL7-ND.
IC INSTRUMENT AMP R-R 5V 8-SOIC - AD623BR-REEL
Order 'ic instrument amp r-r 5v 8-soic - AD623BR-REEL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD623BR-REEL-ND.
IC INSTRUMENT AMP R-R 5V 8-SOIC - AD623BRZ-R7
Order 'ic instrument amp r-r 5v 8-soic - AD623BRZ-R7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD623BRZ-R7-ND.
IC INSTRUMENT AMP R-R 5V 8-SOIC - AD623BRZ-RL
Order 'ic instrument amp r-r 5v 8-soic - AD623BRZ-RL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD623BRZ-RL-ND.
IC INSTR AMP LP LOW DRIFT 8-DIP - AD621AN
Order 'ic instr amp lp low drift 8-dip - AD621AN' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD621AN-ND.
IC INSTR AMP LP LOW DRIFT 8-DIP - AD621ANZ
Order 'ic instr amp lp low drift 8-dip - AD621ANZ' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD621ANZ-ND.
IC INSTR AMP LP LOW DRIFT 8-DIP - AD621BN
Order 'ic instr amp lp low drift 8-dip - AD621BN' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD621BN-ND.
IC INSTR AMP LP LOW DRIFT 8-DIP - AD621BNZ
Order 'ic instr amp lp low drift 8-dip - AD621BNZ' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD621BNZ-ND.
IC INSTR AMP R-R OUT 8-DIP - AD623AN
Order 'ic instr amp r-r out 8-dip - AD623AN' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD623AN-ND.
Send this link via E-Mail
Help With This Screen
