IC AMP INSTRUM R-R OUT 8-SOIC TR - AD623ARZ-R7
Analog Devices Inc Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) Instrumentation Tape & Reel (TR) 375µA 2.7 V ~ 12 V, ± 2.5 V ~ 6 V AD623ARZ-R7
| Digi-Key Part Number | AD623ARZ-R7-ND |
1000 |
1.92525 |
Extended Price
1925.25 |
| Manufacturer Part Number | AD623ARZ-R7 | |||
| Description | IC AMP INSTRUM R-R OUT 8-SOIC TR | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | AD623ARZ-R7 |
| Vendor | Analog Devices Inc |
| Category | Integrated Circuits (ICs) |
| Packaging | Tape & Reel (TR) |
| Amplifier Type | Instrumentation |
| Number of Circuits | 1 |
| Package / Case | 8-SOIC (3.9mm Width) |
| Slew Rate | 0.3 V/µs |
| Gain Bandwidth Product | - |
| Current - Supply | 375µA |
| Current - Output / Channel | - |
| Voltage - Supply, Single/Dual (±) | 2.7 V ~ 12 V, ± 2.5 V ~ 6 V |
| Output Type | Rail-to-Rail |
| -3db Bandwidth | 800kHz |
| Current - Input Bias | 17nA |
| Operating Temperature | -40°C ~ 85°C |
| Voltage - Input Offset | 25µV |
| Drawing Number | 505; R-8; R; 8 |
| Mfr Reel Diameter | 7" (178mm) |
| Mfr Reel Tape Material | Plastic |
| Mfr Reel Tape Width | 12mm |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
AD623ARZ R7 AD623ARZR7 |
AD623ARZ-R7 Specification Sheet
IC AMP INSTRUM R-R OUT 8-SOIC TR - AD623ARZ-R7 (AD623ARZ-R7-ND)
Related parts Analog Devices Inc Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) Instrumentation Tape & Reel (TR) 375µA 2.7 V ~ 12 V, ± 2.5 V ~ 6 V AD623ARZ-R7IC AMP INSTRUM R-R OUT 8-SOIC TR - AD623ARZ-R7
Order 'ic amp instrum r-r out 8-soic tr - AD623ARZ-R7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD623ARZ-R7-ND.
IC AMP INSTRUM R-R OUT 8-SOIC TR - AD623ARZ-RL
Order 'ic amp instrum r-r out 8-soic tr - AD623ARZ-RL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD623ARZ-RL-ND.
IC TRUE RMS/DC CONV LP 8-SOIC TR - AD736JRZ-R7
Order 'ic true rms/dc conv lp 8-soic tr - AD736JRZ-R7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD736JRZ-R7-ND.
IC AMP ADJ GAIN LOW NOISE 8-SOIC - AD603AR-REEL7
Order 'ic amp adj gain low noise 8-soic - AD603AR-REEL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD603AR-REEL7TR-ND.
IC AMP ADJ GAIN LOW NOISE 8-SOIC - AD603AR-REEL
Order 'ic amp adj gain low noise 8-soic - AD603AR-REEL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD603AR-REEL-ND.
IC AMP INSTR R-R MICROPWR 8-SOIC - AD627BRZ-R7
Order 'ic amp instr r-r micropwr 8-soic - AD627BRZ-R7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD627BRZ-R7-ND.
IC AMP INSTR R-R MICROPWR 8-SOIC - AD627BRZ-RL
Order 'ic amp instr r-r micropwr 8-soic - AD627BRZ-RL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD627BRZ-RL-ND.
IC AMP R-R HS DUAL 8-SOIC T/R - AD8052AR-REEL7
Order 'ic amp r-r hs dual 8-soic t/r - AD8052AR-REEL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD8052AR-REEL7-ND.
IC AMP R-R HS DUAL 8-SOIC T/R - AD8052AR-REEL
Order 'ic amp r-r hs dual 8-soic t/r - AD8052AR-REEL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD8052AR-REEL-ND.
IC AMP R-R HS DUAL 8-SOIC T/R - AD8052ARZ-REEL7
Order 'ic amp r-r hs dual 8-soic t/r - AD8052ARZ-REEL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD8052ARZ-REEL7-ND.
IC AMP R-R HS DUAL 8-SOIC T/R - AD8052ARZ-REEL
Order 'ic amp r-r hs dual 8-soic t/r - AD8052ARZ-REEL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD8052ARZ-REEL-ND.
IC AMP V-FEEDBACK DUAL HP 8-SOIC - AD8058AR-REEL7
Order 'ic amp v-feedback dual hp 8-soic - AD8058AR-REEL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD8058AR-REEL7-ND.
IC AMP V-FEEDBACK DUAL HP 8-SOIC - AD8058AR-REEL
Order 'ic amp v-feedback dual hp 8-soic - AD8058AR-REEL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD8058AR-REEL-ND.
IC AMP V-FEEDBACK DUAL HP 8-SOIC - AD8058ARZ-REEL7
Order 'ic amp v-feedback dual hp 8-soic - AD8058ARZ-REEL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD8058ARZ-REEL7-ND.
IC AMP V-FEEDBACK DUAL HP 8-SOIC - AD8058ARZ-REEL
Order 'ic amp v-feedback dual hp 8-soic - AD8058ARZ-REEL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD8058ARZ-REEL-ND.
Options for Analog Devices Inc Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) Instrumentation Tape & Reel (TR) 375µA 2.7 V ~ 12 V, ± 2.5 V ~ 6 V AD623ARZ-R7
Send this link via E-Mail
Help With This Screen
