IC INSTRUMENT AMP R-R 5V 8-MSOP - AD623ARM-REEL - Integrated Circuits (ICs)
Analog Devices Inc Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) Instrumentation Tape & Reel (TR) 375µA 2.7 V ~ 12 V, ± 2.5 V ~ 6 V AD623ARM-REEL
| Digi-Key Part Number | AD623ARM-REEL-ND |
3000 |
1.97820 |
Extended Price
5934.60 |
| Manufacturer Part Number | AD623ARM-REEL | |||
| Description | IC INSTRUMENT AMP R-R 5V 8-MSOP | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant SubstitutesSpecifications for Analog Devices Inc Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) Instrumentation Tape & Reel (TR) 375µA 2.7 V ~ 12 V, ± 2.5 V ~ 6 V AD623ARM-REEL
| Technical/Catalog Information | AD623ARM-REEL |
| Vendor | Analog Devices Inc |
| Category | Integrated Circuits (ICs) |
| Packaging | Tape & Reel (TR) |
| Amplifier Type | Instrumentation |
| Number of Circuits | 1 |
| Package / Case | 8-MSOP, Micro8, 8-uMAX, 8-uSOP, |
| Slew Rate | 0.3 V/µs |
| Gain Bandwidth Product | - |
| Current - Supply | 375µA |
| Current - Output / Channel | - |
| Voltage - Supply, Single/Dual (±) | 2.7 V ~ 12 V, ± 2.5 V ~ 6 V |
| Output Type | Rail-to-Rail |
| -3db Bandwidth | 800kHz |
| Current - Input Bias | 17nA |
| Operating Temperature | -40°C ~ 85°C |
| Voltage - Input Offset | 200µV |
| Drawing Number | 505; RM-8; RM; 8 |
| Mfr Reel Diameter | 13" (330mm) |
| Mfr Reel Tape Material | Plastic |
| Mfr Reel Tape Width | 12mm |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
AD623ARM REEL AD623ARMREEL |
AD623ARM-REEL Specification Sheet
IC INSTRUMENT AMP R-R 5V 8-MSOP - AD623ARM-REEL (AD623ARM-REEL-ND) - Integrated Circuits (ICs)
Related parts Analog Devices Inc Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) Instrumentation Tape & Reel (TR) 375µA 2.7 V ~ 12 V, ± 2.5 V ~ 6 V AD623ARM-REELIC INSTRUMENT AMP R-R 5V 8-MSOP - AD623ARM-REEL
Order 'ic instrument amp r-r 5v 8-msop - AD623ARM-REEL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD623ARM-REEL-ND.
IC INSTRUMENT AMP R-R 5V 8-MSOP - AD623ARM-REEL7
Order 'ic instrument amp r-r 5v 8-msop - AD623ARM-REEL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD623ARM-REEL7-ND.
IC DAC 10BIT 2WIRE W/BUFF 8-MSOP - AD5311BRM-REEL
Order 'ic dac 10bit 2wire w/buff 8-msop - AD5311BRM-REEL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD5311BRM-REEL-ND.
IC INSTRUMENT AMP R-R 5V 8-SOIC - AD623AR-REEL
Order 'ic instrument amp r-r 5v 8-soic - AD623AR-REEL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD623AR-REEL-ND.
IC INSTRUMENT AMP R-R 5V 8-SOIC - AD623BR-REEL
Order 'ic instrument amp r-r 5v 8-soic - AD623BR-REEL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD623BR-REEL-ND.
IC INSTR AMP R-R OUT 8-MSOP - AD623ARM
Order 'ic instr amp r-r out 8-msop - AD623ARM' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD623ARM-ND.
IC ADC 8BIT SRL 2.7/5.5V 8-MSOP - AD7823YRM-REEL
Order 'ic adc 8bit srl 2.7/5.5v 8-msop - AD7823YRM-REEL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD7823YRM-REEL-ND.
IC DAC 8BIT R-R 2.7-5.5V 8-MSOP - AD5300BRM-REEL
Order 'ic dac 8bit r-r 2.7-5.5v 8-msop - AD5300BRM-REEL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD5300BRM-REEL-ND.
IC DAC 8BIT 2WIRE I2C 8-MSOP - AD5301BRM-REEL
Order 'ic dac 8bit 2wire i2c 8-msop - AD5301BRM-REEL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD5301BRM-REEL-ND.
IC DAC 12BIT 2WIRE I2C 8-MSOP - AD5321BRM-REEL
Order 'ic dac 12bit 2wire i2c 8-msop - AD5321BRM-REEL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD5321BRM-REEL-ND.
IC DAC 8BIT DUAL R-R 8-MSOP T/R - AD7303BRM-REEL
Order 'ic dac 8bit dual r-r 8-msop t/r - AD7303BRM-REEL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD7303BRM-REEL-ND.
IC AMP DUAL 24MHZ 2.7-5V 8-MSOP - AD8646ARMZ-REEL
Order 'ic amp dual 24mhz 2.7-5v 8-msop - AD8646ARMZ-REEL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD8646ARMZ-REELTR-ND.
IC INSTRUMENT AMP R-R 5V 8-SOIC - AD623BR-REEL7
Order 'ic instrument amp r-r 5v 8-soic - AD623BR-REEL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD623BR-REEL7-ND.
IC INSTRUMENT AMP R-R 5V 8-SOIC - AD623BRZ-R7
Order 'ic instrument amp r-r 5v 8-soic - AD623BRZ-R7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD623BRZ-R7-ND.
IC INSTRUMENT AMP R-R 5V 8-SOIC - AD623BRZ-RL
Order 'ic instrument amp r-r 5v 8-soic - AD623BRZ-RL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD623BRZ-RL-ND.
Options for Analog Devices Inc Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) Instrumentation Tape & Reel (TR) 375µA 2.7 V ~ 12 V, ± 2.5 V ~ 6 V AD623ARM-REEL
Send this link via E-Mail
Help With This Screen
