IC INSTR AMP R-R OUT 8-MSOP - AD623ARM
Analog Devices Inc Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) Instrumentation Tube 375µA 2.7 V ~ 12 V, ± 2.5 V ~ 6 V AD623ARM
| Digi-Key Part Number | AD623ARM-ND |
150 |
2.19800 |
Extended Price
329.70 |
| Manufacturer Part Number | AD623ARM | |||
| Description | IC INSTR AMP R-R OUT 8-MSOP | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant SubstitutesSpecifications for Analog Devices Inc Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) Instrumentation Tube 375µA 2.7 V ~ 12 V, ± 2.5 V ~ 6 V AD623ARM
| Technical/Catalog Information | AD623ARM |
| Vendor | Analog Devices Inc |
| Category | Integrated Circuits (ICs) |
| Packaging | Tube |
| Amplifier Type | Instrumentation |
| Number of Circuits | 1 |
| Package / Case | 8-MSOP, Micro8, 8-uMAX, 8-uSOP, |
| Slew Rate | 0.3 V/µs |
| Gain Bandwidth Product | - |
| Current - Supply | 375µA |
| Current - Output / Channel | - |
| Voltage - Supply, Single/Dual (±) | 2.7 V ~ 12 V, ± 2.5 V ~ 6 V |
| Output Type | Rail-to-Rail |
| -3db Bandwidth | 800kHz |
| Current - Input Bias | 17nA |
| Operating Temperature | -40°C ~ 85°C |
| Voltage - Input Offset | 200µV |
| Drawing Number | 505; RM-8; RM; 8 |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
AD623ARM AD623ARM |
AD623ARM Specification Sheet
IC INSTR AMP R-R OUT 8-MSOP - AD623ARM (AD623ARM-ND)
Related parts Analog Devices Inc Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) Instrumentation Tube 375µA 2.7 V ~ 12 V, ± 2.5 V ~ 6 V AD623ARMIC INSTR AMP R-R OUT 8-MSOP - AD623ARM
Order 'ic instr amp r-r out 8-msop - AD623ARM' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD623ARM-ND.
IC INSTRUMENT AMP R-R 5V 8-MSOP - AD623ARM-REEL7
Order 'ic instrument amp r-r 5v 8-msop - AD623ARM-REEL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD623ARM-REEL7-ND.
IC INSTRUMENT AMP R-R 5V 8-MSOP - AD623ARM-REEL
Order 'ic instrument amp r-r 5v 8-msop - AD623ARM-REEL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD623ARM-REEL-ND.
IC OP AMP DUAL JFET LN 8-MSOP - ADA4000-2ARMZ-R2
Order 'ic op amp dual jfet ln 8-msop - ADA4000-2ARMZ-R2' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADA4000-2ARMZ-R2-ND.
IC DIFF AMP HI-CMV PROG 8-MSOP - AD628ARMZ-R7
Order 'ic diff amp hi-cmv prog 8-msop - AD628ARMZ-R7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD628ARMZ-R7-ND.
IC DIFF AMP HI-CMV PROG 8-MSOP - AD628ARMZ-RL
Order 'ic diff amp hi-cmv prog 8-msop - AD628ARMZ-RL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD628ARMZ-RL-ND.
IC DIFF AMP HS SGL-ENDED 8-MSOP - AD8132ARMZ-REEL7
Order 'ic diff amp hs sgl-ended 8-msop - AD8132ARMZ-REEL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD8132ARMZ-REEL7-ND.
IC OP AMP DUAL AUTO ZERO 8-MSOP - AD8539ARMZ-R2
Order 'ic op amp dual auto zero 8-msop - AD8539ARMZ-R2' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD8539ARMZ-R2-ND.
IC DIFF AMP HI-CMV PROG 8-MSOP - AD628ARM
Order 'ic diff amp hi-cmv prog 8-msop - AD628ARM' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD628ARM-ND.
IC DIFF AMP HI-CMV PROG 8-MSOP - AD628ARMZ
Order 'ic diff amp hi-cmv prog 8-msop - AD628ARMZ' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD628ARMZ-ND.
IC VOLT-FDBK AMP DUAL R-R 8-MSOP - AD8062ARMZ-R7
Order 'ic volt-fdbk amp dual r-r 8-msop - AD8062ARMZ-R7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD8062ARMZ-R7TR-ND.
IC VOLT-FDBK AMP DUAL R-R 8-MSOP - AD8062ARMZ-RL
Order 'ic volt-fdbk amp dual r-r 8-msop - AD8062ARMZ-RL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD8062ARMZ-RL-ND.
IC AMP SNGL-SUPPLY 250MA 8-MSOP - AD8532ARMZ-R2
Order 'ic amp sngl-supply 250ma 8-msop - AD8532ARMZ-R2' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD8532ARMZ-R2TR-ND.
IC ADC 10BIT W/TEMP SNSR 8-MSOP - AD7818ARM-REEL7
Order 'ic adc 10bit w/temp snsr 8-msop - AD7818ARM-REEL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD7818ARM-REEL7-ND.
IC ADC 8BIT SRL 2.7/5.5V 8-MSOP - AD7823YRM-REEL
Order 'ic adc 8bit srl 2.7/5.5v 8-msop - AD7823YRM-REEL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD7823YRM-REEL-ND.
Options for Analog Devices Inc Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) Instrumentation Tube 375µA 2.7 V ~ 12 V, ± 2.5 V ~ 6 V AD623ARM
Send this link via E-Mail
Help With This Screen
