IC INSTR AMP LP LOW DRIFT 8-SOIC - AD621BR-REEL7 - Integrated Circuits (ICs)
| Digi-Key Part Number | AD621BR-REEL7-ND |
1000 |
8.44740 |
Extended Price
8447.40 |
| Manufacturer Part Number | AD621BR-REEL7 | |||
| Description | IC INSTR AMP LP LOW DRIFT 8-SOIC | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | AD621BR-REEL7 |
| Vendor | Analog Devices Inc |
| Category | Integrated Circuits (ICs) |
| Packaging | Tape & Reel (TR) |
| Amplifier Type | Instrumentation |
| Number of Circuits | 1 |
| Package / Case | 8-SOIC (3.9mm Width) |
| Slew Rate | 1.2 V/µs |
| Gain Bandwidth Product | - |
| Current - Supply | 900µA |
| Current - Output / Channel | 18mA |
| Voltage - Supply, Single/Dual (±) | ±2.3 V ~ 18 V |
| Output Type | - |
| -3db Bandwidth | 800kHz |
| Current - Input Bias | 500pA |
| Operating Temperature | -40°C ~ 85°C |
| Voltage - Input Offset | 50µV |
| Drawing Number | 505; R-8; R; 8 |
| Mfr Reel Diameter | 7" (178mm) |
| Mfr Reel Tape Material | Plastic |
| Mfr Reel Tape Width | 12mm |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
AD621BR REEL7 AD621BRREEL7 |
AD621BR-REEL7 Specification Sheet
IC INSTR AMP LP LOW DRIFT 8-SOIC - AD621BR-REEL7 (AD621BR-REEL7-ND) - Integrated Circuits (ICs)
Related parts Integrated Circuits (ICs) :IC INSTR AMP LP LOW DRIFT 8-SOIC - AD621BR-REEL7
Order 'ic instr amp lp low drift 8-soic - AD621BR-REEL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD621BR-REEL7-ND.
IC INSTR AMP LP LOW DRIFT 8-SOIC - AD621AR-REEL7
Order 'ic instr amp lp low drift 8-soic - AD621AR-REEL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD621AR-REEL7-ND.
IC INSTR AMP LP LOW DRIFT 8-SOIC - AD621BR-REEL
Order 'ic instr amp lp low drift 8-soic - AD621BR-REEL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD621BR-REEL-ND.
IC INSTR AMP LP LOW DRIFT 8-SOIC - AD621AR-REEL
Order 'ic instr amp lp low drift 8-soic - AD621AR-REEL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD621AR-REEL-ND.
IC INSTR AMP LP LOW DRIFT 8-SOIC - AD621ARZ-R7
Order 'ic instr amp lp low drift 8-soic - AD621ARZ-R7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD621ARZ-R7-ND.
IC INSTR AMP LP LOW DRIFT 8-SOIC - AD621ARZ-RL
Order 'ic instr amp lp low drift 8-soic - AD621ARZ-RL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD621ARZ-RL-ND.
IC INSTR AMP LP LOW DRIFT 8-SOIC - AD621BRZ-RL
Order 'ic instr amp lp low drift 8-soic - AD621BRZ-RL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD621BRZ-RL-ND.
IC INSTR AMP LP LOW DRIFT 8-SOIC - AD621BRZ-R7
Order 'ic instr amp lp low drift 8-soic - AD621BRZ-R7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD621BRZ-R7-ND.
IC INSTR AMP LP LOW DRIFT 8-SOIC - AD621ARZ
Order 'ic instr amp lp low drift 8-soic - AD621ARZ' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD621ARZ-ND.
IC INSTR AMP LP LOW DRIFT 8-SOIC - AD621BRZ
Order 'ic instr amp lp low drift 8-soic - AD621BRZ' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD621BRZ-ND.
IC INSTR AMP R-R OUT 8-SOIC - AD623AR-REEL7
Order 'ic instr amp r-r out 8-soic - AD623AR-REEL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD623AR-REEL7TR-ND.
IC INSTR AMP GAIN OF 5 8-SOIC - AD8225AR-REEL7
Order 'ic instr amp gain of 5 8-soic - AD8225AR-REEL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD8225AR-REEL7-ND.
IC INSTR AMP LP LOW DRIFT 8-DIP - AD621AN
Order 'ic instr amp lp low drift 8-dip - AD621AN' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD621AN-ND.
IC INSTR AMP LP LOW DRIFT 8-DIP - AD621ANZ
Order 'ic instr amp lp low drift 8-dip - AD621ANZ' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD621ANZ-ND.
IC INSTR AMP LP LOW DRIFT 8-DIP - AD621BN
Order 'ic instr amp lp low drift 8-dip - AD621BN' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD621BN-ND.
Send this link via E-Mail
Help With This Screen
