IC INSTR AMP LOW DRIFT LP 8-SOIC - AD621BR - Integrated Circuits (ICs)
Analog Devices Inc Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) Instrumentation Tube 900µA ±2.3 V ~ 18 V AD621BR
| Digi-Key Part Number | AD621BR-ND |
36 |
10.26000 |
Extended Price
369.36 |
| Manufacturer Part Number | AD621BR | |||
| Description | IC INSTR AMP LOW DRIFT LP 8-SOIC | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant SubstitutesSpecifications for Analog Devices Inc Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) Instrumentation Tube 900µA ±2.3 V ~ 18 V AD621BR
| Technical/Catalog Information | AD621BR |
| Vendor | Analog Devices Inc |
| Category | Integrated Circuits (ICs) |
| Packaging | Tube |
| Amplifier Type | Instrumentation |
| Number of Circuits | 1 |
| Package / Case | 8-SOIC (3.9mm Width) |
| Slew Rate | 1.2 V/µs |
| Gain Bandwidth Product | - |
| Current - Supply | 900µA |
| Current - Output / Channel | 18mA |
| Voltage - Supply, Single/Dual (±) | ±2.3 V ~ 18 V |
| Output Type | - |
| -3db Bandwidth | 800kHz |
| Current - Input Bias | 500pA |
| Operating Temperature | -40°C ~ 85°C |
| Voltage - Input Offset | 50µV |
| Drawing Number | 505; R-8; R; 8 |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
AD621BR AD621BR |
AD621BR Specification Sheet
IC INSTR AMP LOW DRIFT LP 8-SOIC - AD621BR (AD621BR-ND) - Integrated Circuits (ICs)
Related parts Analog Devices Inc Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) Instrumentation Tube 900µA ±2.3 V ~ 18 V AD621BRIC INSTR AMP LOW DRIFT LP 8-SOIC - AD621BR
Order 'ic instr amp low drift lp 8-soic - AD621BR' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD621BR-ND.
IC INSTR AMP LOW DRIFT LP 8-SOIC - AD621AR
Order 'ic instr amp low drift lp 8-soic - AD621AR' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD621AR-ND.
IC OP-AMP ZERO-DRIFT DUAL 8-SOIC - LTC2051HS8#TR
Order 'ic op-amp zero-drift dual 8-soic - LTC2051HS8#TR' online from Digi-Key. Manufactured by Linear Technology . Digi-Key part number LTC2051HS8TR-ND.
IC OP-AMP ZERO-DRIFT DUAL 8-SOIC - LTC2051HS8#TRPBF
Order 'ic op-amp zero-drift dual 8-soic - LTC2051HS8#TRPBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC2051HS8#TRPBF-ND.
IC OP-AMP ZERO-DRIFT DUAL 8-SOIC - LTC2051HVCS8#TRPBF
Order 'ic op-amp zero-drift dual 8-soic - LTC2051HVCS8#TRPBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC2051HVCS8#TRPBF-ND.
IC OP-AMP ZERO-DRIFT DUAL 8-SOIC - LTC2051HVHS8#TR
Order 'ic op-amp zero-drift dual 8-soic - LTC2051HVHS8#TR' online from Digi-Key. Manufactured by Linear Technology . Digi-Key part number LTC2051HVHS8TR-ND.
IC OP-AMP ZERO-DRIFT DUAL 8-SOIC - LTC2051HVHS8#TRPBF
Order 'ic op-amp zero-drift dual 8-soic - LTC2051HVHS8#TRPBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC2051HVHS8#TRPBF-ND.
IC OP-AMP ZERO-DRIFT DUAL 8-SOIC - LTC2051HVIS8#TRPBF
Order 'ic op-amp zero-drift dual 8-soic - LTC2051HVIS8#TRPBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC2051HVIS8#TRPBF-ND.
IC OP-AMP ZERO-DRIFT DUAL 8-SOIC - LTC2051IS8#TRPBF
Order 'ic op-amp zero-drift dual 8-soic - LTC2051IS8#TRPBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC2051IS8#TRPBF-ND.
IC OP-AMP ZERO-DRIFT DUAL 8-SOIC - LTC2051HS8#PBF
Order 'ic op-amp zero-drift dual 8-soic - LTC2051HS8#PBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC2051HS8#PBF-ND.
IC OP-AMP ZERO-DRIFT DUAL 8-SOIC - LTC2051HVCS8#PBF
Order 'ic op-amp zero-drift dual 8-soic - LTC2051HVCS8#PBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC2051HVCS8#PBF-ND.
IC OP-AMP ZERO-DRIFT DUAL 8-SOIC - LTC2051HVHS8#PBF
Order 'ic op-amp zero-drift dual 8-soic - LTC2051HVHS8#PBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC2051HVHS8#PBF-ND.
IC OP-AMP ZERO-DRIFT DUAL 8-SOIC - LTC2051HVIS8#PBF
Order 'ic op-amp zero-drift dual 8-soic - LTC2051HVIS8#PBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC2051HVIS8#PBF-ND.
IC OP-AMP ZERO-DRIFT DUAL 8-SOIC - LTC2051IS8#PBF
Order 'ic op-amp zero-drift dual 8-soic - LTC2051IS8#PBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC2051IS8#PBF-ND.
IC OP AMP VIDEO 125MHZ LP 8-SOIC - EL2250CS-T7
Order 'ic op amp video 125mhz lp 8-soic - EL2250CS-T7' online from Digi-Key. Manufactured by Intersil. Digi-Key part number EL2250CS-T7-ND.
Options for Analog Devices Inc Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) Instrumentation Tube 900µA ±2.3 V ~ 18 V AD621BR
Send this link via E-Mail
Help With This Screen
