IC INSTR AMP LP LOW DRIFT 8-DIP - AD621BNZ - Integrated Circuits (ICs)
Analog Devices Inc Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) Instrumentation Tube 900µA ±2.3 V ~ 18 V AD621BNZ
| Digi-Key Part Number | AD621BNZ-ND |
1 25 100 250 500 1000 |
10.90000 9.81000 8.69820 8.33852 8.17500 8.07690 |
Extended Price
10.90 245.25 869.82 2084.63 4087.50 8076.90 |
| Manufacturer Part Number | AD621BNZ | |||
| Description | IC INSTR AMP LP LOW DRIFT 8-DIP | |||
| Quantity Available | 210 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | AD621BNZ |
| Vendor | Analog Devices Inc |
| Category | Integrated Circuits (ICs) |
| Packaging | Tube |
| Amplifier Type | Instrumentation |
| Number of Circuits | 1 |
| Package / Case | 8-DIP (300 mil) |
| Slew Rate | 1.2 V/µs |
| Gain Bandwidth Product | - |
| Current - Supply | 900µA |
| Current - Output / Channel | 18mA |
| Voltage - Supply, Single/Dual (±) | ±2.3 V ~ 18 V |
| Output Type | - |
| -3db Bandwidth | 800kHz |
| Current - Input Bias | 500pA |
| Operating Temperature | -40°C ~ 85°C |
| Voltage - Input Offset | 50µV |
| Drawing Number | 505; N-8; N; 8 |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
AD621BNZ AD621BNZ |
AD621BNZ Specification Sheet
IC INSTR AMP LP LOW DRIFT 8-DIP - AD621BNZ (AD621BNZ-ND) - Integrated Circuits (ICs)
Related parts Analog Devices Inc Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) Instrumentation Tube 900µA ±2.3 V ~ 18 V AD621BNZIC INSTR AMP LP LOW DRIFT 8-DIP - AD621BNZ
Order 'ic instr amp lp low drift 8-dip - AD621BNZ' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD621BNZ-ND.
IC INSTR AMP LP LOW DRIFT 8-DIP - AD621AN
Order 'ic instr amp lp low drift 8-dip - AD621AN' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD621AN-ND.
IC INSTR AMP LP LOW DRIFT 8-DIP - AD621ANZ
Order 'ic instr amp lp low drift 8-dip - AD621ANZ' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD621ANZ-ND.
IC INSTR AMP LP LOW DRIFT 8-DIP - AD621BN
Order 'ic instr amp lp low drift 8-dip - AD621BN' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD621BN-ND.
IC INSTR AMP LP LOW DRIFT 8-SOIC - AD621AR-REEL7
Order 'ic instr amp lp low drift 8-soic - AD621AR-REEL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD621AR-REEL7-ND.
IC INSTR AMP LP LOW DRIFT 8-SOIC - AD621AR-REEL
Order 'ic instr amp lp low drift 8-soic - AD621AR-REEL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD621AR-REEL-ND.
IC INSTR AMP LP LOW DRIFT 8-SOIC - AD621ARZ-R7
Order 'ic instr amp lp low drift 8-soic - AD621ARZ-R7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD621ARZ-R7-ND.
IC INSTR AMP LP LOW DRIFT 8-SOIC - AD621ARZ-RL
Order 'ic instr amp lp low drift 8-soic - AD621ARZ-RL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD621ARZ-RL-ND.
IC INSTR AMP LP LOW DRIFT 8-SOIC - AD621BR-REEL7
Order 'ic instr amp lp low drift 8-soic - AD621BR-REEL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD621BR-REEL7-ND.
IC INSTR AMP LP LOW DRIFT 8-SOIC - AD621BR-REEL
Order 'ic instr amp lp low drift 8-soic - AD621BR-REEL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD621BR-REEL-ND.
IC INSTR AMP LP LOW DRIFT 8-SOIC - AD621BRZ-RL
Order 'ic instr amp lp low drift 8-soic - AD621BRZ-RL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD621BRZ-RL-ND.
IC INSTR AMP LP LOW DRIFT 8-SOIC - AD621BRZ-R7
Order 'ic instr amp lp low drift 8-soic - AD621BRZ-R7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD621BRZ-R7-ND.
IC INSTR AMP LP LOW DRIFT 8-SOIC - AD621ARZ
Order 'ic instr amp lp low drift 8-soic - AD621ARZ' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD621ARZ-ND.
IC INSTR AMP LP LOW DRIFT 8-SOIC - AD621BRZ
Order 'ic instr amp lp low drift 8-soic - AD621BRZ' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD621BRZ-ND.
IC INSTR AMP R-R OUT 8-DIP - AD623AN
Order 'ic instr amp r-r out 8-dip - AD623AN' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD623AN-ND.
Options for Analog Devices Inc Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) Instrumentation Tube 900µA ±2.3 V ~ 18 V AD621BNZ
Send this link via E-Mail
Help With This Screen
