Keywords:





IC INSTR AMP LP LOW DRIFT 8-DIP - AD621BN - Integrated Circuits (ICs)

Analog Devices Inc Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) Instrumentation Tube 900µA ±2.3 V ~ 18 V AD621BN

Digi-Key Part Number AD621BN-ND
Price Break
50
Unit Price
10.26000
Extended Price
513.00
Manufacturer Part NumberAD621BN
DescriptionIC INSTR AMP LP LOW DRIFT 8-DIP
Quantity Available Non-Stock
All prices are in USD

Purchase Analog Devices Inc Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) Instrumentation Tube 900µA ±2.3 V ~ 18 V AD621BN
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Click here to find RoHS Compliant Substitutes
Specifications for Analog Devices Inc Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) Instrumentation Tube 900µA ±2.3 V ~ 18 V AD621BN
Technical/Catalog InformationAD621BN
VendorAnalog Devices Inc
CategoryIntegrated Circuits (ICs)
PackagingTube
Amplifier TypeInstrumentation
Number of Circuits1
Package / Case8-DIP (300 mil)
Slew Rate1.2 V/µs
Gain Bandwidth Product-
Current - Supply900µA
Current - Output / Channel18mA
Voltage - Supply, Single/Dual (±)±2.3 V ~ 18 V
Output Type-
-3db Bandwidth800kHz
Current - Input Bias500pA
Operating Temperature-40°C ~ 85°C
Voltage - Input Offset50µV
Drawing Number505; N-8; N; 8
Mfr Reel Diameter*
Mfr Reel Tape Material*
Mfr Reel Tape Width*
RoHS StatusRoHS Non-Compliant
Other Names AD621BN
AD621BN

AD621BN Specification Sheet

Image of IC INSTR AMP LP LOW DRIFT 8-DIP - AD621BN

IC INSTR AMP LP LOW DRIFT 8-DIP - AD621BN (AD621BN-ND) - Integrated Circuits (ICs)

Related parts Analog Devices Inc Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) Instrumentation Tube 900µA ±2.3 V ~ 18 V AD621BN
IC INSTR AMP LP LOW DRIFT 8-DIP - AD621BN
 Order 'ic instr amp lp low drift 8-dip - AD621BN' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD621BN-ND.
IC INSTR AMP LP LOW DRIFT 8-DIP - AD621AN
 Order 'ic instr amp lp low drift 8-dip - AD621AN' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD621AN-ND.
IC INSTR AMP LP LOW DRIFT 8-DIP - AD621ANZ
 Order 'ic instr amp lp low drift 8-dip - AD621ANZ' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD621ANZ-ND.
IC INSTR AMP LP LOW DRIFT 8-DIP - AD621BNZ
 Order 'ic instr amp lp low drift 8-dip - AD621BNZ' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD621BNZ-ND.
IC INSTR AMP LP LOW DRIFT 8-SOIC - AD621AR-REEL7
 Order 'ic instr amp lp low drift 8-soic - AD621AR-REEL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD621AR-REEL7-ND.
IC INSTR AMP LP LOW DRIFT 8-SOIC - AD621AR-REEL
 Order 'ic instr amp lp low drift 8-soic - AD621AR-REEL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD621AR-REEL-ND.
IC INSTR AMP LP LOW DRIFT 8-SOIC - AD621ARZ-R7
 Order 'ic instr amp lp low drift 8-soic - AD621ARZ-R7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD621ARZ-R7-ND.
IC INSTR AMP LP LOW DRIFT 8-SOIC - AD621ARZ-RL
 Order 'ic instr amp lp low drift 8-soic - AD621ARZ-RL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD621ARZ-RL-ND.
IC INSTR AMP LP LOW DRIFT 8-SOIC - AD621BR-REEL7
 Order 'ic instr amp lp low drift 8-soic - AD621BR-REEL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD621BR-REEL7-ND.
IC INSTR AMP LP LOW DRIFT 8-SOIC - AD621BR-REEL
 Order 'ic instr amp lp low drift 8-soic - AD621BR-REEL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD621BR-REEL-ND.
IC INSTR AMP LP LOW DRIFT 8-SOIC - AD621BRZ-RL
 Order 'ic instr amp lp low drift 8-soic - AD621BRZ-RL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD621BRZ-RL-ND.
IC INSTR AMP LP LOW DRIFT 8-SOIC - AD621BRZ-R7
 Order 'ic instr amp lp low drift 8-soic - AD621BRZ-R7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD621BRZ-R7-ND.
IC INSTR AMP LP LOW DRIFT 8-SOIC - AD621ARZ
 Order 'ic instr amp lp low drift 8-soic - AD621ARZ' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD621ARZ-ND.
IC INSTR AMP LP LOW DRIFT 8-SOIC - AD621BRZ
 Order 'ic instr amp lp low drift 8-soic - AD621BRZ' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD621BRZ-ND.
IC INSTR AMP R-R OUT 8-DIP - AD623AN
 Order 'ic instr amp r-r out 8-dip - AD623AN' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD623AN-ND.

Options for Analog Devices Inc Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) Instrumentation Tube 900µA ±2.3 V ~ 18 V AD621BN
Send this link via E-Mail
Help With This Screen

IC INSTR AMP LP LOW DRIFT 8-DIP - AD621BN
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: IC INSTR AMP LP LOW DRIFT 8-DIP - AD621ANZ Next: IC INSTR AMP LP LOW DRIFT 8-DIP - AD621BNZ
IC INSTR AMP LP LOW DRIFT 8-DIP - AD621BN