IC AMP INSTRUMENTATION LP 8-SOIC - AD620BR-REEL7 - Integrated Circuits (ICs)
| Digi-Key Part Number | AD620BR-REEL7CT-ND |
Call |
Call |
Extended Price
Call |
| Manufacturer Part Number | AD620BR-REEL7 | |||
| Description | IC AMP INSTRUMENTATION LP 8-SOIC | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | AD620BR-REEL7 |
| Vendor | Analog Devices Inc (VA) |
| Category | Integrated Circuits (ICs) |
| Packaging | Cut Tape (CT) |
| Amplifier Type | Instrumentation |
| Number of Circuits | 1 - Single |
| Package / Case | 8-SOIC (3.9mm Width) |
| Slew Rate | 1.2 V/µs |
| Gain Bandwidth Product | - |
| Current - Supply | 900µA |
| Current - Output / Channel | 18mA |
| Voltage - Supply, Single/Dual (±) | 4.6 V ~ 36 V, ±2.3 V ~ 18 V |
| Output Type | - |
| -3db Bandwidth | 1MHz |
| Current - Input Bias | 500pA |
| Operating Temperature | -40°C ~ 85°C |
| Voltage - Input Offset | 15µV |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
AD620BR REEL7 AD620BRREEL7 AD620BR REEL7CT ND AD620BRREEL7CTND AD620BR-REEL7CT |
AD620BR-REEL7 Specification Sheet
IC AMP INSTRUMENTATION LP 8-SOIC - AD620BR-REEL7 (AD620BR-REEL7CT-ND) - Integrated Circuits (ICs)
Related parts Integrated Circuits (ICs) :IC AMP INSTRUMENTATION LP 8-SOIC - AD620BR-REEL7
Order 'ic amp instrumentation lp 8-soic - AD620BR-REEL7' online from Digi-Key. Manufactured by Analog Devices Inc (VA). Digi-Key part number AD620BR-REEL7CT-ND.
IC AMP INSTRUMENTATION LP 8-DIP - AD620AN
Order 'ic amp instrumentation lp 8-dip - AD620AN' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD620AN-ND.
IC R-R OP AMP DUAL HS 8-SOIC - TLV2372IDR
Order 'ic r-r op amp dual hs 8-soic - TLV2372IDR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-10528-2-ND.
IC OPAMP FET R-R LP 8-SOIC - AD822ARZ
Order 'ic opamp fet r-r lp 8-soic - AD822ARZ' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD822ARZ-ND.
IC DUAL PRECISION OPAMP 8-SOIC - OPA2227UA
Order 'ic dual precision opamp 8-soic - OPA2227UA' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number OPA2227UA-ND.
IC LP INSTRUMENTATION AMP 8 SOIC - INA118U
Order 'ic lp instrumentation amp 8 soic - INA118U' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number INA118U-ND.
IC PREC INSTRUMENT AMP 8-SOIC - AD8221AR
Order 'ic prec instrument amp 8-soic - AD8221AR' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD8221AR-ND.
IC LP INSTR AMP 8-SOIC - INA128U/2K5
Order 'ic lp instr amp 8-soic - INA128U/2K5' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number INA128U/2K5-ND.
IC OP AMP DUAL CMOS R-R 8-SOIC - LMC6482AIM/NOPB
Order 'ic op amp dual cmos r-r 8-soic - LMC6482AIM/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LMC6482AIM-ND.
IC PRECISION OP-AMP DUAL 8-SOIC - LT1013DS8
Order 'ic precision op-amp dual 8-soic - LT1013DS8' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT1013DS8-ND.
IC PRECISION OP-AMP DUAL 8-SOIC - LT1013DS8#TRPBF
Order 'ic precision op-amp dual 8-soic - LT1013DS8#TRPBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT1013DS8#TRPBF-ND.
IC DUAL FET HI SP OP-AMP 8-SOIC - OPA2132U
Order 'ic dual fet hi sp op-amp 8-soic - OPA2132U' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number OPA2132U-ND.
IC DUAL HIGH PREC OP AMP 8-SOIC - OPA2277U
Order 'ic dual high prec op amp 8-soic - OPA2277U' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number OPA2277U-ND.
IC HS CMOS DUAL OP AMP 8-SOIC - OPA2350UA
Order 'ic hs cmos dual op amp 8-soic - OPA2350UA' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number OPA2350UA-ND.
IC PREC HI SPEED OP AMP 8-SOIC - OPA627AU
Order 'ic prec hi speed op amp 8-soic - OPA627AU' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number OPA627AU-ND.
Send this link via E-Mail
Help With This Screen