IC AMP INSTRUMENTATION LP 8-SOIC - AD620ARZ
Analog Devices Inc Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) Instrumentation Tube 900µA 4.6 V ~ 36 V, ±2.3 V ~ 18 V AD620ARZ
| Digi-Key Part Number | AD620ARZ-ND |
1 25 100 250 500 1000 |
6.78000 5.42400 4.57650 4.40700 4.30530 4.23750 |
Extended Price
6.78 135.60 457.65 1101.75 2152.65 4237.50 |
| Manufacturer Part Number | AD620ARZ | |||
| Description | IC AMP INSTRUMENTATION LP 8-SOIC | |||
| Quantity Available | 1045 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | AD620ARZ |
| Vendor | Analog Devices Inc |
| Category | Integrated Circuits (ICs) |
| Packaging | Tube |
| Amplifier Type | Instrumentation |
| Number of Circuits | 1 |
| Package / Case | 8-SOIC (3.9mm Width) |
| Slew Rate | 1.2 V/µs |
| Gain Bandwidth Product | - |
| Current - Supply | 900µA |
| Current - Output / Channel | 18mA |
| Voltage - Supply, Single/Dual (±) | 4.6 V ~ 36 V, ±2.3 V ~ 18 V |
| Output Type | - |
| -3db Bandwidth | 1MHz |
| Current - Input Bias | 500pA |
| Operating Temperature | -40°C ~ 85°C |
| Voltage - Input Offset | 30µV |
| Drawing Number | 505; R-8; R; 8 |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
AD620ARZ AD620ARZ |
AD620ARZ Specification Sheet
IC AMP INSTRUMENTATION LP 8-SOIC - AD620ARZ (AD620ARZ-ND)
Related parts Analog Devices Inc Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) Instrumentation Tube 900µA 4.6 V ~ 36 V, ±2.3 V ~ 18 V AD620ARZIC AMP INSTRUMENTATION LP 8-SOIC - AD620ARZ-REEL7
Order 'ic amp instrumentation lp 8-soic - AD620ARZ-REEL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD620ARZ-REEL7TR-ND.
IC AMP INSTRUMENTATION LP 8-SOIC - AD620ARZ-REEL
Order 'ic amp instrumentation lp 8-soic - AD620ARZ-REEL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD620ARZ-REEL-ND.
IC AMP INSTRUMENTATION LP 8-SOIC - AD620ARZ
Order 'ic amp instrumentation lp 8-soic - AD620ARZ' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD620ARZ-ND.
IC AMP INSTRUMENTATION LP 8-SOIC - AD620ARZ-REEL7
Order 'ic amp instrumentation lp 8-soic - AD620ARZ-REEL7' online from Digi-Key. Manufactured by Analog Devices Inc (VA). Digi-Key part number AD620ARZ-REEL7CT-ND.
IC AMP INSTRUMENTATION LP 8-SOIC - AD620ARZ-REEL7
Order 'ic amp instrumentation lp 8-soic - AD620ARZ-REEL7' online from Digi-Key. Manufactured by Analog Devices Inc (VA). Digi-Key part number AD620ARZ-REEL7DKR-ND.
IC AMP INSTRUMENTATION LP 8-SOIC - AD620AR-REEL7
Order 'ic amp instrumentation lp 8-soic - AD620AR-REEL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD620AR-REEL7TR-ND.
IC AMP INSTRUMENTATION LP 8-SOIC - AD620AR-REEL
Order 'ic amp instrumentation lp 8-soic - AD620AR-REEL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD620AR-REEL-ND.
IC AMP INSTRUMENTATION LP 8-SOIC - AD620BR-REEL7
Order 'ic amp instrumentation lp 8-soic - AD620BR-REEL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD620BR-REEL7TR-ND.
IC AMP INSTRUMENTATION LP 8-SOIC - AD620BR-REEL
Order 'ic amp instrumentation lp 8-soic - AD620BR-REEL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD620BR-REEL-ND.
IC AMP INSTRUMENTATION LP 8-SOIC - AD620BRZ-R7
Order 'ic amp instrumentation lp 8-soic - AD620BRZ-R7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD620BRZ-R7-ND.
IC AMP INSTRUMENTATION LP 8-SOIC - AD620BRZ-RL
Order 'ic amp instrumentation lp 8-soic - AD620BRZ-RL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD620BRZ-RL-ND.
IC AMP INSTRUMENTATION LP 8-SOIC - AD620AR
Order 'ic amp instrumentation lp 8-soic - AD620AR' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD620AR-ND.
IC AMP INSTRUMENTATION LP 8-SOIC - AD620BR
Order 'ic amp instrumentation lp 8-soic - AD620BR' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD620BR-ND.
IC AMP INSTRUMENTATION LP 8-SOIC - AD620BR-REEL7
Order 'ic amp instrumentation lp 8-soic - AD620BR-REEL7' online from Digi-Key. Manufactured by Analog Devices Inc (VA). Digi-Key part number AD620BR-REEL7CT-ND.
IC AMP INSTRUMENTATION LP 8-SOIC - AD620BR-REEL7
Order 'ic amp instrumentation lp 8-soic - AD620BR-REEL7' online from Digi-Key. Manufactured by Analog Devices Inc (VA). Digi-Key part number AD620BR-REEL7DKR-ND.
Options for Analog Devices Inc Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) Instrumentation Tube 900µA 4.6 V ~ 36 V, ±2.3 V ~ 18 V AD620ARZ
Send this link via E-Mail
Help With This Screen
